Tantalum Capacitors - Solid Leaded
28,036 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T350K226M035AS TTI: T350K226M035AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 22uF 20% | 0In Stock | 22 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 13.5 mm (0.531 in) | 8.9 mm | 20 % | 1.3 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T354M476K035AS TTI: T354M476K035AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 47uF 10% | 0In Stock | 47 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 18.8 mm (0.74 in) | 10.2 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: 176D105X9050A2BMZ TTI: 176D105X9050A2BMZ Vishay Availability: 3,939In Stock1,476 On Order Expected 11-Jun-27 Tantalum Capacitors - Solid Leaded 1UF 50V 10% A M-FR | 3,939In Stock1,476 On Order Expected 11-Jun-27 | 1 uF | 40 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 199D106X9025CXV1E3 TTI: 199D106X9025CXV1E3 Vishay / Sprague Availability: 9In StockTantalum Capacitors - Solid Leaded 10UF 25V 10% 2.54MM | 9In Stock | 10 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 9.14 mm (0.36 in) | 5.6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | |||||
Mfr: 150D105X9050A2T TTI: 150D105X9050A2T Vishay / Sprague Availability: 1,000In StockTantalum Capacitors - Solid Leaded 1uF 50volts 10% A case Axial | 1,000In Stock | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Reel | |||||
Mfr: T110B225K125AT TTI: T110B225K125AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 125volts 2.2uF 10% | 0In Stock | 2.2 uF | 125 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
Mfr: T330A225K035AS TTI: T330A225K035AS KEMET Availability: 35In StockTantalum Capacitors - Solid Leaded 35volts 2.2uF 10% | 35In Stock | 2.2 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.76 mm (0.345 in) | 2.41 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||
Mfr: T396D335K035AS TTI: T396D335K035AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 3.3/35volts TRIPLELEAD | 0In Stock | 3.3 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 9.4 mm (0.37 in) | 10 % | 4 Ohms | - 55 C | + 125 C | Straight | Dipped 3-Lead | Tantalum Solid Dipped | T396 | Bulk | ||||
Mfr: T350F156K020AT TTI: T350F156K020AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 15uF 10% | 0In Stock | 15 uF | 20 VDC | Radial | 2.54 mm (0.1 in) | 9.9 mm (0.39 in) | 6 mm | 10 % | 2.3 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T330C336K010AS TTI: T330C336K010AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 33uF 10V 10% | 0In Stock | 33 uF | 10 VDC | Radial | 5.08 mm (0.2 in) | 8.26 mm (0.325 in) | 4.57 mm | 10 % | 2.1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||
Mfr: T350G475K050AS TTI: T350G475K050AS KEMET Availability: 330In StockTantalum Capacitors - Solid Leaded 50volts 4.7uF 10% | 330In Stock | 4.7 uF | 50 VDC | Radial | 2.54 mm (0.1 in) | 10.2 mm (0.402 in) | 6.3 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T356C225K035AS TTI: T356C225K035AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 2.2uF 10% LS=5.08mm | 0In Stock | 2.2 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 9.6 mm (0.378 in) | 5 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T353F336M010AT TTI: T353F336M010AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 33uF 20% | 0In Stock | 33 uF | 10 VDC | Radial | 5.08 mm (0.2 in) | 12.7 mm (0.5 in) | 6 mm | 20 % | 2.1 Ohms | - 55 C | + 125 C | Snap In | Dipped | Tantalum Solid Dipped | T353 | Bulk | |||
Mfr: T363A104M050AS TTI: T363A104M050AS KEMET Availability: 104In StockTantalum Capacitors - Solid Leaded .1UF 50V 20% 4.45MM | 104In Stock | 100 nF | 50 VDC | Radial | 6.35 mm (0.25 in) | 8.89 mm (0.35 in) | 4.45 mm | 20 % | 26 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | Bulk | |||
Mfr: T212A475K010BS TTI: T212A475K010BS KEMET Availability: 6In StockTantalum Capacitors - Solid Leaded 10V 4.7 uF 10% 125C 10% T212 CSR13 | 6In Stock | 4.7 uF | 10 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | 8 Ohms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | |||||
Mfr: T110B106J020AT TTI: T110B106J020AT KEMET Availability: 18In StockTantalum Capacitors - Solid Leaded 20volts 10uF 5% | 18In Stock | 10 uF | 20 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 5 % | 2.9 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
Mfr: T350G186K020AT TTI: T350G186K020AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 18uF 10% | 0In Stock | 18 uF | 20 VDC | Radial | 2.54 mm (0.1 in) | 10.2 mm (0.402 in) | 6.3 mm | 10 % | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T354L336K035AS TTI: T354L336K035AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 33uF 10% | 0In Stock | 33 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 18.1 mm (0.713 in) | 8.9 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T110A564J035AT TTI: T110A564J035AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 0.56uF 5% | 0In Stock | 560 nF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 5 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T378E226K015AS TTI: T378E226K015AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15V 22 uF 10% 125C 10% ESR=2 Ohms LS=5.08 mm T378 | 0In Stock | 22 uF | 15 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 5.84 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | MIL-PRF-49137/6 (CX06) | Bulk | |||
Mfr: 150D334X9035A2B TTI: 150D334X9035A2B Vishay / Sprague Availability: 100In StockTantalum Capacitors - Solid Leaded 0.33uF 35volts 10% A case Axial | 100In Stock | 330 nF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: T110B275K100AS TTI: T110B275K100AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 100volts 2.7uF 10% | 0In Stock | 2.7 uF | 100 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
Mfr: T212B475K050MS TTI: M39003/01-2368 KEMET Availability: 770In Stock2,000 On Order Expected Tantalum Capacitors - Solid Leaded 4.7UF 50V 10% B M-FR | 770In Stock2,000 On Order Expected | 4.7 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: 376D106X9020B2BBZ TTI: 376D106X9020B2BBZ Vishay Availability: 93In Stock1,728 On Order Expected Tantalum Capacitors - Solid Leaded 10UF 20V 10% B B-FR | 93In Stock1,728 On Order Expected | 10 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D476X9035S2BMZ TTI: 176D476X9035S2BMZ Vishay Availability: 1,077In Stock2,218 On Order Expected Tantalum Capacitors - Solid Leaded 47UF 35V 10% D M-FR | 1,077In Stock2,218 On Order Expected | 47 uF | 28 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray |