Tantalum Capacitors - Solid Leaded
28,052 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T212B225K050MS TTI: M39003/01-2362 KEMET Availability: 140In StockTantalum Capacitors - Solid Leaded 50V 2.2 uF 10% 125C 10% ESR=3.5 Ohms T215 CSR13 | 140In Stock | 2.2 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 3.5 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | CSR13G225KM 50B | ||||
Mfr: 376D475X9050B2BBZ TTI: M39003/01-6214 Vishay Availability: 795In StockTantalum Capacitors - Solid Leaded 4.7UF 50V 10% B B-FR | 795In Stock | 4.7 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | ||||||
Mfr: T350K476K025AT TTI: T350K476K025AT KEMET Availability: 655In Stock500 On Order Expected 15-Oct-26 Tantalum Capacitors - Solid Leaded 25volts 47uF 10% | 655In Stock500 On Order Expected 15-Oct-26 | 47 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 13.5 mm (0.531 in) | 8.9 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T212C226K035BS TTI: T212C226K035BS KEMET Availability: 53In Stock60 On Order Expected 08-Feb-27 Tantalum Capacitors - Solid Leaded 35V 22 uF 10% 125C 10% T212 CSR13 | 53In Stock60 On Order Expected 08-Feb-27 | 22 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: T378D475K035AS TTI: T378D475K035AS KEMET Availability: 688In StockTantalum Capacitors - Solid Leaded 35V 4.7 uF 10% 125C 10% ESR=3 Ohms LS=4.57 mm T378 | 688In Stock | 4.7 uF | 35 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 10 % | 3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | ||||||
Mfr: TAP476K016SCS TTI: TAP476K016SCS KYOCERA AVX Availability: 800In Stock9,500 On Order Expected Tantalum Capacitors - Solid Leaded 16V 47uF 10% ESR=1.3 Ohm | 800In Stock9,500 On Order Expected | 47 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 10 % | 1.3 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | |||||
Mfr: TAP104K035SCS TTI: TAP104K035SCS KYOCERA AVX Availability: 44,350In StockTantalum Capacitors - Solid Leaded 35V 0.1uF 10% ESR=26 Ohm | 44,350In Stock | 0.1 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 26 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | |||||
Mfr: TAP475K035SCS TTI: TAP475K035SCS KYOCERA AVX Availability: 2,500In StockTantalum Capacitors - Solid Leaded 35V 4.7uF 10% ESR=3 Ohm | 2,500In Stock | 4.7 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5.5 mm (0.217 in) | 10 % | 3 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | |||||
Mfr: TAP475K050SCS TTI: TAP475K050SCS KYOCERA AVX Availability: 3,100In Stock3,000 On Order Expected 03-Nov-26 Tantalum Capacitors - Solid Leaded 50V 4.7uF 10% ESR=2. 5 Ohm | 3,100In Stock3,000 On Order Expected 03-Nov-26 | 4.7 uF | 50 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6.5 mm (0.256 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | |||||
Mfr: 199D476X9035F6V1 TTI: 199D476X9035F6V1 Vishay / Sprague Availability: 23In Stock400 On Order Expected 08-Jul-27 Tantalum Capacitors - Solid Leaded 47uF 35volts 10% F case Radial | 23In Stock400 On Order Expected 08-Jul-27 | 47 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 19 mm (0.748 in) | 9.6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | 199D476X9035FE2 | |||||
Mfr: T350C475K025AT TTI: T350C475K025AT KEMET Availability: 2,580In StockTantalum Capacitors - Solid Leaded 25volts 4.7uF 10% | 2,580In Stock | 4.7 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 8.4 mm (0.331 in) | 5 mm | 10 % | 4 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T350C225K035AT TTI: T350C225K035AT KEMET Availability: 1,975In StockTantalum Capacitors - Solid Leaded 35volts 2.2uF 10% | 1,975In Stock | 2.2 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 8.4 mm (0.331 in) | 5 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T212D476K035MS TTI: T212D476K035MS KEMET Availability: 480In Stock350 On Order Expected 10-Dec-26 Tantalum Capacitors - Solid Leaded 35V 47 uF 10% 125C 10% ESR=110 mOhms T212 CSR13 | 480In Stock350 On Order Expected 10-Dec-26 | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 110 mOhms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: 199D226X9016D1V1 TTI: 199D226X9016D1V1 Vishay / Sprague Availability: 1,775In Stock2,500 On Order Expected Tantalum Capacitors - Solid Leaded 22uF 16volts 10% D case Radial | 1,775In Stock2,500 On Order Expected | 22 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 10.16 mm (0.4 in) | 6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | 199D226X9016DA1 | |||||
Mfr: TAP226K010SCS TTI: TAP226K010SCS KYOCERA AVX Availability: 6,700In StockTantalum Capacitors - Solid Leaded 10V 22uF 10% ESR=2.7 Ohm | 6,700In Stock | 22 uF | 10 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5.5 mm (0.217 in) | 10 % | 2.7 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | |||||
Mfr: TAP475K016SCS TTI: TAP475K016SCS KYOCERA AVX Availability: 2,900In StockTantalum Capacitors - Solid Leaded 16V 4.7uF 10% ESR=5 Ohm | 2,900In Stock | 4.7 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 7.5 mm (0.295 in) | 4.5 mm (0.177 in) | 10 % | 5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | |||||
Mfr: T212B106K020MS TTI: T212B106K020MS KEMET Availability: 392In Stock300 On Order Expected 20-Jan-27 Tantalum Capacitors - Solid Leaded 20V 10 uF 10% 125C 10% ESR=2.9 Ohms T212 CSR13 | 392In Stock300 On Order Expected 20-Jan-27 | 10 uF | 20 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.9 Ohms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: 150D107X9020S2B TTI: 150D107X9020S2B Vishay / Sprague Availability: 709In StockTantalum Capacitors - Solid Leaded 100uF 20volts 10% S case Axial | 709In Stock | 100 uF | 20 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D105X9035A2B TTI: 150D105X9035A2B Vishay / Sprague Availability: 13,200In StockTantalum Capacitors - Solid Leaded 1uF 35volts 10% A case Axial | 13,200In Stock | 1 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: T212B685K035BS TTI: T212B685K035BS KEMET Availability: 51In Stock340 On Order Expected Tantalum Capacitors - Solid Leaded 35V 6.8 uF 10% 125C 10% T212 CSR13 | 51In Stock340 On Order Expected | 6.8 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: 199D105X9035A1V1E3 TTI: 199D105X9035A1V1E3 Vishay / Sprague Availability: 3,900In Stock5,000 On Order Expected Tantalum Capacitors - Solid Leaded 1uF 35volts 10% A case .10 LS Radial | 3,900In Stock5,000 On Order Expected | 1 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 7.11 mm (0.28 in) | 4.4 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||
Mfr: T350K226K035AT TTI: T350K226K035AT KEMET Availability: 640In Stock500 On Order Expected 13-Oct-26 Tantalum Capacitors - Solid Leaded 35volts 22uF 10% | 640In Stock500 On Order Expected 13-Oct-26 | 22 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 13.5 mm (0.531 in) | 8.9 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T212B106K020MS TTI: M39003/01-2286 KEMET Availability: 392In Stock300 On Order Expected 20-Jan-27 Tantalum Capacitors - Solid Leaded 20V 10 uF 10% 125C 10% ESR=2.9 Ohms T212 CSR13 | 392In Stock300 On Order Expected 20-Jan-27 | 10 uF | 20 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.9 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | T212B106K020MS | ||||
Mfr: TAP336K016SCS TTI: TAP336K016SCS KYOCERA AVX Availability: 2,375In StockTantalum Capacitors - Solid Leaded 16V 33uF 10% ESR=1.6 Ohm | 2,375In Stock | 33 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 10 % | 1.6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | |||||
Mfr: TAP685K035SCS TTI: TAP685K035SCS KYOCERA AVX Availability: 100In Stock10,000 On Order Expected Tantalum Capacitors - Solid Leaded 35V 6.8uF 10% ESR=2. 5 Ohm | 100In Stock10,000 On Order Expected | 6.8 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk |