Tantalum Capacitors - Solid Leaded
28,036 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 176D107X9020S2BMZ TTI: M39003/01-2301 Vishay Availability: 216In Stock1,000 On Order Expected Tantalum Capacitors - Solid Leaded 100UF 20V 10% D M-FR | 216In Stock1,000 On Order Expected | 100 uF | 16 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 376D336X9010B2BBZ TTI: M39003/01-6029 Vishay Availability: 15In Stock200 On Order Expected 11-Jun-27 Tantalum Capacitors - Solid Leaded 33UF 10V 10% B B-FR | 15In Stock200 On Order Expected 11-Jun-27 | 33 uF | 10 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: T330C106K035AS TTI: T330C106K035AS KEMET Availability: 5,322In StockTantalum Capacitors - Solid Leaded 35volts 10uF 10% C CASE | 5,322In Stock | 10 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 8.26 mm (0.325 in) | 4.57 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||
Mfr: T378E336K010AS TTI: T378E336K010AS KEMET Availability: 170In StockTantalum Capacitors - Solid Leaded 10V 33 uF 10% 125C 10% ESR=2.1 Ohms LS=5.08 mm T378 | 170In Stock | 33 uF | 10 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 10 % | 2.1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T355E106K020AT TTI: T355E106K020AT KEMET Availability: 875In StockTantalum Capacitors - Solid Leaded 10.0uF 20.0V10% | 875In Stock | 10 uF | 20 VDC | Radial | 3.18 mm (0.125 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 2.9 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T212B475K050BS TTI: T212B475K050BS KEMET Availability: 7In Stock200 On Order Expected 14-Apr-27 Tantalum Capacitors - Solid Leaded 50V 4.7 uF 10% 125C 10% T212 CSR13 | 7In Stock200 On Order Expected 14-Apr-27 | 4.7 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: T353G106K035AS TTI: T353G106K035AS KEMET Availability: 750In StockTantalum Capacitors - Solid Leaded 35V 10uF 10% | 750In Stock | 10 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 6.3 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Snap In | Dipped | Tantalum Solid Dipped | T353 | Bulk | |||
Mfr: T350K106M050AT TTI: T350K106M050AT KEMET Availability: 99In StockTantalum Capacitors - Solid Leaded 50volts .2LS | 99In Stock | 10 uF | 50 VDC | Radial | 5.08 mm (0.2 in) | 13.5 mm (0.531 in) | 8.9 mm | 20 % | 1.6 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T378E156K020AS TTI: T378E156K020AS KEMET Availability: 425In StockTantalum Capacitors - Solid Leaded 20V 15 uF 10% 125C 10% ESR=2.3 Ohms LS=5.08 mm T378 | 425In Stock | 15 uF | 20 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 10 % | 2.3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T350B475K016AS TTI: T350B475K016AS KEMET Availability: 100In StockTantalum Capacitors - Solid Leaded 16volts 4.7uF 10% | 100In Stock | 4.7 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 7.6 mm (0.299 in) | 4.5 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T212B226K015BS TTI: T212B226K015BS KEMET Availability: 146In StockTantalum Capacitors - Solid Leaded 15V 22 uF 10% 125C 10% T212 CSR13 | 146In Stock | 22 uF | 15 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2 Ohms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | |||||
Mfr: T111B116K015AS TTI: T111B116K015AS KEMET Availability: 91In StockTantalum Capacitors - Solid Leaded 15volts 11uF 10% | 91In Stock | 11 uF | 15 VDC | Axial | 24.26 mm (0.955 in) | 5.26 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T111 | Bulk | ||||||
Mfr: T330D336K035AS TTI: T330D336K035AS KEMET Availability: 4,804In StockTantalum Capacitors - Solid Leaded 35volts 33uF 10% | 4,804In Stock | 33 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 15.24 mm (0.6 in) | 10 % | 1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | |||||
Mfr: T212B156K020BS TTI: T212B156K020BS KEMET Availability: 28In StockTantalum Capacitors - Solid Leaded 20V 15 uF 10% 125C 10% T212 CSR13 | 28In Stock | 15 uF | 20 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.3 Ohms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | |||||
Mfr: T212B396K010BS TTI: T212B396K010BS KEMET Availability: 3In Stock100 On Order Expected 15-Jan-27 Tantalum Capacitors - Solid Leaded 10V 39 uF 10% 125C 10% T212 CSR13 | 3In Stock100 On Order Expected 15-Jan-27 | 39 uF | 10 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.1 Ohms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | |||||
Mfr: T378E685K035AS TTI: T378E685K035AS KEMET Availability: 194In StockTantalum Capacitors - Solid Leaded 35V 6.8 uF 10% 125C 10% ESR=2.5 Ohms LS=5.08 mm T378 | 194In Stock | 6.8 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T353E106K025AS TTI: T353E106K025AS KEMET Availability: 1,075In StockTantalum Capacitors - Solid Leaded 25V 10uF 10% | 1,075In Stock | 10 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 11.7 mm (0.461 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Snap In | Dipped | Tantalum Solid Dipped | T353 | Bulk | |||
Mfr: T340C336K015AS TTI: T340C336K015AS KEMET Availability: 195In StockTantalum Capacitors - Solid Leaded 15volts 33uF 10% | 195In Stock | 33 uF | 15 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 10 % | 1.6 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T353E106K025AT TTI: T353E106K025AT KEMET Availability: 1,500In StockTantalum Capacitors - Solid Leaded 25volt 10uF 10% E case | 1,500In Stock | 10 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 11.7 mm (0.461 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Snap In | Dipped | Tantalum Solid Dipped | T353 | Bulk | |||
Mfr: 199D225X9035B1V1 TTI: 199D225X9035B1V1 Vishay / Sprague Availability: 1,200In StockTantalum Capacitors - Solid Leaded 2.2uF 35volts 10% B case Radial | 1,200In Stock | 2.2 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 7.62 mm (0.3 in) | 5 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | |||||
Mfr: T370F107M010AS TTI: T370F107M010AS KEMET Availability: 493In StockTantalum Capacitors - Solid Leaded 10V 100uF 20% | 493In Stock | 100 uF | 10 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 9.53 mm | 20 % | 1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T370 | Bulk | ||||
Mfr: 173D474X9050V TTI: 173D474X9050V Vishay / Sprague Availability: 880In StockTantalum Capacitors - Solid Leaded 0.47uF 50volts 10% V case Axial | 880In Stock | 470 nF | 50 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 10 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | 173D | Ammo Pack | ||||||
Mfr: T350G686K006AT TTI: T350G686K006AT KEMET Availability: 100In StockTantalum Capacitors - Solid Leaded 6.3volts 68uF 10% | 100In Stock | 68 uF | 6.3 VDC | Radial | 2.54 mm (0.1 in) | 10.2 mm (0.402 in) | 6.3 mm | 10 % | 1.8 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: 152D396X9050S2TE3 TTI: 152D396X9050S2TE3 Vishay / Sprague Availability: 4,000In StockTantalum Capacitors - Solid Leaded 39UF 50V 10% | 4,000In Stock | 39 uF | 50 VDC | Axial | 10 % | - 55 C | + 85 C | Tantalum Solid Hermetically Sealed | 152D | Reel | |||||||||
Mfr: T355E106K025AS TTI: T355E106K025AS KEMET Availability: 1,050In StockTantalum Capacitors - Solid Leaded 25V 10uF 10% | 1,050In Stock | 10 uF | 25 VDC | Radial | 3.18 mm (0.125 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk |