Tantalum Capacitors - Solid Leaded
28,038 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T110B156K020AS TTI: T110B156K020AS KEMET Availability: 85In StockTantalum Capacitors - Solid Leaded 20volts 15uF 10% | 85In Stock | 15 uF | 20 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.3 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: 199D226X9025D1V1 TTI: 199D226X9025D1V1 Vishay / Sprague Availability: 655In StockTantalum Capacitors - Solid Leaded 22uF 25volts 10% D case Radial | 655In Stock | 22 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 10.16 mm (0.4 in) | 6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | 199D226X9025DA1 | |||||
Mfr: T110B475K050AT TTI: T110B475K050AT KEMET Availability: 4In StockTantalum Capacitors - Solid Leaded 50volts 4.7uF 10% | 4In Stock | 4.7 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T350E106M016AT TTI: T350E106M016AT KEMET Availability: 4,650In StockTantalum Capacitors - Solid Leaded 16volts 10uF 20% | 4,650In Stock | 10 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 20 % | 3.2 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: 199D105X9050B1V1E3 TTI: 199D105X9050B1V1E3 Vishay / Sprague Availability: 375In Stock1,000 On Order Expected 25-Mar-27 Tantalum Capacitors - Solid Leaded 1uF 50volts 10% B case .10 LS Radial | 375In Stock1,000 On Order Expected 25-Mar-27 | 1 uF | 50 VDC | Radial | 2.54 mm (0.1 in) | 7.62 mm (0.3 in) | 5 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||
Mfr: 199D106X0035D1V1E3 TTI: 199D106X0035D1V1E3 Vishay / Sprague Availability: 418In Stock500 On Order Expected 25-Mar-27 Tantalum Capacitors - Solid Leaded 10uF 35volts 20% D case .10 LS Radial | 418In Stock500 On Order Expected 25-Mar-27 | 10 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 10.16 mm (0.4 in) | 6 mm | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||
Mfr: T354E475K035AT TTI: T354E475K035AT KEMET Availability: 6,870In StockTantalum Capacitors - Solid Leaded 4.70uF 35.0V10% | 6,870In Stock | 4.7 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | ||||
Mfr: T356G106M035AT TTI: T356G106M035AT KEMET Availability: 10In StockTantalum Capacitors - Solid Leaded 35V 10uF 20% LS=5.08mm | 10In Stock | 10 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 11.4 mm (0.449 in) | 6.3 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: 199D475X9016B1V1E3 TTI: 199D475X9016B1V1E3 Vishay / Sprague Availability: 50In StockTantalum Capacitors - Solid Leaded 4.7uF 16volts 10% B case .10 LS Radial | 50In Stock | 4.7 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 7.62 mm (0.3 in) | 5 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||
Mfr: 150D156X9020B2BE3 TTI: 150D156X9020B2BE3 Vishay / Sprague Availability: 90In StockTantalum Capacitors - Solid Leaded 15uF 20volts 10% B case Axial | 90In Stock | 15 uF | 20 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: T354A105K035AS TTI: T354A105K035AS KEMET Availability: 1,000In StockTantalum Capacitors - Solid Leaded 35V 1.0uF 10% | 1,000In Stock | 1 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | ||||
Mfr: T350E156K016AT TTI: T350E156K016AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16volts 15uF 10% | 0In Stock | 15 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: 199D106X0035D1V1 TTI: 199D106X0035D1V1 Vishay / Sprague Availability: 100In StockTantalum Capacitors - Solid Leaded 10uF 35volts 20% D case 0.1 LS Radial | 100In Stock | 10 uF | 35 VDC | Radial | 5.1 mm | 10.16 mm (0.4 in) | 6 mm | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||
Mfr: T140B106K035AS TTI: T140B106K035AS KEMET Availability: 75In StockTantalum Capacitors - Solid Leaded 35volts 10uF 10% | 75In Stock | 10 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | ||||||
Mfr: T330B334K035AS TTI: T330B334K035AS KEMET Availability: 30In StockTantalum Capacitors - Solid Leaded 35volts .33uF 10% | 30In Stock | 330 nF | 35 VDC | Radial | 5.08 mm (0.2 in) | 5.71 mm (0.225 in) | 2.79 mm | 10 % | 15 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | |||||
Mfr: T350C106M010AT TTI: T350C106M010AT KEMET Availability: 479In StockTantalum Capacitors - Solid Leaded 10volts .1LS | 479In Stock | 10 uF | 10 VDC | Radial | 2.54 mm (0.1 in) | 8.4 mm (0.331 in) | 5 mm | 20 % | 5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: 150D336X9010B2B TTI: 150D336X9010B2B Vishay / Sprague Availability: 105In StockTantalum Capacitors - Solid Leaded 33uF 10volts 10% B case Axial | 105In Stock | 33 uF | 10 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D476X0035S2B TTI: 150D476X0035S2B Vishay / Sprague Availability: 51In StockTantalum Capacitors - Solid Leaded 47uF 35volts 20% S case Axial | 51In Stock | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | 150D476X0035S2 | |||||
Mfr: T350E106K025AS7301 TTI: T350E106K025AS7301 KEMET Availability: 5,000In StockTantalum Capacitors - Solid Leaded 10UF 25V 10% 2.54MM | 5,000In Stock | 10 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Reel | ||||
Mfr: T330B225K035AS TTI: T330B225K035AS KEMET Availability: 500In StockTantalum Capacitors - Solid Leaded 35volts 2.2uF 10% | 500In Stock | 2.2 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 5.71 mm (0.225 in) | 10 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||||
Mfr: T322B105K035AS TTI: T322B105K035AS KEMET Availability: 770In StockTantalum Capacitors - Solid Leaded 35V 1.0uF 10% | 770In Stock | 1 uF | 35 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | ||||||
Mfr: 199D157X9016F6V1E3 TTI: 199D157X9016F6V1E3 Vishay / Sprague Availability: 143In StockTantalum Capacitors - Solid Leaded 150uF 16volts 10% F case .20 LS Radial | 143In Stock | 150 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 19 mm (0.748 in) | 9.6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||
Mfr: T110A225K020AT TTI: T110A225K020AT KEMET Availability: 150In StockTantalum Capacitors - Solid Leaded 20volts 2.2uF 10% | 150In Stock | 2.2 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | 7 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: 150D104X9035A2B TTI: 150D104X9035A2B Vishay / Sprague Availability: 270In StockTantalum Capacitors - Solid Leaded 0.1uF 35volts 10% A case Axial | 270In Stock | 100 nF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: T140C276K050AS TTI: T140C276K050AS KEMET Availability: 180In StockTantalum Capacitors - Solid Leaded 50volts 27uF 10% | 180In Stock | 27 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Tray |