Tantalum Capacitors - Solid Leaded
28,038 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 150D336X9010B2B TTI: 150D336X9010B2B Vishay / Sprague Availability: 105In StockTantalum Capacitors - Solid Leaded 33uF 10volts 10% B case Axial | 105In Stock | 33 uF | 10 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D476X0035S2B TTI: 150D476X0035S2B Vishay / Sprague Availability: 51In StockTantalum Capacitors - Solid Leaded 47uF 35volts 20% S case Axial | 51In Stock | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | 150D476X0035S2 | |||||
Mfr: T350E106K025AS7301 TTI: T350E106K025AS7301 KEMET Availability: 5,000In StockTantalum Capacitors - Solid Leaded 10UF 25V 10% 2.54MM | 5,000In Stock | 10 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Reel | ||||
Mfr: T330B225K035AS TTI: T330B225K035AS KEMET Availability: 500In StockTantalum Capacitors - Solid Leaded 35volts 2.2uF 10% | 500In Stock | 2.2 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 5.71 mm (0.225 in) | 10 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||||
Mfr: T322B105K035AS TTI: T322B105K035AS KEMET Availability: 770In StockTantalum Capacitors - Solid Leaded 35V 1.0uF 10% | 770In Stock | 1 uF | 35 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | ||||||
Mfr: 199D157X9016F6V1E3 TTI: 199D157X9016F6V1E3 Vishay / Sprague Availability: 143In StockTantalum Capacitors - Solid Leaded 150uF 16volts 10% F case .20 LS Radial | 143In Stock | 150 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 19 mm (0.748 in) | 9.6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||
Mfr: T110A225K020AT TTI: T110A225K020AT KEMET Availability: 150In StockTantalum Capacitors - Solid Leaded 20volts 2.2uF 10% | 150In Stock | 2.2 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | 7 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: 150D104X9035A2B TTI: 150D104X9035A2B Vishay / Sprague Availability: 270In StockTantalum Capacitors - Solid Leaded 0.1uF 35volts 10% A case Axial | 270In Stock | 100 nF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: T140C276K050AS TTI: T140C276K050AS KEMET Availability: 180In StockTantalum Capacitors - Solid Leaded 50volts 27uF 10% | 180In Stock | 27 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Tray | ||||||
Mfr: T356A334K050AT TTI: T356A334K050AT KEMET Availability: 725In StockTantalum Capacitors - Solid Leaded 50V 0.33uF 10% LS=5.08mm | 725In Stock | 330 nF | 50 VDC | Radial | 5.08 mm (0.2 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 15 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: 199D106X9025CYV1E3 TTI: 199D106X9025CYV1E3 Vishay / Sprague Availability: 10In Stock500 On Order Expected 08-Mar-27 Tantalum Capacitors - Solid Leaded 10uF 10% 25volts C Case, Radial | 10In Stock500 On Order Expected 08-Mar-27 | 10 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 9.14 mm (0.36 in) | 5.5 mm | 10 % | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | |||||
Mfr: 199D475X9025B1V1E3 TTI: 199D475X9025B1V1E3 Vishay / Sprague Availability: 1,000In StockTantalum Capacitors - Solid Leaded 4.7uF 25volts 10% B case .10 LS Radial | 1,000In Stock | 4.7 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 7.62 mm (0.3 in) | 5 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||
Mfr: 173D475X9035WWE3 TTI: 173D475X9035WWE3 Vishay / Sprague Availability: 10,000In Stock20,000 On Order Expected 15-Jan-27 Tantalum Capacitors - Solid Leaded 4.7uF 35volts 10% W case Axial | 10,000In Stock20,000 On Order Expected 15-Jan-27 | 4.7 uF | 35 VDC | Axial | 8.9 mm (0.35 in) | 4.57 mm | 10 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | 173D | Reel | |||||||
Mfr: 199D105X0035A1V1 TTI: 199D105X0035A1V1 Vishay / Sprague Availability: 700In StockTantalum Capacitors - Solid Leaded 1uF 35volts 20% A case 0.1 LS Radial | 700In Stock | 1 uF | 35 VDC | Radial | 5.1 mm | 7.11 mm (0.28 in) | 4.4 mm | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | 199D105X0035AA1 | |||||
Mfr: T322D685K035AT TTI: T322D685K035AT KEMET Availability: 90In StockTantalum Capacitors - Solid Leaded 35V 6.8uF 10% | 90In Stock | 6.8 uF | 35 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | ||||||
Mfr: T355G475K050AT TTI: T355G475K050AT KEMET Availability: 40In StockTantalum Capacitors - Solid Leaded 50V 4.7uF 10% | 40In Stock | 4.7 uF | 50 VDC | Radial | 3.18 mm (0.125 in) | 11.4 mm (0.449 in) | 6.3 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | ||||
Mfr: T350A225K016AT TTI: T350A225K016AT KEMET Availability: 2,400In StockTantalum Capacitors - Solid Leaded 16volts 2.2uF 10% | 2,400In Stock | 2.2 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 7.1 mm (0.28 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T110C106K075AS TTI: T110C106K075AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 75volts 10uF 10% | 0In Stock | 10 uF | 75 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||||
Mfr: TAP107K010CCS TTI: TAP107K010CCS KYOCERA AVX Availability: 6,140In StockTantalum Capacitors - Solid Leaded 10V 100uF Radial ESR =1Ohms 10% | 6,140In Stock | 100 uF | 10 VDC | Radial | 5 mm (0.197 in) | 14 mm (0.551 in) | 8.5 mm (0.335 in) | 10 % | 1 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | |||||
Mfr: 199D335X9035B1V1E3 TTI: 199D335X9035B1V1E3 Vishay / Sprague Availability: 700In StockTantalum Capacitors - Solid Leaded 3.3uF 35volts 10% B case Radial | 700In Stock | 3.3 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 7.62 mm (0.3 in) | 5 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||
Mfr: T322C106M020AS TTI: T322C106M020AS KEMET Availability: 275In StockTantalum Capacitors - Solid Leaded 20V 10uF 20% | 275In Stock | 10 uF | 20 VDC | Axial | 8.76 mm (0.345 in) | 4.57 mm | 20 % | 2.9 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | ||||||
Mfr: T110C476K020AS TTI: T110C476K020AS KEMET Availability: 10In StockTantalum Capacitors - Solid Leaded 20volts 47uF 10% | 10In Stock | 47 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1.2 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | ||||||
Mfr: 199D105X9025A1V1 TTI: 199D105X9025A1V1 Vishay / Sprague Availability: 600In StockTantalum Capacitors - Solid Leaded 1uF 25volts 10% A case 0.1 LS Radial | 600In Stock | 1 uF | 25 VDC | Radial | 7.11 mm (0.28 in) | 4.4 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | |||||||
Mfr: TAP106K025DTW TTI: TAP106K025DTW KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid Leaded 25V 10uF 10% ESR=2.5 Ohm | 1,000In Stock | 10 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5.5 mm (0.217 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | |||||
Mfr: 199D336X9016D1V1E3 TTI: 199D336X9016D1V1E3 Vishay / Sprague Availability: 100In StockTantalum Capacitors - Solid Leaded 33uF 16volts 10% D case .10 LS Radial | 100In Stock | 33 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 10.16 mm (0.4 in) | 6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk |