Tantalum Capacitors - Solid Leaded
28,038 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T356J156K035AT TTI: T356J156K035AT KEMET Availability: 15In StockTantalum Capacitors - Solid Leaded 35V 15uF 10% LS=5.08mm | 15In Stock | 15 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 14 mm (0.551 in) | 8.4 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: TAP226K016CCS TTI: TAP226K016CCS KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid Leaded 16V 22uF 10% ESR=2 O hm | 1,000In Stock | 22 uF | 16 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 6 mm (0.236 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: 150D474X9035A2BE3 TTI: 150D474X9035A2BE3 Vishay / Sprague Availability: 400In StockTantalum Capacitors - Solid Leaded 0.47uF 35volts 10% A case Axial | 400In Stock | 470 nF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: T350B335K025AT TTI: T350B335K025AT KEMET Availability: 850In StockTantalum Capacitors - Solid Leaded 25volts 3.3uF 10% | 850In Stock | 3.3 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 7.6 mm (0.299 in) | 4.5 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350C475M025AT TTI: T350C475M025AT KEMET Availability: 670In StockTantalum Capacitors - Solid Leaded 25volts 4.7uF 20% | 670In Stock | 4.7 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 8.4 mm (0.331 in) | 5 mm | 20 % | 4 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: 199D476X0025E6V1E3 TTI: 199D476X0025E6V1E3 Vishay / Sprague Availability: 95In StockTantalum Capacitors - Solid Leaded 47uF 25volts 20% E case .20 LS Radial | 95In Stock | 47 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 15 mm (0.591 in) | 8.6 mm | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | |||||
Mfr: TAP105K050CCS TTI: TAP105K050CCS KYOCERA AVX Availability: 150In StockTantalum Capacitors - Solid Leaded 50V 1uF 10% ESR=8 Oh m | 150In Stock | 1 uF | 50 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: T110B476K006AS TTI: T110B476K006AS KEMET Availability: 50In Stock35 On Order Expected 05-Nov-26 Tantalum Capacitors - Solid Leaded 6volts 47uF 10% | 50In Stock35 On Order Expected 05-Nov-26 | 47 uF | 6 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
Mfr: T110B685J035AT TTI: T110B685J035AT KEMET Availability: 15In StockTantalum Capacitors - Solid Leaded 35volts 6.8uF 5% | 15In Stock | 6.8 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 5 % | 2.5 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
Mfr: T350L107K016AT TTI: T350L107K016AT KEMET Availability: 10In StockTantalum Capacitors - Solid Leaded 16volts 100uF 10% | 10In Stock | 100 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 16 mm (0.63 in) | 8.9 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: 150D225X9035B2B TTI: 150D225X9035B2B Vishay / Sprague Availability: 45In Stock150 On Order Expected 17-Jun-27 Tantalum Capacitors - Solid Leaded 2.2uF 35volts 10% B case Axial | 45In Stock150 On Order Expected 17-Jun-27 | 2.2 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 150D337X9006S2B TTI: 150D337X9006S2B Vishay / Sprague Availability: 32In StockTantalum Capacitors - Solid Leaded 330uF 6volts 10% S case Axial | 32In Stock | 330 uF | 6 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: 550D227X9010S2B TTI: 550D227X9010S2B Vishay / Sprague Availability: 14In StockTantalum Capacitors - Solid Leaded 220uF 10volts 10% S case Axial | 14In Stock | 220 uF | 10 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 55 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | Bulk | |||||
Mfr: T322D226K020AS TTI: T322D226K020AS KEMET Availability: 315In StockTantalum Capacitors - Solid Leaded 20V 22uF 10% | 315In Stock | 22 uF | 20 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 10 % | 1.8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: 150D227X9010S2B TTI: 150D227X9010S2B Vishay / Sprague Availability: 147In StockTantalum Capacitors - Solid Leaded 220uF 10volts 10% S case Axial | 147In Stock | 220 uF | 10 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: T322D226K015AT TTI: T322D226K015AT KEMET Availability: 467In StockTantalum Capacitors - Solid Leaded 15V 22uF 10% | 467In Stock | 22 uF | 15 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T350A105M035AT TTI: T350A105M035AT KEMET Availability: 1,600In StockTantalum Capacitors - Solid Leaded 35volts 1uF 20% | 1,600In Stock | 1 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 7.1 mm (0.28 in) | 4.5 mm | 20 % | 8 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: TAP156K025CCS TTI: TAP156K025CCS KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid Leaded 25V 15uF 10% ESR=2 O hm | 500In Stock | 15 uF | 25 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 6 mm (0.236 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: T351E475K035AT TTI: T351E475K035AT KEMET Availability: 250In StockTantalum Capacitors - Solid Leaded 35V 4.7uF 10% | 250In Stock | 4.7 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 11.2 mm (0.441 in) | 5.5 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | |||
Mfr: TAP226K025SRW TTI: TAP226K025SRW KYOCERA AVX Availability: 750In StockTantalum Capacitors - Solid Leaded 25V 22uF 10% ESR=1.5 Ohm | 750In Stock | 22 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 10.5 mm (0.413 in) | 7 mm (0.276 in) | 10 % | 1.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: T350E475M035AT TTI: T350E475M035AT KEMET Availability: 850In StockTantalum Capacitors - Solid Leaded 35volts .1LS | 850In Stock | 4.7 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 20 % | 3 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: TAP335K025SCS TTI: TAP335K025SCS KYOCERA AVX Availability: 1,150In StockTantalum Capacitors - Solid Leaded 25V 3.3uF 10% ESR=5 Ohm | 1,150In Stock | 3.3 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 7.5 mm (0.295 in) | 4.5 mm (0.177 in) | 10 % | 5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP226K016CRW TTI: TAP226K016CRW KYOCERA AVX Availability: 3,000In StockTantalum Capacitors - Solid Leaded 16V 22uF 10% ESR=2 O hm | 3,000In Stock | 22 uF | 16 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 6 mm (0.236 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: T350J107K010AT TTI: T350J107K010AT KEMET Availability: 80In StockTantalum Capacitors - Solid Leaded 10volt 100uF 10% Lead Free | 80In Stock | 100 uF | 10 VDC | Radial | 5.08 mm (0.2 in) | 12.7 mm (0.5 in) | 8.4 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T356E106K020AT TTI: T356E106K020AT KEMET Availability: 3,200In StockTantalum Capacitors - Solid Leaded 20V 10uF 10% LS=5.08mm | 3,200In Stock | 10 uF | 20 VDC | Radial | 5.08 mm (0.2 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 2.9 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk |