Vishay - Tantalum Capacitors - Solid Leaded
10,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 176D685X9035B2BMZ TTI: M39003/01-2304 Vishay Availability: 945In Stock6,139 On Order Expected Tantalum Capacitors - Solid Leaded 6.8uF B Case 10% | 945In Stock6,139 On Order Expected | 6.8 uF | 28 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | ||||||
Mfr: 176D105X9050A2BMZ TTI: M39003/01-2356 Vishay Availability: 3,822In Stock1,476 On Order Expected 11-Jun-27 Tantalum Capacitors - Solid Leaded 1uF A Case 10% | 3,822In Stock1,476 On Order Expected 11-Jun-27 | 1 uF | 40 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | ||||||
Mfr: 176D225X9020A2BMZ TTI: M39003/01-2283 Vishay Availability: 633In Stock500 On Order Expected 10-Jun-27 Tantalum Capacitors - Solid Leaded 2.2UF 20V 10% A M-FR | 633In Stock500 On Order Expected 10-Jun-27 | 2.2 uF | 16 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | ||||||
Mfr: 176D156X9020B2BMZ TTI: M39003/01-2289 Vishay Availability: 234In Stock2,750 On Order Expected Tantalum Capacitors - Solid Leaded 15UF 20V 10% B M-FR | 234In Stock2,750 On Order Expected | 15 uF | 16 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | ||||||
Mfr: 176D476X9035S2BMZ TTI: M39003/01-2312 Vishay Availability: 1,077In Stock2,218 On Order Expected Tantalum Capacitors - Solid Leaded 35volts 47uF 10% D Case | 1,077In Stock2,218 On Order Expected | 47 uF | 28 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | ||||||
Mfr: 176D475X9050B2BMZ TTI: M39003/01-2368 Vishay Availability: 660In Stock2,000 On Order Expected Tantalum Capacitors - Solid Leaded 4.7UF 50V 10% B M-FR | 660In Stock2,000 On Order Expected | 4.7 uF | 40 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | ||||||
Mfr: 176D226X9035R2BMZ TTI: M39003/01-2306 Vishay Availability: 420In Stock4,800 On Order Expected Tantalum Capacitors - Solid Leaded 22UF 35V 10% C M-FR | 420In Stock4,800 On Order Expected | 22 uF | 28 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | ||||||
Mfr: 376D106X9020B2BBZ TTI: M39003/01-6078 Vishay Availability: 93In Stock1,728 On Order Expected Tantalum Capacitors - Solid Leaded 10UF 20V 10% B B-FR | 93In Stock1,728 On Order Expected | 10 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | ||||||
Mfr: 199D476X9035F6V1 TTI: 199D476X9035F6V1 Vishay / Sprague Availability: 23In Stock400 On Order Expected 08-Jul-27 Tantalum Capacitors - Solid Leaded 47uF 35volts 10% F case Radial | 23In Stock400 On Order Expected 08-Jul-27 | 47 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 19 mm (0.748 in) | 9.6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | 199D476X9035FE2 | |||||
Mfr: 150D106X9035R2B TTI: 150D106X9035R2B Vishay / Sprague Availability: 1,557In Stock1,800 On Order Expected Tantalum Capacitors - Solid Leaded 10uF 35volts 10% R case Axial | 1,557In Stock1,800 On Order Expected | 10 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D476X9035S2B TTI: 150D476X9035S2B Vishay / Sprague Availability: 45In Stock1,195 On Order Expected Tantalum Capacitors - Solid Leaded 47uF 35volts 10% S case Axial | 45In Stock1,195 On Order Expected | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 199D476X9035F6V1E3 TTI: 199D476X9035F6V1E3 Vishay / Sprague Availability: 1,800In StockTantalum Capacitors - Solid Leaded 47uF 35volts 10% F case .20 LS Radial | 1,800In Stock | 47 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 19 mm (0.748 in) | 9.6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||
Mfr: 376D105X9050A2BBZ TTI: M39003/01-6194 Vishay Availability: 540In Stock990 On Order Expected 28-Jan-27 Tantalum Capacitors - Solid Leaded 1UF 50V 10% A B-FR | 540In Stock990 On Order Expected 28-Jan-27 | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | ||||||
Mfr: 150D105X9050A2B TTI: 150D105X9050A2B Vishay / Sprague Availability: 1,650In StockTantalum Capacitors - Solid Leaded 1uF 50volts 10% A case Axial | 1,650In Stock | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 199D226X9025D1V1E3 TTI: 199D226X9025D1V1E3 Vishay / Sprague Availability: 1,800In Stock1,000 On Order Expected 11-Mar-27 Tantalum Capacitors - Solid Leaded 22uF 25volts 10% D case .10 LS Radial | 1,800In Stock1,000 On Order Expected 11-Mar-27 | 22 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 10.16 mm (0.4 in) | 6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||
Mfr: 176D226X9050S2BMZ TTI: M39003/01-2380 Vishay Availability: 165In Stock473 On Order Expected 14-Apr-27 Tantalum Capacitors - Solid Leaded 22UF 50V 10% D M-FR | 165In Stock473 On Order Expected 14-Apr-27 | 22 uF | 40 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | ||||||
Mfr: 376D225X9020A2BBZ TTI: M39003/01-6073 Vishay Availability: 306In Stock500 On Order Expected 13-May-27 Tantalum Capacitors - Solid Leaded 2.2UF 20V 10% A B-FR | 306In Stock500 On Order Expected 13-May-27 | 2.2 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | ||||||
Mfr: 376D685X9035B2BBZ TTI: M39003/01-6108 Vishay Availability: 6In Stock994 On Order Expected Tantalum Capacitors - Solid Leaded 6.8UF 35V 10% B B-FR | 6In Stock994 On Order Expected | 6.8 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | ||||||
Mfr: 376D685X9035B2BRZ TTI: M39003/01-2784 Vishay Availability: 19In Stock1,432 On Order Expected Tantalum Capacitors - Solid Leaded 6.8UF 35V 10% B R-FR | 19In Stock1,432 On Order Expected | 6.8 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | ||||||
Mfr: 199D686X9025F6V1E3 TTI: 199D686X9025F6V1E3 Vishay / Sprague Availability: 24In Stock400 On Order Expected 26-May-27 Tantalum Capacitors - Solid Leaded 68uF 25volts 10% F case .20 LS Radial | 24In Stock400 On Order Expected 26-May-27 | 68 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 19 mm (0.748 in) | 9.6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||
Mfr: 199D105X9035A1V1E3 TTI: 199D105X9035A1V1E3 Vishay / Sprague Availability: 2,400In Stock5,000 On Order Expected Tantalum Capacitors - Solid Leaded 1uF 35volts 10% A case .10 LS Radial | 2,400In Stock5,000 On Order Expected | 1 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 7.11 mm (0.28 in) | 4.4 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||
Mfr: 150D107X9020S2B TTI: 150D107X9020S2B Vishay / Sprague Availability: 650In StockTantalum Capacitors - Solid Leaded 100uF 20volts 10% S case Axial | 650In Stock | 100 uF | 20 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 199D226X9016D1V1 TTI: 199D226X9016D1V1 Vishay / Sprague Availability: 1,275In Stock2,500 On Order Expected Tantalum Capacitors - Solid Leaded 22uF 16volts 10% D case Radial | 1,275In Stock2,500 On Order Expected | 22 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 10.16 mm (0.4 in) | 6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | 199D226X9016DA1 | |||||
Mfr: 150D105X9035A2B TTI: 150D105X9035A2B Vishay / Sprague Availability: 13,170In StockTantalum Capacitors - Solid Leaded 1uF 35volts 10% A case Axial | 13,170In Stock | 1 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 199D106X9025C1V1E3 TTI: 199D106X9025C1V1E3 Vishay / Sprague Availability: 1,150In Stock6,425 On Order Expected 08-Feb-27 Tantalum Capacitors - Solid Leaded 10uF 25volts 10% C case Radial | 1,150In Stock6,425 On Order Expected 08-Feb-27 | 10 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 9.14 mm (0.36 in) | 5.5 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk |