1 uF - Tantalum Capacitors - Solid Leaded
1,012 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAP105K035SCS TTI: TAP105K035SCS KYOCERA AVX Availability: 20,550In Stock40,000 On Order Expected Tantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Oh m | 20,550In Stock40,000 On Order Expected | 1 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | TAP | Bulk | |||||
Mfr: 176D105X9050A2BMZ TTI: M39003/01-2356 Vishay Availability: 7,022In StockTantalum Capacitors - Solid Leaded 1uF A Case 10% | 7,022In Stock | 1 uF | 40 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | M39003/01 | EREL | Tray | ||||||
Mfr: 376D105X9050A2BBZ TTI: M39003/01-6194 Vishay Availability: 868In Stock990 On Order Expected 28-Jan-27 Tantalum Capacitors - Solid Leaded 1UF 50V 10% A B-FR | 868In Stock990 On Order Expected 28-Jan-27 | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | M39003/01 | EREL | Tray | ||||||
Mfr: T350A105K025AT TTI: T350A105K025AT KEMET Availability: 2,750In Stock13,600 On Order Expected Tantalum Capacitors - Solid Leaded 25V 1uF 10% LS=2.54mm | 2,750In Stock13,600 On Order Expected | 1 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 7.1 mm (0.28 in) | 4.5 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Straight | Dipped | T350 | Bulk | ||||
Mfr: T350A105K035AT TTI: T350A105K035AT KEMET Availability: 18,750In StockTantalum Capacitors - Solid Leaded 35V 1uF 10% LS=2.54mm | 18,750In Stock | 1 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 7.1 mm (0.28 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Straight | Dipped | T350 | Bulk | ||||
Mfr: T350B105K050AT TTI: T350B105K050AT KEMET Availability: 6,120In StockTantalum Capacitors - Solid Leaded 50volts 1uF 10% | 6,120In Stock | 1 uF | 50 VDC | Radial | 2.54 mm (0.1 in) | 7.6 mm (0.299 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Straight | Dipped | T350 | Bulk | ||||
Mfr: TAP105K035CCS TTI: TAP105K035CCS KYOCERA AVX Availability: 7,150In StockTantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Oh m | 7,150In Stock | 1 uF | 35 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | TAP | Bulk | |||||
Mfr: T356A105K025AT TTI: T356A105K025AT KEMET Availability: 800In StockTantalum Capacitors - Solid Leaded 25V 1uF 10% LS=5.08mm | 800In Stock | 1 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | T356 | Bulk | ||||
Mfr: 376D105X9050A2BRZ TTI: M39003/01-2836 Vishay Availability: 151In Stock300 On Order Expected 13-Jan-27 Tantalum Capacitors - Solid Leaded 1UF 50V 10% A R-FR | 151In Stock300 On Order Expected 13-Jan-27 | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | M39003/01 | EREL | Tray | ||||||
Mfr: 199D105X9035A1V1 TTI: 199D105X9035A1V1 Vishay / Sprague Availability: 4,950In StockTantalum Capacitors - Solid Leaded 1uF 35volts 10% A case Radial | 4,950In Stock | 1 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 7.11 mm (0.28 in) | 4.4 mm | 10 % | - 55 C | + 125 C | Dipped | 199D | Bulk | 199D105X9035AA1 | |||||
Mfr: TAP105K050SCS TTI: TAP105K050SCS KYOCERA AVX Availability: 10,350In StockTantalum Capacitors - Solid Leaded 50V 1uF 10% ESR=8 Oh m | 10,350In Stock | 1 uF | 50 VDC | Radial | 2.5 mm (0.098 in) | 8.5 mm (0.335 in) | 5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | TAP | Bulk | |||||
Mfr: 150D105X9035A2B TTI: 150D105X9035A2B Vishay / Sprague Availability: 16,780In StockTantalum Capacitors - Solid Leaded 1uF 35volts 10% A case Axial | 16,780In Stock | 1 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 199D105X9035A1V1E3 TTI: 199D105X9035A1V1E3 Vishay / Sprague Availability: 4,000In Stock2,000 On Order Expected 08-Mar-27 Tantalum Capacitors - Solid Leaded 1uF 35volts 10% A case .10 LS Radial | 4,000In Stock2,000 On Order Expected 08-Mar-27 | 1 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 7.11 mm (0.28 in) | 4.4 mm | 10 % | - 55 C | + 125 C | Dipped | 199D | Bulk | ||||||
Mfr: T322A105K020AT TTI: T322A105K020AT KEMET Availability: 375In StockTantalum Capacitors - Solid Leaded 20V 1.0uF 10% | 375In Stock | 1 uF | 20 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Molded | T322 | Bulk | ||||||
Mfr: 150D105X9050A2B TTI: 150D105X9050A2B Vishay / Sprague Availability: 5,430In StockTantalum Capacitors - Solid Leaded 1uF 50volts 10% A case Axial | 5,430In Stock | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | 150D | Bulk | ||||||
Mfr: TAP105K050SRW TTI: TAP105K050SRW KYOCERA AVX Availability: 6,250In StockTantalum Capacitors - Solid Leaded 50V 1uF 10% ESR=8 Oh m | 6,250In Stock | 1 uF | 50 VDC | Radial | 2.5 mm (0.098 in) | 8.5 mm (0.335 in) | 5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | TAP | Reel | |||||
Mfr: TAP105K025SCS TTI: TAP105K025SCS KYOCERA AVX Availability: 4,100In StockTantalum Capacitors - Solid Leaded 25V 1uF 10% ESR=10 O hm | 4,100In Stock | 1 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Dipped | TAP | Bulk | |||||
Mfr: T355A105K035AT TTI: T355A105K035AT KEMET Availability: 820In StockTantalum Capacitors - Solid Leaded 1.00uF 35.0V10% | 820In Stock | 1 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | T355 | Bulk | ||||
Mfr: T352A105K035AT TTI: T352A105K035AT KEMET Availability: 200In StockTantalum Capacitors - Solid Leaded 1.00uF 35.0V10% | 200In Stock | 1 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 10.2 mm (0.402 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Stand Off | Dipped | T352 | Bulk | ||||
Mfr: T350A105K035AS TTI: T350A105K035AS KEMET Availability: 5,475In StockTantalum Capacitors - Solid Leaded 35volts 1uF 10% | 5,475In Stock | 1 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 7.1 mm (0.28 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Straight | Dipped | T350 | Bulk | ||||
Mfr: T356A105K035AT TTI: T356A105K035AT KEMET Availability: 7,250In StockTantalum Capacitors - Solid Leaded 35V 1uF 10% LS=5.08mm | 7,250In Stock | 1 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | T356 | Bulk | ||||
Mfr: T322A105K025AT TTI: T322A105K025AT KEMET Availability: 115In Stock300 On Order Expected 10-Aug-26 Tantalum Capacitors - Solid Leaded 25V 1.0uF 10% | 115In Stock300 On Order Expected 10-Aug-26 | 1 uF | 25 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Molded | T322 | Bulk | ||||||
Mfr: T350A105K025AS TTI: T350A105K025AS KEMET Availability: 3,950In StockTantalum Capacitors - Solid Leaded 25volts 1uF 10% | 3,950In Stock | 1 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 7.1 mm (0.28 in) | 4.5 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Straight | Dipped | T350 | Bulk | ||||
Mfr: T110A105K035AS TTI: T110A105K035AS KEMET Availability: 1,220In StockTantalum Capacitors - Solid Leaded 35volts 1uF 10% | 1,220In Stock | 1 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Hermetically Sealed | T110 | Bulk | ||||||
Mfr: 199D105X0035A1V1E3 TTI: 199D105X0035A1V1E3 Vishay / Sprague Availability: 1,950In StockTantalum Capacitors - Solid Leaded 1uF 35volts 20% A case Radial | 1,950In Stock | 1 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 7.11 mm (0.28 in) | 4.4 mm | 20 % | - 55 C | + 125 C | Dipped | 199D | Bulk |