Tantalum Capacitors - Solid Leaded
28,076 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAP105K035SCS TTI: TAP105K035SCS KYOCERA AVX Availability: 45,750In StockTantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Oh m | 45,750In Stock | 1 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: 176D685X9035B2BMZ TTI: M39003/01-2304 Vishay Availability: 754In Stock6,000 On Order Expected Tantalum Capacitors - Solid Leaded 6.8uF B Case 10% | 754In Stock6,000 On Order Expected | 6.8 uF | 28 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: T350G106K035AT TTI: T350G106K035AT KEMET Availability: 375In Stock9,875 On Order Expected 03-Feb-27 Tantalum Capacitors - Solid Leaded 35V 10uF 10% LS=2.54mm | 375In Stock9,875 On Order Expected 03-Feb-27 | 10 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 10.2 mm (0.402 in) | 6.3 mm | 10 % | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T350E106K025AT TTI: T350E106K025AT KEMET Availability: 5,750In Stock20,000 On Order Expected 30-Nov-26 Tantalum Capacitors - Solid Leaded 25V 10uF 10% LS=2.54mm | 5,750In Stock20,000 On Order Expected 30-Nov-26 | 10 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: 176D105X9050A2BMZ TTI: M39003/01-2356 Vishay Availability: 3,290In Stock1,476 On Order Expected 11-Jun-27 Tantalum Capacitors - Solid Leaded 1uF A Case 10% | 3,290In Stock1,476 On Order Expected 11-Jun-27 | 1 uF | 40 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: T350A105K025AT TTI: T350A105K025AT KEMET Availability: 9,700In Stock4,800 On Order Expected 24-Nov-26 Tantalum Capacitors - Solid Leaded 25V 1uF 10% LS=2.54mm | 9,700In Stock4,800 On Order Expected 24-Nov-26 | 1 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 7.1 mm (0.28 in) | 4.5 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: 176D476X9035S2BMZ TTI: M39003/01-2312 Vishay Availability: 981In Stock1,929 On Order Expected Tantalum Capacitors - Solid Leaded 35volts 47uF 10% D Case | 981In Stock1,929 On Order Expected | 47 uF | 28 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: TAP106K016SCS TTI: TAP106K016SCS KYOCERA AVX Availability: 51,050In StockTantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm | 51,050In Stock | 10 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | 10 % | 3.2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: 376D106X9020B2BBZ TTI: M39003/01-6078 Vishay Availability: 93In Stock1,778 On Order Expected Tantalum Capacitors - Solid Leaded 10UF 20V 10% B B-FR | 93In Stock1,778 On Order Expected | 10 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: TAP106K035SCS TTI: TAP106K035SCS KYOCERA AVX Availability: 4,000In Stock10,000 On Order Expected 24-Feb-27 Tantalum Capacitors - Solid Leaded 35V 10uF 10% ESR=2 O hm | 4,000In Stock10,000 On Order Expected 24-Feb-27 | 10 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP226K025SCS TTI: TAP226K025SCS KYOCERA AVX Availability: 8,750In StockTantalum Capacitors - Solid Leaded 25V 22uF 10% ESR=1.5 Ohm | 8,750In Stock | 22 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 10.5 mm (0.413 in) | 7 mm (0.276 in) | 10 % | 1.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: 176D225X9020A2BMZ TTI: M39003/01-2283 Vishay Availability: 460In Stock500 On Order Expected 10-Jun-27 Tantalum Capacitors - Solid Leaded 2.2UF 20V 10% A M-FR | 460In Stock500 On Order Expected 10-Jun-27 | 2.2 uF | 16 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: T350E475K035AT TTI: T350E475K035AT KEMET Availability: 1,380In Stock5,000 On Order Expected 07-Jan-30 Tantalum Capacitors - Solid Leaded 35volts 4.7uF 10% | 1,380In Stock5,000 On Order Expected 07-Jan-30 | 4.7 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: 176D226X9035R2BMZ TTI: M39003/01-2306 Vishay Availability: 1,382In Stock3,371 On Order Expected Tantalum Capacitors - Solid Leaded 22UF 35V 10% C M-FR | 1,382In Stock3,371 On Order Expected | 22 uF | 28 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 176D475X9050B2BMZ TTI: M39003/01-2368 Vishay Availability: 867In Stock1,660 On Order Expected Tantalum Capacitors - Solid Leaded 4.7UF 50V 10% B M-FR | 867In Stock1,660 On Order Expected | 4.7 uF | 40 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: TAP105K050SRW TTI: TAP105K050SRW KYOCERA AVX Availability: 1,250In Stock3,750 On Order Expected 24-Feb-27 Tantalum Capacitors - Solid Leaded 50V 1uF 10% ESR=8 Oh m | 1,250In Stock3,750 On Order Expected 24-Feb-27 | 1 uF | 50 VDC | Radial | 2.5 mm (0.098 in) | 8.5 mm (0.335 in) | 5 mm (0.197 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: T350M476K035AT TTI: T350M476K035AT KEMET Availability: 251In StockTantalum Capacitors - Solid Leaded 35volts 47uF 10% | 251In Stock | 47 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 17 mm (0.669 in) | 10.2 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350E106K020AT TTI: T350E106K020AT KEMET Availability: 2,000In Stock7,800 On Order Expected 09-Feb-27 Tantalum Capacitors - Solid Leaded 20volts 10uF 10% | 2,000In Stock7,800 On Order Expected 09-Feb-27 | 10 uF | 20 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: 150D105X9050A2B TTI: 150D105X9050A2B Vishay / Sprague Availability: 170In Stock3,000 On Order Expected 05-Aug-27 Tantalum Capacitors - Solid Leaded 1uF 50volts 10% A case Axial | 170In Stock3,000 On Order Expected 05-Aug-27 | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | |||||
Mfr: T356G106K035AT TTI: T356G106K035AT KEMET Availability: 700In Stock3,000 On Order Expected 05-Jan-27 Tantalum Capacitors - Solid Leaded 35V 10Uf 10% LS=5.08mm | 700In Stock3,000 On Order Expected 05-Jan-27 | 10 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 11.4 mm (0.449 in) | 6.3 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: 176D226X9050S2BMZ TTI: M39003/01-2380 Vishay Availability: 144In Stock500 On Order Expected 14-Apr-27 Tantalum Capacitors - Solid Leaded 22UF 50V 10% D M-FR | 144In Stock500 On Order Expected 14-Apr-27 | 22 uF | 40 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 176D105X9050A2BPZ TTI: M39003/01-2596 Vishay Availability: 63In Stock1,665 On Order Expected Tantalum Capacitors - Solid Leaded 50volts 1uF 10% A Case | 63In Stock1,665 On Order Expected | 1 uF | 40 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 199D226X9025D1V1E3 TTI: 199D226X9025D1V1E3 Vishay / Sprague Availability: 1,690In Stock1,000 On Order Expected 11-Mar-27 Tantalum Capacitors - Solid Leaded 22uF 25volts 10% D case .10 LS Radial | 1,690In Stock1,000 On Order Expected 11-Mar-27 | 22 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 10.16 mm (0.4 in) | 6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | |||||
Mfr: 376D105X9050A2BBZ TTI: M39003/01-6194 Vishay Availability: 315In Stock1,053 On Order Expected Tantalum Capacitors - Solid Leaded 1UF 50V 10% A B-FR | 315In Stock1,053 On Order Expected | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: TAP105K025SCS TTI: TAP105K025SCS KYOCERA AVX Availability: 7,200In StockTantalum Capacitors - Solid Leaded 25V 1uF 10% ESR=10 O hm | 7,200In Stock | 1 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 10 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk |