TSP - Tantalum Capacitors - Polymer
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: TSP2X207M025ATE030D5 KEMET Availability: 0In Stock99 On Order Expected Tantalum Capacitors - Polymer 200UF 25V 20% 2X | 0In Stock99 On Order Expected | TSP | Tray | ||||||||||||||||
TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 190uF 20% ESR=20mOhms HRA Stack | 0In Stock | 190 uF | 50 VDC | SMD/SMT | 20 % | 20 mOhms | 950 uA | 8.9 mm | - 55 C | + 105 C | 4O Code | Tantalum Stack Polymer Capacitors | TSP | Tray | |||||
TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 44uF 20% 125C ESR=40mOhms | 0In Stock | 44 uF | 50 VDC | SMD/SMT | 20 % | 0301 | 40 mOhms | 220 uA | 8.9 mm | - 55 C | + 125 C | 8044 | 2X Case | Tantalum Stack Polymer Electrolytic Capacitor | TSP | Tray | |||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 90uF 6X 125C 20% ESR=9mOhms | Not Available Online | 90 uF | 63 VDC | 567 uA | TSP | Reel | |||||||||||||
TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16VDC 190 uF 3135 20% ESR=16.25mOhms | 0In Stock | 190 uF | 16 VDC | SMD/SMT | 20 % | 3135 | 16.25 mOhms | 304 uA | 6.2 mm | - 55 C | + 125 C | 8089 | 4D Case | Tantalum Organic Polymer Standard Grade | TSP | Bulk | |||
TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 880uF 3135 20% ESR=6.25mOhms | 0In Stock | 880 uF | 10 VDC | SMD/SMT | 20 % | 3135 | 6.25 mOhms | 880 uA | 6.2 mm | - 55 C | + 125 C | 8089 | 4D Case | Tantalum Organic Polymer Standard Grade | TSP | Bulk | |||
TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 440uF 3117 20% ESR=12.5mOhms | 0In Stock | 440 uF | 10 VDC | SMD/SMT | 20 % | 3117 | 12.5 mOhms | 440 uA | 6.2 mm | - 55 C | + 125 C | 8044 | 2D Case | Tantalum Organic Polymer Standard Grade | TSP | Bulk | |||
TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 1320uF 3135 20% ESR=4.2mOhms | 0In Stock | 1.3 mF | 10 VDC | SMD/SMT | 20 % | 3135 | 4.2 mOhms | 1.32 mA | 9.2 mm | - 55 C | + 125 C | 8089 | 6D Case | Tantalum Organic Polymer Standard Grade | TSP | Bulk | |||
TTI: TSP4X138M016AH6510H5 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 1300UF 16V 20% 4X | Not Available Online | TSP | Tray | ||||||||||||||||
TTI: TSP4O197M050AHE060D5 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 190UF 50V 20% 4O | Not Available Online | TSP | Tray | ||||||||||||||||
TTI: TSP4O607M030AHW055H5 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 600UF 30V 20% 4O | Not Available Online | TSP | Tray | ||||||||||||||||
TTI: TSP2X667M010ATE002D5 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 660UF 10V 20% 2X | Not Available Online | TSP | Tray | ||||||||||||||||
TTI: TSP4X138M010AHE040H5 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 1300UF 10V 20% 4X | Not Available Online | TSP | Tray | ||||||||||||||||
TTI: TSP2X308M003AHW008D5 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 3000UF 3V 20% 2X | Not Available Online | TSP | Tray | ||||||||||||||||
TTI: TSP4D887M010AH6510D5 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 880UF 10V 20% 4D | Not Available Online | TSP | Tray | ||||||||||||||||
TTI: TSP4X606M063AHE035D5 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 60UF 63V 20% 4X | Not Available Online | 60 uF | 63 VDC | SMD/SMT | 20 % | 35 mOhms | 378 uA | 8.90 mm | - 55 C | + 105 C | TSP | Tray | |||||||
TTI: TSP4D138M006AH6520D5 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 1300UF 6V 20% 4D | Not Available Online | TSP | Tray | ||||||||||||||||
Mfr: TSP3X147M035AH6510D5 TTI: Not Assigned YAGEO Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 140 uF | 35 VDC | SMD/SMT | 20 % | 20 mOhms | 490 uA | 13.3 mm | - 55 C | + 125 C | 3X | TSP | |||||||
Mfr: TSP4X137M050AT6710T5 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TSP |