TQT - Tantalum Capacitors - Polymer
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,000In Stock | 56 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 196 uA | 1.4 mm | - 55 C | + 105 C | 7343 | D Case | Conductive Polymer Tantalum Solid Capacitors | TQT | Reel |