TF08 - Tantalum Capacitors - Polymer
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: TF08A226M016APE200 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 22uF 1206 20% ESR=200mOhms | Not Available Online | 22 uF | 16 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 35.2 uA | 0.8 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | TF08 | Reel | |||
Mfr: TF08A476M006APE150 TTI: TF08A476M006APE150 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1206 20% ESR=150mOhms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 150 mOhms | 29.6 uA | 0.8 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | TF08 | Reel | |||
Mfr: TF08A226M016APE200NK TTI: TF08A226M016APE200NK YAGEO Availability: Not Available OnlineTantalum Capacitors - Polymer 22UF 16V 20% ESR200 3216-08 | Not Available Online | 22 uF | 16 VDC | SMD/SMT | 20 % | 1206 | - 55 C | + 105 C | 3216 | TF08 | Reel |