TDC - Tantalum Capacitors - Polymer
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 112.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 | Conductive Polymer Tantalum Solid Capacitors | TDC | Reel | ||||
Mfr: 16TDC150MD3 TTI: 16TDC150MD3 Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 16V 150uF 20% 1800mA 125degreeC | 5,000In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 50 mOhms | 240 uA | 2.8 mm | - 55 C | + 125 C | 7343 | Tantalum Capacitors | TDC | Reel | ||||
Mfr: 20TDC100MD3 TTI: 20TDC100MD3 Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 20V 100uF 20% 1700mA 125degreeC | 5,000In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 1210 | 55 mOhms | 200 uA | 2.8 mm | - 55 C | + 125 C | 7343 | Tantalum Capacitors | TDC | Reel | ||||
Mfr: 25TDC68MD3 TTI: 25TDC68MD3 Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 25V 68uF 20% 1400mA 125degreeC | 5,000In Stock | 68 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | Tantalum Capacitors | TDC | Reel | ||||
Mfr: 16TDC100MYF TTI: 16TDC100MYF Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA | 6,000In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 Case | TDC | Reel | ||||
Mfr: 20TDC100MYF TTI: 20TDC100MYF Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA | 5,000In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D3L Case | TDC | Reel | ||||
Mfr: 25TDC15MYFB TTI: 25TDC15MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 25VDC 15uF 20% 900mA | 2,000In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 100 mOhms | 37.5 uA | 2.9 mm | - 55 C | + 125 C | 3528 | B2 Case | TDC | Reel | ||||
Mfr: 16TDC33MB2 TTI: 16TDC33MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 16V 33uF 20% 1000mA 125degreeC | 4,000In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 158.4 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 | Conductive Polymer Tantalum Solid Capacitors | TDC | Reel | |||
Mfr: 20TDC22MB2 TTI: 20TDC22MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 20V 22uF 20% 1000mA 125degreeC | 4,000In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 132 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 | Conductive Polymer Tantalum Solid Capacitors | TDC | Reel | |||
Mfr: 16TDC33MYFB TTI: 16TDC33MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 16VDC 33uF 20% 1000mA | 2,000In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 52.8 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D3L Case | TDC | Reel | ||||
Mfr: 25TDC68MYF TTI: 25TDC68MYF Panasonic Industry Availability: 0In Stock2,500 On Order Expected 26-Apr-27 Tantalum Capacitors - Polymer 25VDC 68uF 20% 1400mA | 0In Stock2,500 On Order Expected 26-Apr-27 | 68 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D3L Case | TDC | Reel | ||||
Mfr: 25TDC100MD3 TTI: 25TDC100MD3 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 20% 1600mA | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 0202 | 60 mOhms | 250 uA | 2.8 mm | - 55 C | + 125 C | 7343 | Tantalum Organic Polymer Standard Grade | TDC | Reel | ||||
Mfr: 16TDC220MD3 TTI: 16TDC220MD3 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 20% 1800mA | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 20 % | 0202 | 50 mOhms | 352 uA | 2.8 mm | - 55 C | + 125 C | 7343 | Tantalum Organic Polymer Standard Grade | TDC | Reel | ||||
Mfr: 20TDC22MYFB TTI: 20TDC22MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20VDC 22uF 20% 1000mA | 0In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 1210 | 90 mOhms | 44 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 Case | TDC | Reel | ||||
Mfr: 16TDC47MBD2 TTI: 16TDC47MBD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75.2 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TDC | Reel | |||
Mfr: 25TDC15MD2 TTI: 25TDC15MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20% | 0In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 37.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TDC | Reel | |||
Mfr: 35TDC15MD2 TTI: 35TDC15MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20% | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 52.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TDC | Reel | |||
Mfr: 16TDC47MD2 TTI: 16TDC47MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 75.2 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TDC | Reel | |||
Mfr: 25TDC33MD2 TTI: 25TDC33MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20% | 0In Stock | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TDC | Reel | |||
Mfr: 35TDC22MD2 TTI: 35TDC22MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 77 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TDC | Reel | |||
Mfr: 20TDC33MD2 TTI: 20TDC33MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% | 0In Stock | 33 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 66 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TDC | Reel | |||
Mfr: 25TDC22MD2 TTI: 25TDC22MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% | 0In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 55 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TDC | Reel | |||
Mfr: 16TDC100MD2 TTI: 16TDC100MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TDC | Reel | |||
Mfr: 16TDC68MD2 TTI: 16TDC68MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 68 uF, 1.6 A ripple, 20% | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 108.8 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TDC | Reel | |||
Mfr: 35TDC10MD2 TTI: 35TDC10MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 180 mOhms | 35 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TDC | Reel |
- 1
- 2