TCN Undertab - Tantalum Capacitors - Polymer
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCN4107M035R0100 TTI: TCN4107M035R0100. KYOCERA AVX Availability: 620In StockCut Tape Tantalum Capacitors - Polymer 100UF 35V 20% ESR100 7361-20 | 620In Stock | TCN Undertab | Cut Tape | |||||||||||||||||
Mfr: TCNT476M016R0200A TTI: TCNT476M016R0200A KYOCERA AVX Availability: 0In Stock2,500 On Order Expected 28-Apr-27 Tantalum Capacitors - Polymer 47UF 16V 20% ESR200 3528-12 | 0In Stock2,500 On Order Expected 28-Apr-27 | 47 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 75.2 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | ||||
Mfr: TCN4337M020R0100E TTI: TCN4337M020R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 330uF 20% 2917 ESR=100mOhm | 0In Stock | 330 uF | 20 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 660 uA | 2 mm | + 85 C | 7361 | 4 Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | |||||
Mfr: TCN4477M016R0100E TTI: TCN4477M016R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 470uF 2924 ESR=100mOhms 20% | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 752 uA | 2 mm | - 55 C | + 85 C | 7361 | 4 Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | ||||
Mfr: TCNT157M006R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF Blk Resin ESR=200Ohm | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 94.5 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | ||||
Mfr: TCNZ476M035R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF ESR=100mOhms 164.5uA 2917 20% | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 164.5 uA | 1.5 mm | - 55 C | + 125 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | TCN Undertab | Reel | ||||
Mfr: TCN4337M020R0100E TTI: TCN4337M020R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 330uF 50V 20% 2924 ESR 100mOhm J-CAP | 0In Stock | 330 uF | 20 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 660 uA | 2 mm | + 85 C | 7361 | 4 Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | TCN4337M020R0100E | ||||
Mfr: TCNX157M016R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=100mOhm | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 1.5 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | |||||
Mfr: TCNN475M025R0500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer The factory is currently not accepting orders for this product. | Not Available Online | 4.7 uF | 25 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 11.8 uA | 1 mm | - 55 C | + 105 C | 2012 | N Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | ||||
Mfr: TCNT336M016R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 20% 1210 ESR=200mOhm | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 52.8 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | ||||
Mfr: TCNT226M025R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 22uF 20% ESR=200mOhm | 0In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 55 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | ||||
Mfr: TCNL107M006S0200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6V 100uF 1210 ESR=200mOhms 20% | Not Available Online | 100 uF | 6 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 60 uA | 1 mm | - 55 C | + 105 C | 3528 | L Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | ||||
Mfr: TCNS106M025R0350 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer The factory is currently not accepting orders for this product. | Not Available Online | 10 uF | 25 VDC | SMD/SMT | 20 % | 1206 | 350 mOhms | 25 uA | 1.2 mm | - 55 C | + 105 C | 3216 | S Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | ||||
Mfr: TCNL475M035R0300E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TCN Undertab | ||||||||||||||||||
Mfr: TCNT336M025R0250E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer The factory is currently not accepting orders for this product. | Not Available Online | 33 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 250 mOhms | 82.5 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | ||||
Mfr: TCNO156M010R0500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 15uF 20% 1206 ESR500mOhm | Not Available Online | 15 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 500 mOhms | 15 uA | 0.6 mm | - 55 C | + 105 C | 3216 | O Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | ||||
Mfr: TCNO226M006R0500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 22uF 20% 1206 ESR500mOhm | Not Available Online | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 500 mOhms | 13.2 uA | 0.6 mm | - 55 C | + 105 C | 3216 | O Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | ||||
Mfr: TCNM476M006R0500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 47uF 20% 0805 ESR=500mOhm | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 28.2 uA | 0.9 mm | - 55 C | + 105 C | 2012 | M Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | ||||
Mfr: TCNL475M035R0300 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 4.7uF 20% 1210 ESR=300mOhm | Not Available Online | 4.7 uF | 35 VDC | SMD/SMT | 20 % | 1210 | 300 mOhms | 16.5 uA | 1 mm | - 55 C | + 105 C | 3528 | L Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | ||||
Mfr: TCNT226M025R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 22uF 20% Blk Rsn ESR=200mohm | 0In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 55 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | ||||
Mfr: TCNL107M006R0200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 100uF 1210 ESR=200mOhms 20% | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 60 uA | 1 mm | - 55 C | + 105 C | 3528 | L Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | ||||
Mfr: TCNL476M016R0250E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TCN Undertab | ||||||||||||||||||
Mfr: TCNS107M006R0250E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TCN Undertab | ||||||||||||||||||
Mfr: TCNT106M035R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 20% 1210 ESR=200mOhm | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 35 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | TCNT106M035R0200E | |||
Mfr: TCNK107M006R0250 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer The factory is currently not accepting orders for this product. | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 250 mOhms | 60 uA | 1 mm | - 55 C | + 105 C | 3216 | K Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel |