TCM - Tantalum Capacitors - Polymer
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCME687M006R0012E TTI: TCME687M006R0012E KYOCERA AVX Availability: 400In StockTantalum Capacitors - Polymer 6.3V 680uF 20% 2917 ESR=12mOhm | 400In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 428.4 uA | 4.1 mm | - 55 C | + 125 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCM | Reel | ||||
Mfr: TCME337M010R0010 TTI: TCME337M010R0010 KYOCERA AVX Availability: 800In StockTantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10 mOhm | 800In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCM | Reel | ||||
Mfr: TCME687M006R0012 TTI: TCME687M006R0012 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Polymer 6.3V 680uF ESR=12mOhms 428.4uA 2917 20% | 400In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 428.4 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCM | Reel | ||||
Mfr: TCME226M035R0025 TTI: TCME226M035R0025 KYOCERA AVX Availability: 400In Stock400 On Order Expected 23-Dec-26 Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=25 mOhm | 400In Stock400 On Order Expected 23-Dec-26 | 22 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 77 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCM | Reel | ||||
Mfr: TCMV106M100R0050 TTI: TCMV106M100R0050 KYOCERA AVX Availability: 0In Stock400 On Order Expected 10-Mar-27 Tantalum Capacitors - Polymer 100V 10uF 20% 2924 E SR=50 mOhm | 0In Stock400 On Order Expected 10-Mar-27 | 10 uF | 100 VDC | SMD/SMT | 20 % | 2924 | 50 mOhms | 100 uA | 3.55 mm | - 55 C | + 105 C | 7361 | V Case | Tantalum Organic Polymer Standard Grade | TCM | Reel | ||||
Mfr: TCME337M010R0010E TTI: TCME337M010R0010E KYOCERA AVX Availability: 0In Stock100,000 On Order Expected 10-Jun-27 Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10mohm Black Resi | 0In Stock100,000 On Order Expected 10-Jun-27 | 330 uF | 10 VDC | SMD/SMT | 330 uA | TCM | Reel | |||||||||||||
Mfr: TCMU686M040R0050E TTI: TCMU686M040R0050E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 40V 68uF 20% 2924 ESR=50mohm | 0In Stock | 68 uF | 40 VDC | SMD/SMT | 20 % | 2924 | 50 mOhms | 272 uA | 4.1 mm | - 55 C | + 125 C | 7361 | Tantalum Organic Polymer Low ESR | TCM | Reel | |||||
Mfr: TCMU686M040R0040E TTI: TCMU686M040R0040E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 40V 68uF 20% 2924 ESR=40mohm | 0In Stock | 68 uF | 40 VDC | SMD/SMT | 20 % | 2924 | 40 mOhms | 272 uA | 4.1 mm | - 55 C | + 125 C | 7361 | Tantalum Organic Polymer Low ESR | TCM | Reel | |||||
Mfr: TCME476M035R0045E TTI: TCME476M035R0045E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 164.5 uA | 4.1 mm | - 55 C | + 125 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCM | Reel | ||||
Mfr: TCME227M016R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=25ohm Blk Resin | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 352 uA | 4.1 mm | - 55 C | + 125 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCM | Reel | ||||
Mfr: TCME476M035R0060E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=60ohm Blk Resin | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 164.5 uA | 4.1 mm | - 55 C | + 125 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCM | Reel | ||||
Mfr: TCME477M006R0010E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer TPM | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 296.1 uA | TCM | Reel | |||||||||||||
Mfr: TCME108M004R0012 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 1000uF ESR=12mOhms 400uA 2917 20% | 0In Stock | 1000 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 400 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCM | Reel | ||||
Mfr: TCMV106M100R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer TPM | 0In Stock | 10 uF | 100 VDC | SMD/SMT | 20 % | 2924 | 50 mOhms | 100 uA | 3.8 mm | - 55 C | + 125 C | 7361 | V Case | Tantalum Organic Polymer Low ESR | TCM | Reel | ||||
Mfr: TCME108M004R0006 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 1000uF 20% 2917 E SR=6 mOhm | Not Available Online | 1000 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 400 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Standard Grade | TCM | Reel | ||||
Mfr: TCME107M016R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=25mOhm | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 160 uA | 4.1 mm | - 55 C | + 125 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCM | Reel | TCME107M016R0025 | |||
Mfr: TCME687M004R0010E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 680uF ESR=10mOhms 272uA 2917 20% | Not Available Online | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 272 uA | 4.1 mm | - 55 C | + 125 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCM | Reel | TCME687M004R0010 | |||
Mfr: TCME337M010R0015 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=15 mOhm | Not Available Online | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 330 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCM | Reel | ||||
Mfr: TCME337M006R0015 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=15mOhm | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 207.9 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Standard Grade | TCM | Reel | ||||
Mfr: TCME477M006R0010 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 470uF 20% 2917 ES R=10 mOhm | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Standard Grade | TCM | Reel | ||||
Mfr: TCME337M010R0015E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer TPM | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 330 uA | TCM | Reel | |||||||||||||
Mfr: TCME108M004R0010E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 1000UF 4V 20% ESR 10 7343-43 | 0In Stock | 1000 uF | 4 VDC | 400 uA | TCM | Reel | ||||||||||||||
Mfr: TCME337M006R0010 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=10mOhms | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 207.9 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Standard Grade | TCM | Reel | TCME337M006R0010E | |||
Mfr: TCME337M006R0010E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer TPM | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 207.9 uA | TCM | Reel | |||||||||||||
Mfr: TCME477M006R0007E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF ESR=7mOhms 296.1uA 20% | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 296.1 uA | TCM | Reel |