TCJ J-CAP - Tantalum Capacitors - Polymer
686 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJD107M025R0055 TTI: TCJD107M025R0055 KYOCERA AVX Availability: 57,500In StockTantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm | 57,500In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 250 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJE476M035R0055 TTI: TCJE476M035R0055 KYOCERA AVX Availability: 14,000In Stock16,800 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm | 14,000In Stock16,800 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 164.5 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJD107M020R0055 TTI: TCJD107M020R0055 KYOCERA AVX Availability: 21,500In Stock20,000 On Order Expected 26-May-27 Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 21,500In Stock20,000 On Order Expected 26-May-27 | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJY107M020R0055 TTI: TCJY107M020R0055 KYOCERA AVX Availability: 62,000In Stock64,000 On Order Expected Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 62,000In Stock64,000 On Order Expected | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJ5477M016R0100 TTI: TCJ5477M016R0100 KYOCERA AVX Availability: 1,200In Stock6,200 On Order Expected Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm | 1,200In Stock6,200 On Order Expected | 470 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 752 uA | 3.8 mm | - 55 C | + 105 C | 7343 | 5 Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | TCJ5477M016R0100E | |||
Mfr: TCJD106M050R0120 TTI: TCJD106M050R0120 KYOCERA AVX Availability: 34,500In Stock50,000 On Order Expected 03-Jun-27 Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm | 34,500In Stock50,000 On Order Expected 03-Jun-27 | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 50 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJB106M035R0200 TTI: TCJB106M035R0200 KYOCERA AVX Availability: 204,000In StockTantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm | 204,000In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 35 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: TCJB107M004R0070 TTI: TCJB107M004R0070 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=70mOhm | 2,000In Stock | 100 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 40 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: TCJB226M025R0150 TTI: TCJB226M025R0150 KYOCERA AVX Availability: 6,000In Stock40,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm | 6,000In Stock40,000 On Order Expected 31-Mar-27 | 22 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 150 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: TCJB226M016R0150 TTI: TCJB226M016R0150 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=150mOhm | 4,000In Stock | 22 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 150 mOhms | 35.2 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: TCJA106M016R0200 TTI: TCJA106M016R0200 KYOCERA AVX Availability: 86,000In StockTantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm | 86,000In Stock | 10 uF | 16 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 16 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: TCJY476M035R0100E TTI: TCJY476M035R0100E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=100mOhm Black Resi | 2,000In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 164.5 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJE106M063R0100 TTI: TCJE106M063R0100 KYOCERA AVX Availability: 2,800In Stock21,600 On Order Expected Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=100mOhm | 2,800In Stock21,600 On Order Expected | 10 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 63 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJA106M020R0150 TTI: TCJA106M020R0150 KYOCERA AVX Availability: 10,000In StockTantalum Capacitors - Polymer 20V 10uF 20% 1206 ES R=150mOhm | 10,000In Stock | 10 uF | 20 VDC | SMD/SMT | 20 % | 1206 | 150 mOhms | 20 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJD476M025R0060 TTI: TCJD476M025R0060 KYOCERA AVX Availability: 10,000In StockTantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=60mOhm | 10,000In Stock | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 117.5 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJB107M006R0070 TTI: TCJB107M006R0070 KYOCERA AVX Availability: 198,000In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm | 198,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: TCJE107M025R0080 TTI: TCJE107M025R0080 KYOCERA AVX Availability: 26,800In Stock33,600 On Order Expected Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm | 26,800In Stock33,600 On Order Expected | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 80 mOhms | 250 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJX477M006R0050E TTI: TCJX477M006R0050E KYOCERA AVX Availability: 3,000In StockTantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=50mOhm Black Resin | 3,000In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 296.1 uA | 1.5 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJB106M016R0100E TTI: TCJB106M016R0100E KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm Black Resi | 4,000In Stock | 10 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 100 mOhms | 16 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJD337M006R0040 TTI: TCJD337M006R0040 KYOCERA AVX Availability: 12,500In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm | 12,500In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJB226M025R0100E TTI: TCJB226M025R0100E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm Black Resi | 2,000In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 100 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJD477M004R0040 TTI: TCJD477M004R0040 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=40mOhm | 2,000In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 188 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJB475M035R0200 TTI: TCJB475M035R0200 KYOCERA AVX Availability: 6,000In StockTantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm | 6,000In Stock | 4.7 uF | 35 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 16.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: TCJC336M010R0100 TTI: TCJC336M010R0100 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 10V 33uF 20% 2312 ES R=100mOhm | 500In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 2312 | 100 mOhms | 33 uA | 2.6 mm | - 55 C | + 125 C | 6032 | C Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJB106M025R0100 TTI: TCJB106M025R0100 KYOCERA AVX Availability: 2,000In Stock10,000 On Order Expected 26-May-27 Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=100mOhm | 2,000In Stock10,000 On Order Expected 26-May-27 | 10 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 100 mOhms | 25 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel |