TC - Tantalum Capacitors - Polymer
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
170,000In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 428.4 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TC | Reel | ||||
Mfr: 10TCE220MIL TTI: 10TCE220MIL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 10VDC 220uF 18m POSCAP | 2,500In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TC | Reel | |||
2,000In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 330 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TC | Reel | ||||
3,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 63 uA | 1.8 mm | - 55 C | + 125 C | 7343 | D2E Case | Tantalum Organic Polymer Standard Grade | TC | Reel | ||||
Mfr: 6TCF330M9L TTI: 6TCF330M9L Panasonic Industry Availability: 0In Stock2,500 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 6.3VDC 330uF 9m POSCAP | 0In Stock2,500 On Order Expected 21-Apr-27 | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TC | Reel | |||
Mfr: ETCE330M9GB TTI: ETCE330M9GB Panasonic Industry Availability: 0In Stock4,000 On Order Expected 03-May-27 Tantalum Capacitors - Polymer 2.5VDC 330uF 20% 9mOhm 3200mA | 0In Stock4,000 On Order Expected 03-May-27 | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 9 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 Case | Tantalum Organic Polymer Standard Grade | TC | Reel | |||
Mfr: ETCF1000M5H TTI: ETCF1000M5H Panasonic Industry Availability: 0In Stock10,000 On Order Expected Tantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP | 0In Stock10,000 On Order Expected | 1 mF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 250 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TC | Reel | |||
Mfr: 4TCF680MAH TTI: 4TCF680MAH Panasonic Industry Availability: 0In Stock2,000 On Order Expected 08-Jan-27 Tantalum Capacitors - Polymer 4VDC 680uF 10m POSCAP | 0In Stock2,000 On Order Expected 08-Jan-27 | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 272 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TC | Reel | |||
Mfr: 6TCF470MAH TTI: 6TCF470MAH Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 470uF 10m POSCAP | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TC | Reel | |||
Mfr: 10TCF150ML TTI: 10TCF150ML Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 150uF 15m POSCAP | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TC | Reel | |||
0In Stock | 470 uF | 6.3 VDC | 296.1 uA | TC | Reel | ||||||||||||||
0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TC | Reel | ||||
0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 63 uA | 1.8 mm | - 55 C | + 125 C | 7343 | D2E Case | TC | Reel | |||||
0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 94.5 uA | 1.8 mm | - 55 C | + 125 C | 7343 | D2E Case | Tantalum Organic Polymer Standard Grade | TC | Reel | ||||
0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 125 C | 7343 | D2E Case | Tantalum Organic Polymer Standard Grade | TC | Reel | ||||
Mfr: 10TCE220ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP | Not Available Online | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TC | Reel | ||||
0In Stock | 150 uF | 6.3 VDC | 94.5 uA | TC | Reel | ||||||||||||||
0In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 428.4 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | TC | Reel | |||||
Mfr: ETCF680M5H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5VDC 680uF 5m POSCAP | Not Available Online | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 170 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TC | Reel | |||
0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 125 C | 7343 | D2E Case | TC | Reel | |||||
Mfr: 6TCF220M9L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3VDC 220uF 9m POSCAP | Not Available Online | 220 uF | 6.3 VDC | 138.6 uA | TC | Reel | |||||||||||||
0In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 188 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D3L Case | TC | Reel | |||||
Mfr: ETCE680MCL TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5VDC 680uF 12m POSCAP | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TC | Reel | |||
Mfr: ETCE680MFL TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5VDC 680uF 15m POSCAP | 0In Stock | 680 uF | 2.5 VDC | 170 uA | TC | Reel | |||||||||||||
0In Stock | 220 uF | 6.3 VDC | 138.6 uA | TC | Reel |
- 1
- 2