• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

T597 - Tantalum Capacitors - Polymer

8 Results
8 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Datasheet
Mfr: T597S476M006APE100
TTI: T597S476M006APE100
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=100mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
1206
100 mOhms
29.6 uA
1.1 mm
- 55 C
+ 125 C
3216
S Case
Tantalum Organic Polymer Low ESR
T597
AEC-Q200
Reel
Datasheet
Mfr: T597S336M006APE200
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=200mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
6.3 VDC
SMD/SMT
20 %
1206
200 mOhms
20.8 uA
1.1 mm
- 55 C
+ 125 C
3216
S Case
Tantalum Organic Polymer Low ESR
T597
AEC-Q200
Reel
Datasheet
Mfr: T597S226M010APE200
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=200mOhms AEC-Q200

Not Available Online

Call
or
View Details
22 uF
10 VDC
SMD/SMT
20 %
1206
200 mOhms
22 uA
1.1 mm
- 55 C
+ 125 C
3216
S Case
Tantalum Organic Polymer Low ESR
T597
AEC-Q200
Reel
Datasheet
Mfr: T597S336M006APE100
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=100mOhms AEC-Q200

Not Available Online

Call
or
View Details
33 uF
6.3 VDC
SMD/SMT
20 %
1206
100 mOhms
20.8 uA
1.1 mm
- 55 C
+ 125 C
3216
S Case
Tantalum Organic Polymer Low ESR
T597
AEC-Q200
Reel
Datasheet
Mfr: T597S226M010APE100
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=100mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
10 VDC
SMD/SMT
20 %
1206
100 mOhms
22 uA
1.1 mm
- 55 C
+ 125 C
3216
S Case
Tantalum Organic Polymer Low ESR
T597
AEC-Q200
Reel
Datasheet
Mfr: T597S105M035APE100
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Tantalum Capacitors - Polymer 35V 1uF 3216 ESR=100mOhms 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 uF
35 VDC
SMD/SMT
20 %
1206
100 mOhms
3.5 uA
1.1 mm
- 55 C
+ 125 C
3216
S Coded
Polymer Electrolytic Capacitors
T597
AEC-Q200
Reel
Datasheet
Mfr: T597S476M006APE200
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=200mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
1206
200 mOhms
29.6 uA
1.1 mm
- 55 C
+ 125 C
3216
S Case
Tantalum Organic Polymer Low ESR
T597
AEC-Q200
Reel
Datasheet
Mfr: T597S107M2R5APE100
TTI: T597S107M2R5APE100
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 100uF 3216 20% ESR=100mOhms AECQ200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
2.5 VDC
SMD/SMT
20 %
1206
100 mOhms
25 uA
1.1 mm
- 55 C
+ 125 C
3216
S Case
Tantalum Organic Polymer Low ESR
T597
AEC-Q200
Reel