T58 - Tantalum Capacitors - Polymer
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T58W9476M6R3C0200 TTI: T58W9476M6R3C0200 Vishay / Sprague Availability: 4,000In StockTantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR | 4,000In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 29.6 uA | 0.9 mm | - 55 C | + 105 C | 2012 | W9 Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T58W9105M035C0500 TTI: T58W9105M035C0500 Vishay / Sprague Availability: 4,000In StockTantalum Capacitors - Polymer 1uF 35volts 20% 500mohms maxESR | 4,000In Stock | 1 uF | 35 VDC | SMD/SMT | 20 % | 0603 | 500 mOhms | 3.5 uA | 0.9 mm | - 55 C | + 105 C | 2012 | W9 Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T58MM226M6R3C0300 TTI: T58MM226M6R3C0300 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 300mohms maxESR | 0In Stock | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 0603 | 300 mOhms | 13.9 uA | 0.9 mm | - 55 C | + 105 C | 1608 | MM Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T58W0476M8R2C0500 TTI: T58W0476M8R2C0500 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 8.2volts 20% 500mohms maxESR | 0In Stock | 47 uF | 8.2 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 38.5 uA | 1 mm | - 55 C | + 105 C | 2012 | W0 Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T58MM106M6R3C0300 TTI: T58MM106M6R3C0300 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 300mohms maxESR | 0In Stock | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 0603 | 300 mOhms | 6.3 uA | 0.9 mm | - 55 C | + 105 C | 1608 | MM Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T58W9226M6R3C0500 TTI: T58W9226M6R3C0500 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 6.3volts 20% 500mohms maxESR | 0In Stock | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 13.9 uA | 0.9 mm | - 55 C | + 105 C | 2012 | W9 Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T58W9476M6R3C0300 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 6.3volts 20% 300mohms Max. ESR | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 300 mOhms | 29.6 uA | 0.9 mm | - 55 C | + 105 C | 2012 | W9 Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T58MM226M6R3C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 500mohms maxESR | 0In Stock | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 0603 | 500 mOhms | 13.9 uA | 0.9 mm | - 55 C | + 105 C | 1608 | MM Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T58A0107M6R3C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer T58 3216-10 100MuF 0.2 6.3V 7" reel 200kHz ESR | 0In Stock | 100 uF | 6.3 VDC | 63 uA | T58 | Reel | |||||||||||||
Mfr: T58MM106M6R3C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 500mohms maxESR | 0In Stock | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 0603 | 500 mOhms | 6.3 uA | 0.9 mm | - 55 C | + 105 C | 1608 | MM Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T58W0476M8R2C0300 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 8.2volts 20% 300mohms maxESR | 0In Stock | 47 uF | 8.2 VDC | SMD/SMT | 20 % | 0805 | 300 mOhms | 38.5 uA | 0.5 mm | - 55 C | + 105 C | 2012 | W0 Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T58W0475M025C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 25volts 20% 500mohms maxESR | 0In Stock | 4.7 uF | 25 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 11.8 uA | 1 mm | - 55 C | + 105 C | 2012 | W0 Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T58BB226M025C0100 TTI: T58BB226M025C0100 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 25volts 20% 100mohms maxESR | 0In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 55 uA | 2 mm | - 55 C | + 105 C | 3528 | M0 Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T58A0107M6R3C0100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 100uF 6.3volts 20% 1206 100mohms maxESR | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 63 uA | 1 mm | - 55 C | + 105 C | 3216 | A0 Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T58A0107M6R3C010 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | T58 | |||||||||||||||||
Mfr: T58M0476M6R3C0500 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 47uF 6.3volts 20% 500mohms maxESR | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0603 | 500 mOhms | 30 uA | 1 mm | - 55 C | + 105 C | 1608 | M0 Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T58BB226M025C0150 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 22uF 25volts 20% 150mohms maxESR | Not Available Online | 22 uF | 25 VDC | SMD/SMT | 20 % | 1311 | 150 mOhms | 55 uA | 2 mm | - 55 C | + 105 C | 3528 | M0 Case | T58 | Reel | ||||
Mfr: T58BB476M016C0200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 47uF 16volts 20% 200mohms maxESR | Not Available Online | 47 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 75.2 uA | 2 mm | - 55 C | + 105 C | 3528 | BB Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T58A0476M010C0175 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer 47uF 10volts 20% 175mohms maxESR | Not Available Online | 47 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 175 mOhms | 47 uA | 1 mm | - 55 C | + 105 C | 3216 | A0 Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T58W0476M8R2C0200 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | T58 | |||||||||||||||||
Mfr: T58A0476M010C0100 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer 47uF 10volts 20% 1206 100mohms maxESR | Not Available Online | 47 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 47 uA | 1 mm | - 55 C | + 105 C | 3216 | A0 Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T58MM105M035C3500 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | T58 | |||||||||||||||||
Mfr: T58A0107M6R3C0150 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 100uF 6.3volts 20% 1206 150mohms maxESR | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 150 mOhms | 63 uA | 1 mm | - 55 C | + 105 C | 3216 | A0 Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T58W9476M6R3C015 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | T58 |