T545 - Tantalum Capacitors - Polymer
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T545X227M016ATE035 TTI: T545X227M016ATE035 KEMET Availability: 500In StockTantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=35mOhms | 500In Stock | 220 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 352 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545H158M006ATE035 TTI: T545H158M006ATE035 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=35mOhms | 1,000In Stock | 1.5 mF | 6.3 VDC | SMD/SMT | 20 % | 2924 | 35 mOhms | 945 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545X337K016AT E025 TTI: T545X337K016ATE025 KEMET Availability: 0In Stock500 On Order Expected 15-Mar-27 Tantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=25mOhms | 0In Stock500 On Order Expected 15-Mar-27 | 330 uF | 16 VDC | SMD/SMT | 10 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545X337M016ATE025 TTI: T545X337M016ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545W477M006ATE035 TTI: T545W477M006ATE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545H158M006ATE055 TTI: T545H158M006ATE055 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=55mOhms | 0In Stock | 1.5 mF | 6.3 VDC | SMD/SMT | 20 % | 2924 | 55 mOhms | 945 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545Y337M010ATE035 TTI: T545Y337M010ATE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 330 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545H187M016ATE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 180uF 2924 20% ESR=55mOhms | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 55 mOhms | 288 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545V227M010ATE045 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms | Not Available Online | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 220 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T545 | Reel | ||||
Mfr: T545V107M016ATE050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545W476M020ATE055 TTI: T545W476M020ATE055 KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 94 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545X157M016ATE040 TTI: T545X157M016ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% ESR=40mOhms | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 240 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545X477M006ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=6mOhms | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545H108M006ATE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 1000uF 2924 20% ESR=55mOhms | 0In Stock | 1 mF | 6.3 VDC | SMD/SMT | 20 % | 2924 | 55 mOhms | 630 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545V476M016ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 75.2 uA | - 55 C | + 105 C | 7343 | T545 | Reel | ||||||
Mfr: T545Y477M006ATE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545W476M020ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=45mOhms | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 94 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545V476M016ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75.2 uA | - 55 C | + 105 C | 7343 | T545 | Reel | ||||||
Mfr: T545W477M006ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=45mOhms | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 296.1 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545V477M006ATE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=55mOhms | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 296.1 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545V476M020ATE070 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=70mOhms | Not Available Online | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 94 uA | - 55 C | + 105 C | 7343 | T545 | Reel | ||||||
Mfr: T545D107M016ATE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=55mOhms | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 160 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545X337M010ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545V337M006ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 207.9 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T545 | Reel | |||
Mfr: T545W476M016ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 75.2 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Low ESR | T545 | Reel |
- 1
- 2