T543 HRA - Tantalum Capacitors - Polymer
744 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T543D107K010AHW025 TTI: T543D107K010AHW025 KEMET Availability: 10In StockCut Tape Tantalum Capacitors - Polymer 10V 100uF 2917 10% ESR=25mohms | 10In Stock | 100 uF | 10 VDC | SMD/SMT | 10 % | 2917 | 25 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T543 HRA | Cut Tape | T543D107K010AHW025T100 | |||
Mfr: T543X476K035AHW030 TTI: T543X476K035AHW030. KEMET Availability: 20In StockCut Tape Tantalum Capacitors - Polymer 47UF 35V 10% X | 20In Stock | 47 uF | 35 VDC | SMD/SMT | 10 % | 2917 | 30 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Cut Tape | ||||
Mfr: T543D107K010AHW025 TTI: T543D107K010AHW025. KEMET Availability: 10In StockCut Tape Tantalum Capacitors - Polymer 100UF 10V 10% D | 10In Stock | 100 uF | 10 VDC | SMD/SMT | 10 % | 2917 | 25 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T543 HRA | Cut Tape | ||||
Mfr: T543O687M010AH E010 TTI: T543O687M010AHE015 KEMET Availability: 0In Stock378 On Order Expected 25-Feb-27 Tantalum Capacitors - Polymer 10V 680uF 2924 20% ESR=15mOhms | 0In Stock378 On Order Expected 25-Feb-27 | 680 uF | 10 VDC | SMD/SMT | 20 % | 2924 | 15 mOhms | 680 uA | 4 mm | - 55 C | + 105 C | 7360 | O Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543O687M010AHE015T100 | |||
Mfr: T543O476M050ATE060 TTI: T543O476M050ATE060 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50VDC 47uF 7360 20% ESR=60mOhms | Not Available Online | 47 uF | 50 VDC | SMD/SMT | 20 % | 2924 | 60 mOhms | 235 uA | 4 mm | - 55 C | + 105 C | 7360 | O Case | T543 HRA | Reel | T543O476M050ATE060T100 | ||||
Mfr: T543X337M010AH W010 TTI: T543X337M010AHW010 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10volts 330uF 20% 20% ESR=10mOhms | Not Available Online | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X337M010AHW010T100 | |||
Mfr: T543X156K063AH W050 TTI: T543X156K063AHW050 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63volts 15 uF 10% 10% ESR=50mOhms | Not Available Online | 15 uF | 63 VDC | SMD/SMT | 10 % | 2917 | 50 mOhms | 94.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X156K063AHW050T100 | |||
Mfr: T543X107M025AH W060 TTI: T543X107M025AHW060 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X107M025AHW060T100 | |||
Mfr: T543X106K063AT W050 TTI: T543X106K063ATW050 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 10uF 2917 10% ESR=53mOhms | Not Available Online | 10 uF | 63 VDC | SMD/SMT | 10 % | 2917 | 50 mOhms | 63 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X106K063ATW050T100 | |||
Mfr: T543D227K010AH W006 TTI: T543D227K010AHW006 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=6mOhms | Not Available Online | 220 uF | 10 VDC | SMD/SMT | 10 % | 2917 | 6 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543D227K010AHW006T100 | |||
Mfr: T543D227K010AH W040 TTI: T543D227K010AHW040 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 220UF 10V 10% D | Not Available Online | 220 uF | 10 VDC | SMD/SMT | 10 % | 2917 | 40 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543D227K010AHW040T100 | |||
Mfr: T543C107K010AH W025 TTI: T543C107K010AHW025 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mOhms | Not Available Online | 100 uF | 10 VDC | SMD/SMT | 10 % | 2312 | 25 mOhms | 100 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543C107K010AHW025T100 | |||
Mfr: T543D157K010AH W005 TTI: T543D157K010AHW005 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=5mOhms | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 10 % | 2917 | 5 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543D157K010AHW005T100 | |||
Mfr: T543X337M010AH E010 TTI: T543X337M010AHE010 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms | Not Available Online | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X337M010AHE010T100 | |||
Mfr: T543X337M016AH W025 TTI: T543X337M016AHW025 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | Not Available Online | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X337M016AHW025T100 | |||
Mfr: T543X337M016AH E025 TTI: T543X337M016AHE025 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | Not Available Online | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X337M016AHE025T100 | |||
Mfr: T543D227K010AH W010 TTI: T543D227K010AHW010 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 220UuF 2917 10% ESR=10mohms | Not Available Online | 220 uF | 10 VDC | SMD/SMT | 10 % | 2917 | 10 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543D227K010AHW010T100 | |||
Mfr: T543X336K050AH E040 TTI: T543X336K050AHE040 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 33uF 10% ESR=40mOhms | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 10 % | 2917 | 40 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X336K050AHE040T100 | |||
Mfr: T543D106K050AH W100 TTI: T543D106K050AHW100 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=100mOhms | Not Available Online | 10 uF | 50 VDC | SMD/SMT | 10 % | 2917 | 100 mOhms | 50 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543D106K050AHW100T100 | |||
Mfr: T543O477M016AH E020 TTI: T543O477M016AHE020 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 470uF 2924 20% ESR=20mOhms | Not Available Online | 470 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 20 mOhms | 752 uA | 4 mm | - 55 C | + 105 C | 7360 | O Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543O477M016AHE020T100 | |||
Mfr: T543D106K050ATE120 TTI: T543D106K050ATE120 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=120mOhms | Not Available Online | 10 uF | 50 VDC | SMD/SMT | 10 % | 2917 | 120 Ohms | 50 uA | - 55 C | + 125 C | 7343 | D Case | T543 HRA | Reel | T543D106K050ATE120T100 | |||||
Mfr: T543X107M025AH E060 TTI: T543X107M025AHE060 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X107M025AHE060T100 | |||
Mfr: T543X336M050AH E040 TTI: T543X336M050AHE040 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X336M050AHE040T100 | |||
Mfr: T543X106M063AH E050 TTI: T543X106M063AHE050 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms | Not Available Online | 10 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 63 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X106M063AHE050T100 | |||
Mfr: T543C107K010AT E025 TTI: T543C107K010ATE025 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mOhms | Not Available Online | 100 uF | 10 VDC | SMD/SMT | 10 % | 2312 | 25 mOhms | 100 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543C107K010ATE025T100 |