T543 - Tantalum Capacitors - Polymer
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T543Y227M010AH W010 TTI: T543Y227M010AHW010 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 220uF 20% ESR=10mOhms | Not Available Online | 220 uF | SMD/SMT | 20 % | - 55 C | + 125 C | T543 | Reel | T543Y227M010AHW010T100 | |||||||||||
Mfr: T543D107K010AHW080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 10% -55 +/- 125C ESR=80mOhms | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 10 % | 2917 | 80 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T543 | Reel | T543D107K010AHW080T100 |