T530 - Tantalum Capacitors - Polymer
377 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T530X157M016ATE015 TTI: T530X157M016ATE015 KEMET Availability: 34,500In Stock30,000 On Order Expected 03-Jan-28 Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms | 34,500In Stock30,000 On Order Expected 03-Jan-28 | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 240 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530X687M004ATE004 TTI: T530X687M004ATE004 KEMET Availability: 90,500In StockTantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=4mOhms | 90,500In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 4 mOhms | 272 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530D157M010ATE005 TTI: T530D157M010ATE005 KEMET Availability: 122,500In Stock104,500 On Order Expected 12-Jan-27 Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=5mOhms | 122,500In Stock104,500 On Order Expected 12-Jan-27 | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T530 | Reel | |||
Mfr: T530X337M010ATE010 TTI: T530X337M010ATE010 KEMET Availability: 43,500In Stock29,500 On Order Expected 07-Apr-27 Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms | 43,500In Stock29,500 On Order Expected 07-Apr-27 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530X158M2R5ATE005 TTI: T530X158M2R5ATE005 KEMET Availability: 8,000In Stock120,000 On Order Expected Tantalum Capacitors - Polymer 2.5V 1500uF 2917 20% ESR=5mOhms | 8,000In Stock120,000 On Order Expected | 1500 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 375 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530X337M010ATE004 TTI: T530X337M010ATE004 KEMET Availability: 16,500In Stock39,000 On Order Expected 28-Dec-26 Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=4mOhms | 16,500In Stock39,000 On Order Expected 28-Dec-26 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 4 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530D227M010ATE006 TTI: T530D227M010ATE006 KEMET Availability: 17,500In Stock500 On Order Expected 13-Nov-26 Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=6mOhms | 17,500In Stock500 On Order Expected 13-Nov-26 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530D687M2R5ATE006 TTI: T530D687M2R5ATE006 KEMET Availability: 52,000In Stock96,000 On Order Expected Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms | 52,000In Stock96,000 On Order Expected | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530X157M016AHE015 TTI: T530X157M016AHE015 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms | 3,000In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 240 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Standard Grade | T530 | Reel | |||
Mfr: T530X108M004ATE006 TTI: T530X108M004ATE006 KEMET Availability: 28,500In Stock21,000 On Order Expected Tantalum Capacitors - Polymer 4V 1000uF 2917 20% ESR=6mOhms | 28,500In Stock21,000 On Order Expected | 1000 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 400 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530X687M006ATE018 TTI: T530X687M006ATE018 KEMET Availability: 37,000In StockTantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=18mOhms | 37,000In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 428.4 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530X337M010AHE010 TTI: T530X337M010AHE010 KEMET Availability: 36,000In Stock36,500 On Order Expected Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms | 36,000In Stock36,500 On Order Expected | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530X477M006ATE004 TTI: T530X477M006ATE004 KEMET Availability: 26,500In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=4mOhms | 26,500In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 4 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530D227M006ATE005 TTI: T530D227M006ATE005 KEMET Availability: 12,500In Stock50,000 On Order Expected 26-Jan-27 Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=5mOhms | 12,500In Stock50,000 On Order Expected 26-Jan-27 | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530D477M004ATE006 TTI: T530D477M004ATE006 KEMET Availability: 14,500In Stock3,500 On Order Expected 25-Nov-26 Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=6mOhms | 14,500In Stock3,500 On Order Expected 25-Nov-26 | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 188 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530X477M006ATE005 TTI: T530X477M006ATE005 KEMET Availability: 500In Stock2,500 On Order Expected Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=5mOhms | 500In Stock2,500 On Order Expected | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530X337M010AHE004 TTI: T530X337M010AHE004 KEMET Availability: 21,000In StockTantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=4mOhms | 21,000In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 4 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530X477M006ATE006 TTI: T530X477M006ATE006 KEMET Availability: 7,500In Stock7,000 On Order Expected 25-Mar-27 Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=6mOhm | 7,500In Stock7,000 On Order Expected 25-Mar-27 | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530D687M2R5AHE006 TTI: T530D687M2R5AHE006 KEMET Availability: 3,500In StockTantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms | 3,500In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T530 | Reel | |||
Mfr: T530X477M006AHE010 TTI: T530X477M006AHE010 KEMET Availability: 500In Stock1,500 On Order Expected Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms | 500In Stock1,500 On Order Expected | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530Y108M2R5ATE005 TTI: T530Y108M2R5ATE005 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=5mOhms | 6,000In Stock | 1000 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 250 uA | 3.8 mm | - 55 C | + 125 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530X108M2R5ATE005 TTI: T530X108M2R5ATE005 KEMET Availability: 500In StockTantalum Capacitors - Polymer 2.5 V 1000uF 2917 20% ESR=5mOhms | 500In Stock | 1000 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530D337M006ATE010 TTI: T530D337M006ATE010 KEMET Availability: 2,500In StockTantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=10mOhm | 2,500In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530Y337M006ATE006 TTI: T530Y337M006ATE006 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm | 2,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 207.9 uA | 3.8 mm | - 55 C | + 125 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530D227M010AHE006 TTI: T530D227M010AHE006 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=6mOhms | 1,000In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel |