T523 SSD - Tantalum Capacitors - Polymer
140 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T523W476M035APE100 TTI: T523W476M035APE100 KEMET Availability: 0In Stock2,000 On Order Expected 02-Apr-27 Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=100mOhms | 0In Stock2,000 On Order Expected 02-Apr-27 | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 164.5 uA | 1.4 mm | - 55 C | + 85 C | 7343 | W Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
TTI: T523H108M010APE070 KEMET Availability: 0In Stock1,000 On Order Expected 12-Jan-27 Tantalum Capacitors - Polymer 10V 1000uF 2917 20% ESR=70mOhms | 0In Stock1,000 On Order Expected 12-Jan-27 | 1000 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 1 mA | 1.9 mm | - 55 C | + 85 C | 7343 | H Case | T523 SSD | Reel | ||||
Mfr: T523H477M016APE070 TTI: T523H477M016APE070 KEMET Availability: 0In Stock1,000 On Order Expected 12-Jan-27 Tantalum Capacitors - Polymer 16V 470uF 2917 20% ESR=70mOhms | 0In Stock1,000 On Order Expected 12-Jan-27 | 470 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 752 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | T523 SSD | Reel | ||||
Mfr: T523H107M035APE070 TTI: T523H107M035APE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35v 100uF 2924 20% 20% ESR=70mOhms | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 350 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
Mfr: T523J687M006APE070 TTI: T523J687M006APE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 680uF 2924 20% ESR=70mOhms | 0In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 428.4 uA | 1.5 mm | - 55 C | + 85 C | 7360 | J Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
Mfr: T523V476M035APE100 TTI: T523V476M035APE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=100mOhms | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 164.5 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T523 SSD | Reel | ||||
Mfr: T523H227M016APE070 TTI: T523H227M016APE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 352 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
Mfr: T523W107M016APE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=70mOhms | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 160 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
Mfr: T523J337M010APE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF 2924 20% ESR=70mOhms | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 330 uA | 1.5 mm | - 55 C | + 85 C | 7360 | J Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 164.5 uA | - 55 C | + 85 C | 7343 | W Case | T523 SSD | Reel | ||||||
Mfr: T523H337M016APE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2924 20% ESR=70mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 528 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
Mfr: T523W107M016APE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=100mOhms | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 160 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
Mfr: T523J227M016APE070 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms | Not Available Online | 220 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 352 uA | 1.5 mm | - 55 C | + 85 C | 7360 | J Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
Mfr: T523J477M010APE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 470uF 2924 20% ESR=70mOhms | 0In Stock | 470 uF | 10 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 470 uA | 1.5 mm | - 55 C | + 85 C | 7360 | J Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
Mfr: T523W157M016APE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=70mOhms | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 240 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
Mfr: T523W157M016APE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=100mOhms | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 240 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
Mfr: T523T157M006APE030 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=30mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 30 mOhms | 94.5 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 330uF 2924 20% ESR=70mOhms | Not Available Online | 330 uF | 10 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 330 uA | 1.5 mm | - 55 C | + 85 C | 7360 | J Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
Mfr: T523W686M016APE070 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=70mOhms | Not Available Online | 68 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 108.8 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms | Not Available Online | 220 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 352 uA | 1.5 mm | - 55 C | + 85 C | 7360 | J Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
Mfr: T523W686M016APE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=100mOhms | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 108.8 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 1000uF 2917 20% ESR=70mOhms | Not Available Online | 1000 uF | 10 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 1 mA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 470uF 2917 20% ESR=70mOhms | Not Available Online | 470 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 752 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 470uF 2924 20% ESR=70mOhms | Not Available Online | 470 uF | 10 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 470 uA | 1.5 mm | - 55 C | + 85 C | 7360 | J Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=30mOhms | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 30 mOhms | 94.5 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel |