T521 SSD - Tantalum Capacitors - Polymer
271 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521X107M025ATE060 TTI: T521X107M025ATE060 KEMET Availability: 16,000In Stock50,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms | 16,000In Stock50,000 On Order Expected 21-Apr-27 | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521X337M016ATE050 TTI: T521X337M016ATE050 KEMET Availability: 29,500In Stock74,500 On Order Expected Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms | 29,500In Stock74,500 On Order Expected | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521V107M016ATE050 TTI: T521V107M016ATE050 KEMET Availability: 47,000In StockTantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms | 47,000In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521V156M035ATE125 TTI: T521V156M035ATE125 KEMET Availability: 23,000In StockTantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=125mOhms | 23,000In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 125 mOhms | 52.5 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521T336M016ATE045 TTI: T521T336M016ATE045 KEMET Availability: 12,000In StockTantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=45mOhms | 12,000In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 45 mOhms | 52.8 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521B226M025ATE100 TTI: T521B226M025ATE100 KEMET Availability: 22,000In StockTantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms | 22,000In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 1411 | 100 mOhms | 55 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521V226M025ATE060 TTI: T521V226M025ATE060 KEMET Availability: 5,000In StockTantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mohms | 5,000In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 55 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521V336M025ATE025 TTI: T521V336M025ATE025 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=25mOhms | 1,000In Stock | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521V476M020ATE055 TTI: T521V476M020ATE055 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms | 1,000In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 94 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521V107M020ATE055 TTI: T521V107M020ATE055 KEMET Availability: 15,000In StockTantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms | 15,000In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521B685M035ATE150 TTI: T521B685M035ATE150 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=150mOhms | 2,000In Stock | 6.8 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 150 mOhms | 23.8 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521X476M035ATE070 TTI: T521X476M035ATE070. KEMET Availability: 1,080In StockCut Tape Tantalum Capacitors - Polymer 35volts 47uF 20% ESR=70mohms | 1,080In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Cut Tape | |||
Mfr: T521X476M035ATE030 TTI: T521X476M035ATE030. KEMET Availability: 50In StockCut Tape Tantalum Capacitors - Polymer 35volts 47uF 20% ESR=30mohms | 50In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Cut Tape | |||
Mfr: T521X337M016ATE025 TTI: T521X337M016ATE025. KEMET Availability: 120In StockCut Tape Tantalum Capacitors - Polymer 16volts 330uF 20% ESR=25mohms | 120In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Cut Tape | |||
Mfr: T521V107M016ATE050 TTI: T521V107M016ATE050. KEMET Availability: 750In StockCut Tape Tantalum Capacitors - Polymer 16volts 100uF 20% ESR=50mohms | 750In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Cut Tape | |||
Mfr: T521X107M025ATE060 TTI: T521X107M025ATE060. KEMET Availability: 610In StockCut Tape Tantalum Capacitors - Polymer 100UF 25V 20% ESR 60 7343-43 | 610In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Cut Tape | |||
Mfr: T521V226M025ATE060 TTI: T521V226M025ATE060. KEMET Availability: 370In StockCut Tape Tantalum Capacitors - Polymer 22UF 25V 20% ESR 60 7343-20 | 370In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 55 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Cut Tape | |||
Mfr: T521X476M035ATE030 TTI: T521X476M035ATE030 KEMET Availability: 0In Stock240,000 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms | 0In Stock240,000 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521X107M025ATE030 TTI: T521X107M025ATE030 KEMET Availability: 0In Stock40,500 On Order Expected 20-Jan-27 Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=30mOhms | 0In Stock40,500 On Order Expected 20-Jan-27 | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 250 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521X476M035ATE070 TTI: T521X476M035ATE070 KEMET Availability: 0In Stock76,000 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=70mOhms | 0In Stock76,000 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521X337M016ATE025 TTI: T521X337M016ATE025 KEMET Availability: 0In Stock661,000 On Order Expected Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock661,000 On Order Expected | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521V336M025ATE060 TTI: T521V336M025ATE060 KEMET Availability: 0In Stock6,000 On Order Expected 20-Apr-27 Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms | 0In Stock6,000 On Order Expected 20-Apr-27 | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521B336M016ATE070 TTI: T521B336M016ATE070 KEMET Availability: 0In Stock8,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=70mOhms | 0In Stock8,000 On Order Expected 31-Mar-27 | 33 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 52.8 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521X227M016ATE035 TTI: T521X227M016ATE035 KEMET Availability: 0In Stock24,500 On Order Expected 20-Jan-27 Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=35mOhms | 0In Stock24,500 On Order Expected 20-Jan-27 | 220 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 352 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521V686M016ATE050 TTI: T521V686M016ATE050 KEMET Availability: 0In Stock1,000 On Order Expected 24-May-27 Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms | 0In Stock1,000 On Order Expected 24-May-27 | 68 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 108.8 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel |