T52 - Tantalum Capacitors - Polymer
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T52E5476M035C0070 TTI: T52E5476M035C0070 Vishay / Sprague Availability: 1,200In StockTantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR | 1,200In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 164.5 uA | 1.5 mm | - 55 C | + 105 C | 7343 | E5 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T52E5476M035C0055 TTI: T52E5476M035C0055 Vishay / Sprague Availability: 0In Stock2,400 On Order Expected Tantalum Capacitors - Polymer 47uF 35volts 20% 55mohms maxESR | 0In Stock2,400 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 164.5 uA | 1.5 mm | - 55 C | + 105 C | 7343 | E5 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T52M1337M010C0055 TTI: T52M1337M010C0055 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 10volts 20% 55mohms maxESR | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2924 | 55 mOhms | 330 uA | 2 mm | - 55 C | + 105 C | 7360 | M1 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T52M9107M035C0055 TTI: T52M9107M035C0055 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100UF 35V 20% ESR 55 7360-19 | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 20 % | 2924 | - 55 C | + 105 C | 7360 | M9 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | ||||||
Mfr: T52M1107M035C0055 TTI: T52M1107M035C0055 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 35volts 20% 55mohms maxESR | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 20 % | 2924 | 55 mOhms | 350 uA | 2 mm | - 55 C | + 105 C | 7360 | M1 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T52E5476M035C0100 TTI: T52E5476M035C0100 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 35V ESR-100mOhm Size E5 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 164.5 uA | 1.5 mm | - 55 C | + 105 C | 7343 | E5 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T52M1227M016C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 16volts 20% 55mohms maxESR | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 55 mOhms | 352 uA | 2 mm | - 55 C | + 105 C | 7360 | M1 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T52M1227M016C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 16volts 20% 70mohms maxESR | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 352 uA | 2 mm | - 55 C | + 105 C | 7360 | M1 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 1.5 mm | - 55 C | + 105 C | 7343 | E5 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | ||||
Mfr: T52M1337M016C0040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 16volts 20% 40mohms maxESR | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 40 mOhms | 528 uA | 2 mm | - 55 C | + 105 C | 7360 | M1 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T52M1107M035C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 35V 20% | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 350 uA | 2 mm | - 55 C | + 105 C | 7360 | M1 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T52M1337M016C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 16volts 20% 55mohms maxESR | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 55 mOhms | 528 uA | 1.3 mm | - 55 C | + 105 C | 7360 | M1 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T52M1157M035C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer PRELIMINARYT52157M035M12T0100 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 20 % | 3024 | 100 mOhms | 525 uA | 2 mm | - 55 C | + 105 C | 7360 | M1 Code | Polymer Electrolytic Capacitors | T52 | ||||
Mfr: T52M1227M025C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 25V 20% | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 550 uA | 2 mm | - 55 C | + 105 C | 7360 | M1 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T52M1107M040C0100 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer T52 20% 40V | 0In Stock | T52 | |||||||||||||||||
Mfr: T52M1107M035C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 35V 20% | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 350 uA | 2 mm | - 55 C | + 105 C | 7360 | M1 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T52M1227M025C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer vPolyTan Polymer Surface Mount Chip Capacitors | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 20 % | 2824 | 55 mOhms | 550 uA | 2 mm | - 55 C | + 105 C | 7360 | M1 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T52E5157M016C0050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 16volts 20% | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 240 uA | 1.5 mm | - 55 C | + 105 C | 7343 | E5 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T52M1157M025C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer T52 7360-20 150MuF 0.2 25V 7" reel 55kHz ESR | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 375 uA | 1.5 mm | - 55 C | + 105 C | 7343 | M1 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T52E5476M025C0055 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 47uF 25volts 20% 55mohms maxESR | Not Available Online | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 117.5 uA | 1.5 mm | - 55 C | + 105 C | 7343 | E5 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T52M1477M016C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 55 mOhms | 752 uA | 2 mm | - 55 C | + 105 C | 7360 | M1 Case | Tantalum Organic Polymer Low ESR | T52 | ||||
Mfr: T52M1227M025C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 25V Case M1 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 550 uA | 1.5 mm | - 55 C | + 105 C | 7343 | M1 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T52B2476M016C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% 16V Case B2 | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 75.2 uA | 1.2 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T52M1227M010C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 10volts 20% 55mohms maxESR | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2924 | 55 mOhms | 220 uA | 2 mm | - 55 C | + 105 C | 7360 | M1 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T52E5476M025C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 25volts 20% 70mohms maxESR | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 117.5 uA | 1.5 mm | - 55 C | + 105 C | 7343 | E5 Case | Tantalum Organic Polymer Low ESR | T52 | Reel |
- 1
- 2