• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

SMD - Tantalum Capacitors - Polymer

7,074 Results
7,074 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: T521X476M035ATE030
TTI: T521X476M035ATE030
KEMET
Availability:

35,500In Stock

150,000 On Order
Expected
Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms

35,500In Stock

150,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
30 mOhms
164.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521 SSD
Reel
Datasheet
Mfr: T520V337M2R5ATE025
TTI: T520V337M2R5ATE025
KEMET
Availability:

79,000In Stock

92,000 On Order
Expected
Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms

79,000In Stock

92,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2917
25 mOhms
82.5 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T520
Reel
Datasheet
Mfr: T521D107M025ATE040
TTI: T521D107M025ATE040
KEMET
Availability:

87,500In Stock

264,000 On Order
Expected
Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms

87,500In Stock

264,000 On Order
Expected
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
40 mOhms
250 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T521
Reel
Datasheet
Mfr: T520A106M010ATE080
TTI: T520A106M010ATE080
KEMET
Availability:

72,000In Stock

Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms

72,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
10 VDC
SMD/SMT
20 %
1206
80 mOhms
10 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
T520
Reel
Datasheet
Mfr: T521X226M063ATE075
TTI: T521X226M063ATE075
KEMET
Availability:

14,500In Stock

35,000 On Order
Expected 02-Oct-26
Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms

14,500In Stock

35,000 On Order
Expected 02-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
20 %
2917
75 mOhms
138.6 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: T530X157M016ATE015
TTI: T530X157M016ATE015
KEMET
Availability:

58,500In Stock

Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms

58,500In Stock

Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
20 %
2917
15 mOhms
240 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T530D337M006ATE006
TTI: T530D337M006ATE006
KEMET
Availability:

29,500In Stock

Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm

29,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
6 mOhms
207.9 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T530
Reel
Datasheet
Mfr: T530X337M010ATE004
TTI: T530X337M010ATE004
KEMET
Availability:

46,000In Stock

Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=4mOhms

46,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
4 mOhms
330 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T521X107M025ATE060
TTI: T521X107M025ATE060
KEMET
Availability:

71,000In Stock

Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms

71,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
250 uA
4 mm
- 55 C
+ 105 C
7343
X Case
T521 SSD
Reel
Datasheet
Mfr: T520D337M006ATE009
TTI: T520D337M006ATE009
KEMET
Availability:

196,500In Stock

288,000 On Order
Expected 12-Aug-26
Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=9mOhms

196,500In Stock

288,000 On Order
Expected 12-Aug-26
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
9 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T521D106M050ATE090
TTI: T521D106M050ATE090
KEMET
Availability:

20,500In Stock

Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms

20,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2917
90 mOhms
50 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T521
Reel
Datasheet
Mfr: T520X337M010ATE025
TTI: T520X337M010ATE025
KEMET
Availability:

10,000In Stock

9,000 On Order
Expected
Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=25mOhms

10,000In Stock

9,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
330 uA
4 mm
- 55 C
+ 105 C
7343
X Case
T520 SSD
Reel
Datasheet
Mfr: T520D337M006ATE015
TTI: T520D337M006ATE015
KEMET
Availability:

35,000In Stock

98,000 On Order
Expected
Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms

35,000In Stock

98,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T530X337M010ATE010
TTI: T530X337M010ATE010
KEMET
Availability:

61,000In Stock

40,000 On Order
Expected 17-Jul-26
Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms

61,000In Stock

40,000 On Order
Expected 17-Jul-26
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
10 mOhms
330 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T530X337M010AHE010
TTI: T530X337M010AHE010
KEMET
Availability:

44,000In Stock

20,000 On Order
Expected
Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms

44,000In Stock

20,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
10 mOhms
330 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T530X108M004ATE006
TTI: T530X108M004ATE006
KEMET
Availability:

4,500In Stock

35,500 On Order
Expected
Tantalum Capacitors - Polymer 4V 1000uF 2917 20% ESR=6mOhms

4,500In Stock

35,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
4 VDC
SMD/SMT
20 %
2917
6 mOhms
400 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T55D107M025C0060
TTI: T55D107M025C0060
Vishay / Sprague
Availability:

139,000In Stock

150,000 On Order
Expected
Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 60 Max.ESR

139,000In Stock

150,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
250 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T55
Reel
Datasheet
Mfr: T530X477M006ATE004
TTI: T530X477M006ATE004
KEMET
Availability:

22,000In Stock

15,000 On Order
Expected 22-Jul-26
Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=4mOhms

22,000In Stock

15,000 On Order
Expected 22-Jul-26
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
4 mOhms
296.1 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T541X477M006AH 6510 T500
TTI: T541X477M006AH6510
KEMET
Availability:

500In Stock

2,500 On Order
Expected 03-Dec-26
Tantalum Capacitors - Polymer 470uF, 20%, 6.3VDC, SMD Polymer Capacitor

500In Stock

2,500 On Order
Expected 03-Dec-26
Call
or
View Details
470 uF
6.3 VDC
SMD/SMT
20 %
2917
10 mOhms
296.1 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T541 HRA
Reel
T541X477M006AH6510T100
Datasheet
Mfr: TCJU157M035R0100E
TTI: TCJU157M035R0100E
KYOCERA AVX
Availability:

400In Stock

10,800 On Order
Expected
Tantalum Capacitors - Polymer 35V 150uF 20% 2924 ESR=100mOhm Black Resin

400In Stock

10,800 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
20 %
2924
100 mOhms
525 uA
4.1 mm
- 55 C
+ 105 C
7361
TCJ
Reel
Datasheet
Mfr: 6TPE220MAZB
TTI: 6TPE220MAZB
Panasonic
Availability:

10,000In Stock

Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1210
35 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: 2R5TPE470M7
TTI: 2R5TPE470M7
Panasonic
Availability:

54,000In Stock

Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm

54,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
7 mOhms
117.5 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TPE
Reel
Datasheet
Mfr: ETPF1000M5H
TTI: ETPF1000M5H
Panasonic
Availability:

18,000In Stock

Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
2.5 VDC
SMD/SMT
20 %
2917
5 mOhms
250 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
TPF
Reel
Datasheet
Mfr: T520D337M006ATE025
TTI: T520D337M006ATE025
KEMET
Availability:

459,500In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms

459,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520D107M010ATE080
TTI: T520D107M010ATE080
KEMET
Availability:

21,000In Stock

Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
80 mOhms
100 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
  • 1
  • 2
  • 3
  • 4