Tantalum Capacitors - Polymer
19,515 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T529P226M006AAE150 TTI: T529P226M006AAE150 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 6V 22uF 1805 20% ESR=150mOhms | 3,000In Stock | 22 uF | 6 VDC | SMD/SMT | 20 % | 0805 | 150 mOhms | 13.2 uA | 1 mm | - 55 C | + 105 C | 2012 | P Case | T529 | Reel | ||||
Mfr: TCME337M010R0010 TTI: TCME337M010R0010 KYOCERA AVX Availability: 800In StockTantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10 mOhm | 800In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCM | Reel | |||
Mfr: 2R5TPE680MFL TTI: 2R5TPE680MFL Panasonic Industry Availability: 7,500In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 15mohm | 7,500In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: TCJD227M010R0040E TTI: TCJD227M010R0040E KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm Black Resi | 500In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
2,000In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 112.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 | Conductive Polymer Tantalum Solid Capacitors | TDC | Reel | ||||
Mfr: 10TPB150MGL TTI: 10TPB150MGL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 10VDC 150uF 20% ESR 55mOhm | 2,500In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TPB | Reel | |||
Mfr: TCME687M006R0012 TTI: TCME687M006R0012 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Polymer 6.3V 680uF ESR=12mOhms 428.4uA 2917 20% | 400In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 428.4 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCM | Reel | |||
Mfr: T530X108M2R5ATE005 TTI: T530X108M2R5ATE005 KEMET Availability: 500In StockTantalum Capacitors - Polymer 2.5 V 1000uF 2917 20% ESR=5mOhms | 500In Stock | 1000 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: TCJB476M006R0070 TTI: TCJB476M006R0070 KYOCERA AVX Availability: 82,000In StockTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=70mOhm | 82,000In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: T530Y108M2R5ATE005 TTI: T530Y108M2R5ATE005 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=5mOhms | 6,000In Stock | 1000 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 250 uA | 3.8 mm | - 55 C | + 125 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T520B336M010AHE040 TTI: T520B336M010AHE040 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms | 2,000In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520V157M006ATE045 TTI: T520V157M006ATE045 KEMET Availability: 46,000In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=45mOhms | 46,000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 94.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T525D476M016ATE065 TTI: T525D476M016ATE065 KEMET Availability: 0In Stock40,000 On Order Expected 18-Dec-26 Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=65mOhms | 0In Stock40,000 On Order Expected 18-Dec-26 | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T520Y477M006ATE015 TTI: T520Y477M006ATE015 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=15mOhms | 1,000In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T521X156M063ATE150 TTI: T521X156M063ATE150 KEMET Availability: 500In StockTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=150mOhms | 500In Stock | 15 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 94.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
2,000In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
Mfr: 2R5TPE470MF TTI: 2R5TPE470MF Panasonic Industry Availability: 21,000In StockTantalum Capacitors - Polymer 2.5volts 470uF ESR 15mohm | 21,000In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 117.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 2R5TPE470MI TTI: 2R5TPE470MI Panasonic Industry Availability: 3,000In Stock3,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm | 3,000In Stock3,000 On Order Expected 21-Apr-27 | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 117.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 8TPE100MAZB TTI: 8TPE100MAZB Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 8volts 100uF ESR 35mohm | 6,000In Stock | 100 uF | 8 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 80 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: T521D476M020ATE055 TTI: T521D476M020ATE055 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms | 1,500In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 94 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: T525B226M010AHE080 TTI: T525B226M010AHE080 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 10V 22uF 1311 20%ESR=80mOhms | 4,000In Stock | 22 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 22 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T525 | Reel | |||
Mfr: T520D227M006ATE050 TTI: T520D227M006ATE050 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=50mOhms | 2,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T525D337M006AHE025 TTI: T525D337M006AHE025 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms | 1,500In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T529P476M006AAE150 TTI: T529P476M006AAE150 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 6.3V 47uF 0805 20% ESR=150mOhms | 3,000In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 150 mOhms | 29.6 uA | 1 mm | - 55 C | + 105 C | 2012 | P Case | Tantalum Organic Polymer Low ESR | T529 | Reel | |||
Mfr: T521X156M075AHE035 TTI: T521X156M075AHE035 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms | 1,000In Stock | 15 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 112.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 | Reel |