• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,515 Results
19,515 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Datasheet
Mfr: T530D227M006AHE005
TTI: T530D227M006AHE005
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=5mOhms

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
5 mOhms
138.6 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T530
Reel
Datasheet
Mfr: 35TQC10MYF
TTI: 35TQC10MYF
Panasonic Industry
Availability:

3,000In Stock

End of Life
Tantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
2917
120 mOhms
35 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
Tantalum Organic Polymer Standard Grade
TQC
Reel
Datasheet
Mfr: T55B337M2R5C0025
TTI: T55B337M2R5C0025
Vishay / Sprague
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 330uF 2.5volts 20% B Case 25 Max. ESR

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1411
25 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: TCJB474M063R0400E
TTI: TCJB474M063R0400E
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm Black Re

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0.47 uF
63 VDC
SMD/SMT
20 %
1210
400 mOhms
3 uA
2.1 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
TCJ
Reel
Datasheet
Mfr: 35TQS47MEU
TTI: 35TQS47MEU
Panasonic Industry
Availability:

28,000In Stock

Tantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP

28,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2815
100 mOhms
164.5 uA
1.4 mm
- 55 C
+ 105 C
7343
B1S Case
Tantalum Solid Hermetically Sealed
TQS
Reel
Datasheet
Mfr: 35TQT56M
TTI: 35TQT56M
Panasonic Industry
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 35V 56uF 20% 1200mA

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
35 VDC
SMD/SMT
20 %
2917
100 mOhms
196 uA
1.4 mm
- 55 C
+ 105 C
7343
D Case
Conductive Polymer Tantalum Solid Capacitors
TQT
Reel
Datasheet
Mfr: TCJB106M016R0100E
TTI: TCJB106M016R0100E
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm Black Resi

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
16 VDC
SMD/SMT
20 %
1210
100 mOhms
16 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: T55B227M6R3C0025
TTI: T55B227M6R3C0025
Vishay / Sprague
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 25 Max. ESR

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1411
25 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: TCJX477M006R0050E
TTI: TCJX477M006R0050E
KYOCERA AVX
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=50mOhm Black Resin

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
50 mOhms
296.1 uA
1.5 mm
- 55 C
+ 105 C
7343
X Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: T520T476M006ATE070
TTI: T520T476M006ATE070
KEMET
Availability:

126,000In Stock

Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms

126,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
1311
70 mOhms
29.61 uA
1.1 mm
- 55 C
+ 105 C
3528
T Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T520V477M2R5ATE015
TTI: T520V477M2R5ATE015
KEMET
Availability:

10,000In Stock

Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=15mOhms

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
15 mOhms
117.5 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520V227M006ATE015
TTI: T520V227M006ATE015
KEMET
Availability:

266,000In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms

266,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
138.6 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T520C337M004ATE025
TTI: T520C337M004ATE025
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 4V 330uF 2312 20% ESR=25mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
20 %
2312
25 mOhms
132 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T530D337M006ATE010
TTI: T530D337M006ATE010
KEMET
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=10mOhm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
10 mOhms
207.9 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T530
Reel
Datasheet
Mfr: T520C227M006ATE015
TTI: T520C227M006ATE015
KEMET
Availability:

1,500In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=15mOhms

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2312
15 mOhms
138.6 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520V107M010AHE018
TTI: T520V107M010AHE018
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=18mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
100 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520D686M016ATE050
TTI: T520D686M016ATE050
KEMET
Availability:

35,500In Stock

Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms

35,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
108.8 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T521V107M020ATE055
TTI: T521V107M020ATE055
KEMET
Availability:

15,000In Stock

Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
200 uA
1.8 mm
- 55 C
+ 125 C
7343
V Case
Tantalum Organic Polymer Low ESR
T521 SSD
Reel
Datasheet
Mfr: T527I107M006ATE100
TTI: T527I107M006ATE100
KEMET
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=100mOhms

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1206
100 mOhms
63 uA
0.9 mm
- 55 C
+ 105 C
3216
I Case
Tantalum Organic Polymer Low ESR
T527
Reel
Datasheet
Mfr: T521X186M050ATE035
TTI: T521X186M050ATE035
KEMET
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=35mOhms

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
18 uF
50 VDC
SMD/SMT
20 %
2917
35 mOhms
90 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: 6TPE330ML
TTI: 6TPE330ML
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: 6TPE680M
TTI: 6TPE680M
Panasonic Industry
Availability:

14,000In Stock

Tantalum Capacitors - Polymer 6.3volts 680uF ESR 25mohm

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
428.4 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: 16TQC100MYF
TTI: 16TQC100MYF
Panasonic Industry
Availability:

75,000In Stock

End of Life
Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm

75,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
Tantalum Organic Polymer Low ESR
TQC
Reel
Datasheet
Mfr: 20TQC33MYFD
TTI: 20TQC33MYFD
Panasonic Industry
Availability:

6,000In Stock

End of Life
Tantalum Capacitors - Polymer 20volts 33uF ESR 60mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
20 VDC
SMD/SMT
20 %
2917
60 mOhms
66 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
Tantalum Organic Polymer Low ESR
TQC
Reel
Datasheet
Mfr: T521D336M025ATE060
TTI: T521D336M025ATE060
KEMET
Availability:

1,500In Stock

Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
82.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T521
Reel
  • ...
  • 7
  • 8
  • 9