Tantalum Capacitors - Polymer
19,515 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | ||||
Mfr: TCME226M035R0025 TTI: TCME226M035R0025 KYOCERA AVX Availability: 400In Stock400 On Order Expected 23-Dec-26 Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=25 mOhm | 400In Stock400 On Order Expected 23-Dec-26 | 22 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 77 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCM | Reel | |||
Mfr: T520D157M010AHE040 TTI: T520D157M010AHE040 KEMET Availability: 39,000In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms | 39,000In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T521V476M020ATE055 TTI: T521V476M020ATE055 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms | 1,000In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 94 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T520B337M006ATE070 TTI: T520B337M006ATE070 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=70mOhms | 2,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 207.9 uA | 1.9 mm | - 55 C | + 85 C | 3528 | B Case | T520 SSD | Reel | ||||
Mfr: 20TQC22MQD TTI: 20TQC22MQD Panasonic Industry Availability: 3,000In StockTantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm | 3,000In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 44 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Standard Grade | TQC | Reel | |||
Mfr: T55D227M010C0040 TTI: T55D227M010C0040 Vishay / Sprague Availability: 1,000In StockTantalum Capacitors - Polymer 220uF 10volts 20% D Case 40 Max. ESR | 1,000In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T525D107M010ATE055 TTI: T525D107M010ATE055 KEMET Availability: 2,500In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms | 2,500In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T520D157M010AHE025 TTI: T520D157M010AHE025 KEMET Availability: 3,500In StockTantalum Capacitors - Polymer 10V 150uF 20% ESR=25mOhms | 3,500In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T520 | Reel | |||
Mfr: TCJB105M050R0300 TTI: TCJB105M050R0300 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 50V 1uF 20% 1210 ESR =300mOhm | 2,000In Stock | 1 uF | 50 VDC | SMD/SMT | 20 % | 1210 | 300 mOhms | 5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: T521V226M025ATE060 TTI: T521V226M025ATE060 KEMET Availability: 5,000In StockTantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mohms | 5,000In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 55 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T527I476M010ATE200 TTI: T527I476M010ATE200 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 10V 47uF 1206 20% ESR=200mohms | 3,000In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 47 uA | 0.9 mm | - 55 C | + 105 C | 3216 | I Case | Tantalum Organic Polymer Low ESR | T527 | Reel | |||
Mfr: 6TPE150MAZB TTI: 6TPE150MAZB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 6.3volts 150uF ESR 35mohm | 2,000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
4,000In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: 2TPSF270M6E TTI: 2TPSF270M6E Panasonic Industry Availability: 8,000In Stock10,000 On Order Expected 03-May-27 Tantalum Capacitors - Polymer 2volts 270uF ESR 6mohm | 8,000In Stock10,000 On Order Expected 03-May-27 | 270 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 6 mOhms | 67.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2S Case | Tantalum Organic Polymer Low ESR | TPSF | Reel | |||
Mfr: T598D476M025ATE060 TTI: T598D476M025ATE060 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=60mOhms AEC-Q200 | 2,000In Stock | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Automotive Grade | T598 | AEC-Q200 | Reel | ||
Mfr: T520B336M010ATE040 TTI: T520B336M010ATE040 KEMET Availability: 14,000In Stock6,000 On Order Expected 10-Jun-27 Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms | 14,000In Stock6,000 On Order Expected 10-Jun-27 | 33 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T520V226M020AHE040 TTI: T520V226M020AHE040 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=40mOhms | 1,000In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 44 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520D108M2R5ATE030 TTI: T520D108M2R5ATE030 KEMET Availability: 10,000In StockTantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms | 10,000In Stock | 1000 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: 6THB470M/23484-477 TTI: 6THB470M Panasonic Industry Availability: 24,000In StockTantalum Capacitors - Polymer 6.3volt 470uF 35mohm 734338 POSCAP | 24,000In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TH | Reel | |||
Mfr: TCJA106M006R0300 TTI: TCJA106M006R0300 KYOCERA AVX Availability: 8,000In StockTantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm | 8,000In Stock | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 6.3 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: TCJC685M035R0200 TTI: TCJC685M035R0200 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 35V 6.8uF 20% 2312 E SR=200mOhm | 500In Stock | 6.8 uF | 35 VDC | SMD/SMT | 20 % | 2312 | 200 mOhms | 23.8 uA | 2.6 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: 6TPE100MZB TTI: 6TPE100MZB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 100uF SMD 35mOhms | 2,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Standard Grade | TPE | Reel | |||
Mfr: T520B336M006ATE040 TTI: T520B336M006ATE040 KEMET Availability: 10,000In StockTantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms | 10,000In Stock | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 20.79 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: TCJB226M016R0070E TTI: TCJB226M016R0070E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=70mOhm Black Resin | 2,000In Stock | 22 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 35.2 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel |