• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,515 Results
19,515 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: T520V107M010ATE045
TTI: T520V107M010ATE045
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=45mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
45 mOhms
100 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T530D687M2R5ATE010
TTI: T530D687M2R5ATE010
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
2.5 VDC
SMD/SMT
20 %
2917
10 mOhms
170 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T530
Reel
Datasheet
Mfr: T520D687M004ATE015
TTI: T520D687M004ATE015
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=15mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
4 VDC
SMD/SMT
20 %
2917
15 mOhms
272 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520B227M004ATE045
TTI: T520B227M004ATE045
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=45mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
1311
45 mOhms
88 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520V227M004ATE015
TTI: T520V227M004ATE015
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=15mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
2917
15 mOhms
88 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T550B107K060AH 4251
TTI: T550B107K060AH4251
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms

Not Available Online

Call
or
View Details
100 uF
60 VDC
Axial
10 %
100 mOhms
600 uA
- 55 C
+ 105 C
B Case
Tantalum Organic Polymer Standard Grade
T550
Tray
Datasheet
Mfr: 2R5TPE220MFGB
TTI: 2R5TPE220MFGB
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
SMD/SMT
20 %
1210
15 mOhms
55 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: T520C227M006ANE018
TTI: T520C227M006ANE018
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=18mOhms

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2312
18 mOhms
138.6 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520V337M2R5ATE006
TTI: T520V337M2R5ATE006
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2917
6 mOhms
82.5 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T543D107K016AT E035
TTI: T543D107K016ATE035
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=25mOhms

Not Available Online

Call
or
View Details
100 uF
16 VDC
SMD/SMT
10 %
2917
35 mOhms
160 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T543 HRA
Reel
T543D107K016ATE035T100
Datasheet
Mfr: T520D687M004AHE025
TTI: T520D687M004AHE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 680uF 20% ESR=25mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
4 VDC
SMD/SMT
20 %
2917
25 mOhms
272 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T543X106K063AH W050
TTI: T543X106K063AHW050
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 63V 10uF 2917 10% ESR=50mOhms

Not Available Online

Call
or
View Details
10 uF
63 VDC
SMD/SMT
10 %
2917
50 mOhms
63 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T543 HRA
Reel
T543X106K063AHW050T100
Datasheet
Mfr: T598B157M006AHE045
TTI: T598B157M006AHE045
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6 VDC
SMD/SMT
20 %
1411
45 mOhms
90 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Automotive Grade
T598 SnPb
AEC-Q200
Reel
Datasheet
Mfr: T54947M016E28VSB013
TTI: T54E2947M016VSB013
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 2-Stack 940uF 20% 16V 13mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
940 uF
16 VDC
SMD/SMT
20 %
3117
13 mOhms
1.5 mA
8.9 mm
- 55 C
+ 125 C
8044
E2 Case
Tantalum Organic Polymer Low ESR
T54
Tray
Datasheet
Mfr: T54456M075E28VSB050
TTI: T54E2456M075VSB050
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 2-Stack 45uF 75volt 50 ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
45 uF
75 VDC
SMD/SMT
20 %
0301
50 mOhms
337.5 uA
8.9 mm
- 55 C
+ 125 C
8089
Tantalum Organic Polymer Low ESR
T54
Tray
Datasheet
Mfr: TCJD685M075R0120
TTI: TCJD685M075R0120
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 75V 6.8uF 20% 2917 E SR=120mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6.8 uF
75 VDC
SMD/SMT
20 %
2917
120 mOhms
51 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: 16TDC150MYF
TTI: 16TDC150MYF
Panasonic Industry
Availability:

0In Stock

End of Life
Tantalum Capacitors - Polymer 16VDC 150uF 20% 1800mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
20 %
1210
50 mOhms
240 uA
2.8 mm
- 55 C
+ 125 C
7343
B2 Case
TDC
Reel
Datasheet
Mfr: TCJE686M025R0050E
TTI: TCJE686M025R0050E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=50mOhm Black Resin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
25 VDC
SMD/SMT
20 %
2917
50 mOhms
170 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: T56D475M063DEZS120
TTI: 04051-049MZ
Vishay
Availability:

0In Stock

Tantalum Capacitors - Polymer 4.7uF 20% D Case 63V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
4.7 uF
SMD/SMT
20 %
2917
120 mOhms
29.6 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Polymer Electrolytic Capacitors
DLA 04051
Reel
Datasheet
Mfr: TCJD227M010R0050
TTI: TCJD227M010R0050
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=50mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
50 mOhms
220 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJE156M050R0100
TTI: TCJE156M050R0100
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=100mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
50 VDC
SMD/SMT
20 %
2917
100 mOhms
75 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: T55D337M010C0035
TTI: T55D337M010C0035
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 35 Max. ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
35 mOhms
330 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: TCJY477M004R0015
TTI: TCJY477M004R0015
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2917
15 mOhms
188 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: TCN4477M016R0070E
TTI: TCN4477M016R0070E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 470UF 16V 20% ESR 70 7361-15

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
SMD/SMT
20 %
2924
70 mOhms
752 uA
2 mm
- 55 C
+ 105 C
7361
4 Case
Tantalum Organic Polymer Low ESR
TCN
Reel
Datasheet
Mfr: T55B227M004C0035
TTI: T55B227M004C0035
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 220uF 4 volts 20% B Case 35 Max. ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
1411
35 mOhms
88 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T55
Reel
  • ...
  • 47
  • 48
  • 49
  • 50