Tantalum Capacitors - Polymer
19,515 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJB226M025R0150 TTI: TCJB226M025R0150 KYOCERA AVX Availability: 6,000In Stock40,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm | 6,000In Stock40,000 On Order Expected 31-Mar-27 | 22 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 150 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: T525B226M010ATE080 TTI: T525B226M010ATE080 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms | 6,000In Stock | 22 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 22 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T530X337M010AHE004 TTI: T530X337M010AHE004 KEMET Availability: 21,000In StockTantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=4mOhms | 21,000In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 4 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: TCJB226M016R0150 TTI: TCJB226M016R0150 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=150mOhm | 4,000In Stock | 22 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 150 mOhms | 35.2 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: TCJA106M016R0200 TTI: TCJA106M016R0200 KYOCERA AVX Availability: 86,000In StockTantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm | 86,000In Stock | 10 uF | 16 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 16 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: 6TPF330M9L TTI: 6TPF330M9L Panasonic Industry Availability: 32,500In Stock322,500 On Order Expected Tantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm | 32,500In Stock322,500 On Order Expected | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: 2TPE470MAJGB TTI: 2TPE470MAJGB Panasonic Industry Availability: 20,000In Stock60,000 On Order Expected Tantalum Capacitors - Polymer 2volts 470uF ESR 11mohm | 20,000In Stock60,000 On Order Expected | 470 uF | 2 VDC | SMD/SMT | 20 % | 1210 | 11 mOhms | 94 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: T521D226M050ATE090 TTI: T521D226M050ATE090 KEMET Availability: 5,000In StockTantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms | 5,000In Stock | 22 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 110 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: T598D336M035ATE065 TTI: T598D336M035ATE065 KEMET Availability: 66,500In Stock5,000 On Order Expected 18-Dec-26 Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 | 66,500In Stock5,000 On Order Expected 18-Dec-26 | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 115.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Automotive Grade | T598 | AEC-Q200 | Reel | ||
Mfr: T521X226M050ATE050 TTI: T521X226M050ATE050 KEMET Availability: 40,000In StockTantalum Capacitors - Polymer 50V 22uF 20% ESR=50mOhms | 40,000In Stock | 22 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 110 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: T520A107M006ATE025 TTI: T520A107M006ATE025 KEMET Availability: 8,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=25mOhms | 8,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 25 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T520 | Reel | |||
Mfr: T599D157M006ATE025 TTI: T599D157M006ATE025 KEMET Availability: 4,500In StockTantalum Capacitors - Polymer 6.3V 150uF 20% ESR=25mOhms AEC-Q200 | 4,500In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 94.5 uA | 2.8 mm | - 55 C | + 150 C | 7343 | D Case | Automotive Grade | T599 | AEC-Q200 | Reel | ||
Mfr: TCJY476M035R0100E TTI: TCJY476M035R0100E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=100mOhm Black Resi | 2,000In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 164.5 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJD476M025R0060 TTI: TCJD476M025R0060 KYOCERA AVX Availability: 10,000In StockTantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=60mOhm | 10,000In Stock | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 117.5 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJB107M006R0070 TTI: TCJB107M006R0070 KYOCERA AVX Availability: 198,000In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm | 198,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: T520V107M010ATE050 TTI: T520V107M010ATE050 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=50mOhms | 2,000In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 100 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T520D477M004ATE040 TTI: T520D477M004ATE040 KEMET Availability: 4,500In Stock3,000 On Order Expected 08-Jul-27 Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=40mOhms | 4,500In Stock3,000 On Order Expected 08-Jul-27 | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: TCME687M006R0012E TTI: TCME687M006R0012E KYOCERA AVX Availability: 400In StockTantalum Capacitors - Polymer 6.3V 680uF 20% 2917 ESR=12mOhm | 400In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 428.4 uA | 4.1 mm | - 55 C | + 125 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCM | Reel | |||
Mfr: 2R5TPE220MAFB TTI: 2R5TPE220MAFB Panasonic Industry Availability: 2,000In Stock6,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm | 2,000In Stock6,000 On Order Expected 21-Apr-27 | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 15 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: TCJE107M025R0080 TTI: TCJE107M025R0080 KYOCERA AVX Availability: 26,800In Stock33,600 On Order Expected Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm | 26,800In Stock33,600 On Order Expected | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 80 mOhms | 250 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: T520B476M006ATE040 TTI: T520B476M006ATE040 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms | 2,000In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 29.61 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T520T107M006APE070 TTI: T520T107M006APE070 KEMET Availability: 60,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms | 60,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 63 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T521B226M025ATE100 TTI: T521B226M025ATE100 KEMET Availability: 22,000In StockTantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms | 22,000In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 1411 | 100 mOhms | 55 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: 4TPS220MUD TTI: 4TPS220MUD Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA | 5,000In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 30 mOhms | 88 uA | 1.1 mm | - 55 C | + 105 C | 3528 | BIS Case | Tantalum Organic Polymer Standard Grade | TPS | Reel | |||
Mfr: T520V337M004ATE009 TTI: T520V337M004ATE009 KEMET Availability: 22,000In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms | 22,000In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 132 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 | Reel |