Tantalum Capacitors - Polymer
19,515 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55A336M6R3C0200 TTI: T55A336M6R3C0200 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 6.3 volts 20% A Case 200 Max. ESR | 0In Stock | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 20.8 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: TCJD157M016R0040 TTI: TCJD157M016R0040 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 240 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: T55B107M6R3C0055 TTI: T55B107M6R3C0055 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 6.3volts 20% B Case 55 Max. ESR | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 55 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: TCJB157M006R0035 TTI: TCJB157M006R0035 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=35mOhm | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: T55J475M6R3C0500 TTI: T55J475M6R3C0500 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 6.3 volts 20% J Case 500 Max. ESR | 0In Stock | 4.7 uF | 6.3 VDC | SMD/SMT | 20 % | 0603 | 500 mOhms | 3 uA | 0.8 mm | - 55 C | + 105 C | 1608 | J Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: TCJB106M016R0100 TTI: TCJB106M016R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm | 0In Stock | 10 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 100 mOhms | 16 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: TCJA336M006R0200 TTI: TCJA336M006R0200 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 33uF 20% 1206 ESR =200mOhm | 0In Stock | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 20.8 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: T55D477M6R3C0015 TTI: T55D477M6R3C0015 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 15 Max. ESR | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T54607M030E48VSS038 TTI: T54E4607M030VSS038 Vishay Availability: 0In StockTantalum Capacitors - Polymer 600UF 30V 20% E4 | 0In Stock | T54 | Tray | |||||||||||||||||
Mfr: T55D337M6R3C0012 TTI: T55D337M6R3C0012 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 12 Max. ESR | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T541X337M016AH 4752 TTI: T541X337M016AH4752 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | Not Available Online | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T541 HRA | Reel | R10005822-0003 REV C | |||
Mfr: T55D477M2R5C0007 TTI: T55D477M2R5C0007 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 2.5volts 20% D Case 7 Max. ESR | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T55D226M035C0120 TTI: T55D226M035C0120 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 35volts 20% D Case 120 Max.ESR | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 77 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T58W9226M6R3C0500 TTI: T58W9226M6R3C0500 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 6.3volts 20% 500mohms maxESR | 0In Stock | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 13.9 uA | 0.9 mm | - 55 C | + 105 C | 2012 | W9 Case | Tantalum Organic Polymer Low ESR | T58 | Reel | ||||
Mfr: T520V337M2R5ATE007 TTI: T520V337M2R5ATE007 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=7mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T520Y687M2R5ATE025 TTI: T520Y687M2R5ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=25mOhms | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 170 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T55A226M010C0200 TTI: T55A226M010C0200 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 10 volts 20% A Case 200 Max. ESR | 0In Stock | 22 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 22 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T55A476M6R3C0200 TTI: T55A476M6R3C0200 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 200 Max. ESR | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 29.6 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T520B337M2R5ATE035 TTI: T520B337M2R5ATE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% ESR=35mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | |||||
Mfr: T591D106M050ATE090 TTI: T591D106M050ATE090 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms AEC-Q200 | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 50 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T591 | Reel | ||||
Mfr: T543X336M050AT W040 TTI: T543X336M050ATW040 KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X336M050ATW040T100 | |||
Mfr: T543X477K006AT E005 TTI: T543X477K006ATE005 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 470uF 2917 10% ESR=5mOhms | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 10 % | 2917 | 5 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X477K006ATE005T100 | |||
Mfr: T520T336M010ATE070 TTI: T520T336M010ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 33 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: T520V337M2R5AHE025 TTI: T520V337M2R5AHE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T520B336M010ATE025 TTI: T520B336M010ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=25mOhms | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel |