Tantalum Capacitors - Polymer
19,515 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T598V337M2R5ATE015 TTI: T598V337M2R5ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% AEC-Q200 | 0In Stock | 330 uF | 1.68 VDC, 2.5 VDC | SMD/SMT | 20 % | 2815 | 15 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | Automotive Grade | T598 | AEC-Q200 | Reel | |||
Mfr: 35TDC15MD2 TTI: 35TDC15MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20% | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 52.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TDC | Reel | |||
Mfr: T55D477M004C0009 TTI: T55D477M004C0009 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 4volts 20% | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: TCJD336M035R0070E TTI: TCJD336M035R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 115.5 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: T520D477M004ATE025 TTI: T520D477M004ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=25mOhms | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520V337M004ATE040 TTI: T520V337M004ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=40mOhms | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 132 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T593W476M035APE100 TTI: T593W476M035APE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 7343-15 20% ESR=100mOhms Hi Energy Hi Humidity | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhm | 164.5 uA | 1.4 mm | - 55 C | + 105 C | 7343 | Polymer Electrolytic Capacitors | T593 | Reel | ||||
Mfr: T598V337M2R5ATE009 TTI: T598V337M2R5ATE009 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 734320 9mOhms 20% AEC-Q200 | 0In Stock | 330 uF | 1.68 VDC, 2.5 VDC | SMD/SMT | 20 % | 2815 | 9 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | Automotive Grade | T598 | AEC-Q200 | Reel | |||
Mfr: 2R5THE330MF TTI: 2R5THE330MF Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 125 C | 7343 | D2E Case | Tantalum Organic Polymer Standard Grade | TH | Reel | |||
Mfr: 20TDC47MD2 TTI: 20TDC47MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 94 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TDC | Reel | |||
Mfr: TCJY157M010R0040 TTI: TCJY157M010R0040 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=40mOhm | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 150 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: TCBB107M004R0070EA TTI: TCBB107M004R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 100uF ESR=70Ohms cross to TCQB107M004R0070E AEC-Q200 | 0In Stock | 100 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 40 uA | 1.9 mm | - 55 C | + 125 C | 3528 | Polymer Electrolytic Capacitors | TCB | Reel | ||||
Mfr: T598X106M063ATE090 TTI: T598X106M063ATE090 KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 10 uF AEC-Q200 20% ESR=90mOhms AEC-Q200 | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 63 uA | - 55 C | + 125 C | 7343 | X Case | Automotive Grade | T598 | AEC-Q200 | Reel | |||
Mfr: T593V686M035APE100 TTI: T593V686M035APE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 7343-20 20% ESR=100mOhms Hi Energy Hi Humidity | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhm | 238 uA | 1.9 mm | - 55 C | + 105 C | 7343 | Polymer Electrolytic Capacitors | T593 | Reel | ||||
Mfr: T527T337M2R5APE030 TTI: T527T337M2R5APE030 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF ESR=30mOhms 3528-12 20% | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 30 mOhms | 82.5 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Capacitors | T527 | Reel | |||
Mfr: T598V337M2R5ATE012 TTI: T598V337M2R5ATE012 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 7343-20 12mOhms 20% AEC-Q200 | 0In Stock | 330 uF | 1.68 VDC, 2.5 VDC | SMD/SMT | 20 % | 2815 | 12 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | Automotive Grade | T598 | AEC-Q200 | Reel | |||
Mfr: T598B337M2R5ATE012 TTI: T598B337M2R5ATE012 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=12mOhms AEC-Q200 | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 12 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | Automotive Grade | T598 | AEC-Q200 | Reel | |||
Mfr: T591D686M025ATE050 TTI: T591D686M025ATE050 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF 3528 20% ESR=50mOhms Harsh Env | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 20 % | 2815 | 50 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Capacitors | T591 | Reel | |||
Mfr: T54227M016EE8TSA025 TTI: T54EE227M016ESA025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% 16V ESR 25mohms | 0In Stock | 220 uF | 16 VDC | 352 uA | T54 | Reel | |||||||||||||
Mfr: T523H227M016APE070 TTI: T523H227M016APE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 352 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
Mfr: T521B226M016ATE090 TTI: T521B226M016ATE090 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 22uF 1311 20% ESR=90mOhms | 0In Stock | 22 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 90 mOhms | 35.2 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T520V477M2R5ATE012 TTI: T520V477M2R5ATE012 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=12mOhms | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 117.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T598V227M004ATE012 TTI: T598V227M004ATE012 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% AEC-Q200 | 0In Stock | 220 uF | 2.68 VDC, 4 VDC | SMD/SMT | 20 % | 2815 | 12 mOhms | 88 uA | 1.9 mm | - 55 C | + 125 C | 7343 | Automotive Grade | T598 | AEC-Q200 | Reel | |||
Mfr: T591D107M025ATE050 TTI: T591D107M025ATE050 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 3528 20% ESR=50mOhms Harsh Env | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2815 | 50 mOhms | 250 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Capacitors | T591 | Reel | |||
Mfr: T55D337M010C0040 TTI: T55D337M010C0040 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 10volts 20% D Case 40 Max. ESR | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 330 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel |