• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,515 Results
19,515 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: T591V337M2R5ATE009
TTI: T591V337M2R5ATE009
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env

0In Stock

Please adjust quantity to Min / Mult value
330 uF
1.68 VDC, 2.5 VDC
SMD/SMT
20 %
2815
15 mOhms
82.5 uA
1.9 mm
- 55 C
+ 125 C
7343
Tantalum, Polymer Capacitors
T591
Reel
Datasheet
Mfr: T591B337M2R5ATE009
TTI: T591B337M2R5ATE009
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=9mOhms Harsh Env

0In Stock

Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1311
9 mOhms
82.5 uA
1.9 mm
- 55 C
+ 125 C
3528
Solid Electrolytic Capacitors
T591
Reel
Datasheet
Mfr: TCBD477M004R0025EA
TTI: TCBD477M004R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2917
25 mOhms
188 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
Polymer Electrolytic Capacitors
TCB
Reel
Datasheet
Mfr: T591V227M004ATE012
TTI: T591V227M004ATE012
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% Harsh Env

0In Stock

Please adjust quantity to Min / Mult value
220 uF
2.68 VDC, 4 VDC
SMD/SMT
20 %
2815
12 mOhms
88 uA
1.9 mm
- 55 C
+ 125 C
7343
Tantalum, Polymer Capacitors
T591
Reel
Datasheet
Mfr: 2R5TPE220M9
TTI: 2R5TPE220M9
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5volts 220uF ESR 9mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
SMD/SMT
20 %
2917
9 mOhms
55 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: T520D337M004ATE015
TTI: T520D337M004ATE015
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=15mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
20 %
2917
15 mOhms
132 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520D687M2R5ATE040
TTI: T520D687M2R5ATE040
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=40mOhms

0In Stock

Please adjust quantity to Min / Mult value
680 uF
2.5 VDC
SMD/SMT
20 %
2917
40 mOhms
170 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520B227M004ATE035
TTI: T520B227M004ATE035
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=35mOhms

0In Stock

Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
1311
35 mOhms
88 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T521V226M035ATE100
TTI: T521V226M035ATE100
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 22uF 20% 7343-20 -55C / 105C ESR=100mOhms

0In Stock

Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
20 %
2917
100 mOhms
77 uA
7343
V Case
Tantalum Capacitors
T521
Reel
Datasheet
Mfr: T523W167M018APE080
TTI: T523W167M018APE080
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 18V 160uF 3528 20% ESR=80mOhms High Energy

0In Stock

Please adjust quantity to Min / Mult value
160 uF
18 VDC
SMD/SMT
20 %
2815
80 mOhms
288 uA
1.4 mm
- 55 C
+ 105 C
7343
W Case
Tantalum Capacitors
T523
Reel
Datasheet
Mfr: T521B336M020ATE090
TTI: T521B336M020ATE090
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 33uF 20% ESR=90mOhms

0In Stock

Please adjust quantity to Min / Mult value
33 uF
SMD/SMT
20 %
- 55 C
+ 105 C
T521
Reel
Datasheet
Mfr: T520V227M2R5ATE009
TTI: T520V227M2R5ATE009
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=9mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
SMD/SMT
20 %
2917
9 mOhms
55 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T598B227M2R5ATE012
TTI: T598B227M2R5ATE012
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=12mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
SMD/SMT
20 %
1311
12 mOhms
55 uA
1.9 mm
- 55 C
+ 125 C
3528
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: TCME476M035R0045E
TTI: TCME476M035R0045E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin

0In Stock

Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
45 mOhms
164.5 uA
4.1 mm
- 55 C
+ 125 C
7343
E Case
Tantalum Organic Polymer Low ESR
TCM
Reel
Datasheet
Mfr: T59EE476M035C0055
TTI: T59EE476M035C0055
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 47uF 35volts 20% EE Case 55 Max. ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
55 mOhms
164.5 uA
4.3 mm
- 55 C
+ 105 C
7343
EE Case
Tantalum Organic Polymer Low ESR
T59
Reel
Datasheet
Mfr: 16TDC47MD2
TTI: 16TDC47MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
2917
55 mOhms
75.2 uA
1.9 mm
- 55 C
+ 125 C
7343
D2
Polymer Electrolytic Capacitors
TDC
Reel
Datasheet
Mfr: 16TQC47MBD2
TTI: 16TQC47MBD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
2917
70 mOhms
75.2 uA
1.9 mm
- 55 C
+ 125 C
7343
D2
Polymer Electrolytic Capacitors
TQC
Reel
Datasheet
Mfr: 16TQC68MD2
TTI: 16TQC68MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 16 V, 68 uF, 1.6 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
108.8 uA
1.9 mm
- 55 C
+ 125 C
7343
D2
Polymer Electrolytic Capacitors
TQC
Reel
Datasheet
Mfr: 20TQC33MD2
TTI: 20TQC33MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
20 VDC
SMD/SMT
20 %
2917
60 mOhms
66 uA
1.9 mm
- 55 C
+ 125 C
7343
D2
Polymer Electrolytic Capacitors
TQC
Reel
Datasheet
Mfr: T591V337M2R5ATE015
TTI: T591V337M2R5ATE015
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env

0In Stock

Please adjust quantity to Min / Mult value
330 uF
1.68 VDC, 2.5 VDC
SMD/SMT
20 %
2815
15 mOhms
82.5 uA
1.9 mm
- 55 C
+ 125 C
7343
Tantalum, Polymer Capacitors
T591
Reel
Datasheet
Mfr: 25TDC33MD2
TTI: 25TDC33MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
82.5 uA
1.9 mm
- 55 C
+ 125 C
7343
D2
Polymer Electrolytic Capacitors
TDC
Reel
Datasheet
Mfr: 35TQC10MD2
TTI: 35TQC10MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
2917
60 mOhms
82.5 uA
1.9 mm
- 55 C
+ 125 C
7343
D2
Polymer Electrolytic Capacitors
TQC
Reel
Datasheet
Mfr: T541X227M016AH 6710
TTI: T541X227M016AH6710
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=40mOhms

Not Available Online

Call
or
View Details
220 uF
16 VDC
SMD/SMT
20 %
2917
40 mOhms
352 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T541 HRA
Reel
T541X227M016AH6710T100
Datasheet
Mfr: T520V477M2R5ATE006
TTI: T520V477M2R5ATE006
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
6 mOhms
117.5 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T543X107M025AT E060
TTI: T543X107M025ATE060
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms

Not Available Online

Call
or
View Details
100 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
250 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T543 HRA
Reel
T543X107M025ATE060T100
  • ...
  • 46
  • 47
  • 48