• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,515 Results
19,515 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Datasheet
Mfr: 6TPB33M
TTI: 6TPB33M
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3VDC 33uF 1.1A ESR 70mOhm/300kHz

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
6.3 VDC
SMD/SMT
20 %
1311
70 mOhms
20.8 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Standard Grade
TPB
Reel
Datasheet
Mfr: T598V227M004ATE018
TTI: T598V227M004ATE018
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF ESR=18mOhms 7343-20 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
2815
18 mOhms
88 uA
1.9 mm
+ 125 C
7343
V Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: 35TDC22MD2
TTI: 35TDC22MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
20 %
2917
150 mOhms
77 uA
1.9 mm
- 55 C
+ 125 C
7343
D2
Polymer Electrolytic Capacitors
TDC
Reel
Datasheet
Mfr: 2R5THE330MF
TTI: 2R5THE330MF
Panasonic Industry
Availability:

Not Available Online

End of Life
Tantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm

Not Available Online

Call
or
View Details
330 uF
2.5 VDC
SMD/SMT
20 %
2917
15 mOhms
82.5 uA
1.8 mm
- 55 C
+ 125 C
7343
D2E Case
Tantalum Organic Polymer Standard Grade
TH
Reel
Datasheet
Mfr: 20TDC47MD2
TTI: 20TDC47MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 20 V, 47 uF, 1.5 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
94 uA
1.9 mm
- 55 C
+ 125 C
7343
D2
Polymer Electrolytic Capacitors
TDC
Reel
Datasheet
Mfr: TCJY157M010R0040
TTI: TCJY157M010R0040
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=40mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
150 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: TCBB107M004R0070EA
TTI: TCBB107M004R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 100uF ESR=70Ohms cross to TCQB107M004R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
100 uF
4 VDC
SMD/SMT
20 %
1210
70 mOhms
40 uA
1.9 mm
- 55 C
+ 125 C
3528
Polymer Electrolytic Capacitors
TCB
Reel
Datasheet
Mfr: T598X106M063ATE090
TTI: T598X106M063ATE090
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 63V 10 uF AEC-Q200 20% ESR=90mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
10 uF
63 VDC
SMD/SMT
20 %
2917
90 mOhms
63 uA
- 55 C
+ 125 C
7343
X Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T593V686M035APE100
TTI: T593V686M035APE100
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 47uF 7343-20 20% ESR=100mOhms Hi Energy Hi Humidity

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
20 %
2917
100 mOhm
238 uA
1.9 mm
- 55 C
+ 105 C
7343
Polymer Electrolytic Capacitors
T593
Reel
Datasheet
Mfr: T527T337M2R5APE030
TTI: T527T337M2R5APE030
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF ESR=30mOhms 3528-12 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1311
30 mOhms
82.5 uA
1.1 mm
- 55 C
+ 105 C
3528
T Case
Tantalum Capacitors
T527
Reel
Datasheet
Mfr: T598V337M2R5ATE012
TTI: T598V337M2R5ATE012
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 12mOhms 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
330 uF
1.68 VDC, 2.5 VDC
SMD/SMT
20 %
2815
12 mOhms
82.5 uA
1.9 mm
- 55 C
+ 125 C
7343
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T598B337M2R5ATE012
TTI: T598B337M2R5ATE012
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=12mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1311
12 mOhms
82.5 uA
1.9 mm
- 55 C
+ 125 C
3528
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T591D686M025ATE050
TTI: T591D686M025ATE050
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 68uF 3528 20% ESR=50mOhms Harsh Env

0In Stock

Please adjust quantity to Min / Mult value
68 uF
25 VDC
SMD/SMT
20 %
2815
50 mOhms
170 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Capacitors
T591
Reel
Datasheet
Mfr: T54227M016EE8TSA025
TTI: T54EE227M016ESA025
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 220uF 20% 16V ESR 25mohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
16 VDC
352 uA
T54
Reel
Datasheet
Mfr: T523H227M016APE070
TTI: T523H227M016APE070
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms

0In Stock

Please adjust quantity to Min / Mult value
220 uF
16 VDC
SMD/SMT
20 %
2924
70 mOhms
352 uA
1.9 mm
- 55 C
+ 85 C
7360
H Case
Tantalum Organic Polymer Low ESR
T523 SSD
Reel
Datasheet
Mfr: T521B226M016ATE090
TTI: T521B226M016ATE090
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 22uF 1311 20% ESR=90mOhms

0In Stock

Please adjust quantity to Min / Mult value
22 uF
16 VDC
SMD/SMT
20 %
1411
90 mOhms
35.2 uA
2.1 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T521 SSD
Reel
Datasheet
Mfr: T520V477M2R5ATE012
TTI: T520V477M2R5ATE012
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=12mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
12 mOhms
117.5 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T598V227M004ATE012
TTI: T598V227M004ATE012
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
220 uF
2.68 VDC, 4 VDC
SMD/SMT
20 %
2815
12 mOhms
88 uA
1.9 mm
- 55 C
+ 125 C
7343
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T591D107M025ATE050
TTI: T591D107M025ATE050
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 100uF 3528 20% ESR=50mOhms Harsh Env

0In Stock

Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2815
50 mOhms
250 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Capacitors
T591
Reel
Datasheet
Mfr: T520Y227M010ATE0407280
TTI: T520Y227M010ATE0407280
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 220uF 20% ESR=40mOhms

0In Stock

Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
220 uA
3.8 mm
- 55 C
+ 105 C
7343
Y Case
T520 SSD
Reel
Datasheet
Mfr: T55D107M010C0055
TTI: T55D107M010C0055
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 55 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
55 mOhms
100 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: 16TQC47MD2
TTI: 16TQC47MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
2917
55 mOhms
75.2 uA
1.9 mm
- 55 C
+ 125 C
7343
D2
Polymer Electrolytic Capacitors
TQC
Reel
Datasheet
Mfr: 20TDC33MD2
TTI: 20TDC33MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
20 VDC
SMD/SMT
20 %
2917
60 mOhms
66 uA
1.9 mm
- 55 C
+ 125 C
7343
D2
Polymer Electrolytic Capacitors
TDC
Reel
Datasheet
Mfr: 25TDC22MD2
TTI: 25TDC22MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
55 uA
1.9 mm
- 55 C
+ 125 C
7343
D2
Polymer Electrolytic Capacitors
TDC
Reel
Datasheet
Mfr: 25TQC15MD2
TTI: 25TQC15MD2
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
25 VDC
SMD/SMT
20 %
2917
90 mOhms
37.5 uA
1.9 mm
- 55 C
+ 125 C
7343
D2
Polymer Electrolytic Capacitors
TQC
Reel
  • ...
  • 45
  • 46
  • 47