Tantalum Capacitors - Polymer
19,515 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCBD227M010R0025EA TTI: TCBD227M010R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF ESR=25Ohms cross to TCQD227M010R0025E AEC-Q200 | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Electrolytic Capacitors | TCB | Reel | |||
Mfr: T591B337M2R5ATE012 TTI: T591B337M2R5ATE012 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=12mOhms Harsh Env | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 12 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | Solid Electrolytic Capacitors | T591 | Reel | ||||
Mfr: T591B227M2R5ATE012 TTI: T591B227M2R5ATE012 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=12mOhms Harsh Env | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 12 mOhms | 55 uA | 1.9 mm | - 55 C | + 125 C | 3528 | Solid Electrolytic Capacitors | T591 | Reel | ||||
Mfr: T591X687M006ATE025 TTI: T591X687M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 680uF 7343 20% ESR=25mOhms AEC-Q200 | 0In Stock | 680 uF | 6 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 408 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Standard Grade | T591 | Reel | |||
Mfr: T521V686M025ATE050 TTI: T521V686M025ATE050 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF ESR=100mOhms High Volt | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 170 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Code | Polymer Electrolytic Capacitors | T521 | Reel | |||
Mfr: T527T337M2R5APE025 TTI: T527T337M2R5APE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF ESR=25mOhms 3528-12 20% | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 82.5 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Capacitors | T527 | Reel | |||
Mfr: T598B337M2R5ATE009 TTI: T598B337M2R5ATE009 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=9mOhms AEC-Q200 | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 9 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | Automotive Grade | T598 | AEC-Q200 | Reel | |||
Mfr: T521X226M075ATE075 TTI: T521X226M075ATE075 KEMET Availability: 0In StockTantalum Capacitors - Polymer 75V 22uF 7343-43 75mOhms 20% High Voltage | 0In Stock | 22 uF | 50.25 VDC, 75 VDC | SMD/SMT | 20 % | 2815 | 75 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | Tantalum, Polymer Capacitors | T52X | Reel | ||||
Mfr: T520B157M004ATE035 TTI: T520B157M004ATE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=35mOhms | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 60 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T530D687M2R5ATE007 TTI: T530D687M2R5ATE007 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 680uF 2917 ESR=7mOhms | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T521V476M016ATE070 TTI: T521V476M016ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75.2 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T520B337M2R5ATE018 TTI: T520B337M2R5ATE018 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% ESR=18mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 18 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T520 | Reel | |||
Mfr: T520V477M2R5ATE018 TTI: T520V477M2R5ATE018 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=18mOhms | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 117.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: 35TDC10MD2 TTI: 35TDC10MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 180 mOhms | 35 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TDC | Reel | |||
Mfr: 20TQC47MD2 TTI: 20TQC47MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 94 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TQC | Reel | |||
Mfr: T520B227M2R5ATE021 TTI: T520B227M2R5ATE021 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=21mOhms | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 21 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520V337M2R5ATE018 TTI: T520V337M2R5ATE018 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=18mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: 16TQC47MYFT TTI: 16TQC47MYFT Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16volts 47uF ESR 55mohm | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 75.2 uA | 1.4 mm | - 55 C | + 105 C | 7343 | D15E Case | Tantalum Organic Polymer Low ESR | TQC | Reel | |||
Mfr: T520D687M2R5ATE010 TTI: T520D687M2R5ATE010 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T598V227M006ATE025 TTI: T598V227M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC220uF 7343 20% ESR=25mOhms AEC-Q200 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 125 C | 7343 | V Case | Automotive Grade | T598 | AEC-Q200 | Reel | ||
Mfr: T523V476M035APE100 TTI: T523V476M035APE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=100mOhms | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 164.5 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T523 SSD | Reel | ||||
Mfr: T521B156M035ATE150 TTI: T521B156M035ATE150 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 20% 3528-21 -55 /+125C ESR=150mOhms | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 150 mOhms | 52.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Polymer Electrolytic Capacitors | T521 | Reel | |||
Mfr: 16TQC100MD2 TTI: 16TQC100MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TQC | Reel | |||
Mfr: T598B227M2R5ATE009 TTI: T598B227M2R5ATE009 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=9mOhms AEC-Q200 | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 9 mOhms | 55 uA | 1.9 mm | - 55 C | + 125 C | 3528 | Automotive Grade | T598 | AEC-Q200 | Reel | |||
Mfr: 2R5THE330MF TTI: 2R5THE330MF Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 125 C | 7343 | D2E Case | Tantalum Organic Polymer Standard Grade | TH | Reel |