Tantalum Capacitors - Polymer
19,515 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520D477M004AHE040 TTI: T520D477M004AHE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% ESR=40mOhms | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T520X337M010AHE040 TTI: T520X337M010AHE040 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 330uF 20% ESR=40mOhms | Not Available Online | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 330 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T520 | Reel | ||||
Mfr: T520A106M010AHE080 TTI: T520A106M010AHE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms | 0In Stock | 10 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 80 mOhms | 10 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T520 | Reel | ||||
0In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Standard Grade | TA | Reel | |||||
Mfr: T521W476M020ATE040 TTI: T521W476M020ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=40mOhms | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 94 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | ||||
Mfr: T540B336M010AH6510 TTI: T540B336M010AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms | Not Available Online | 33 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 33 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T540 HRA | Reel | T540B336M010AH6510T100 | |||
Mfr: T543C107K010AT E025 TTI: T543C107K010ATE025 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mOhms | Not Available Online | 100 uF | 10 VDC | SMD/SMT | 10 % | 2312 | 25 mOhms | 100 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543C107K010ATE025T100 | |||
Mfr: T543X107M025AH E060 TTI: T543X107M025AHE060 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X107M025AHE060T100 | |||
Mfr: T543X106M063AH E050 TTI: T543X106M063AHE050 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms | Not Available Online | 10 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 63 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X106M063AHE050T100 | |||
Mfr: T521X107M025AHE060 TTI: T521X107M025AHE060 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 | Reel | ||||
Mfr: T521B106M035ATE150 TTI: T521B106M035ATE150 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 1311 20% ESR=150mOhms | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 150 mOhms | 35 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | ||||
Mfr: T543D157K010AHE005 TTI: T543D157K010AHE005 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 150uF 10% ESR=5mOhms | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 10 % | 2917 | 5 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543D157K010AHE005T100 | |||
Mfr: T541X108M2R5CH 8505 TTI: T541X108M2R5CH8505 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=12mOhms | Not Available Online | 1000 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Standard Grade | T541 HRA | Reel | ||||
Mfr: T523J687M006APE070 TTI: T523J687M006APE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 680uF 2924 20% ESR=70mOhms | 0In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 428.4 uA | 1.5 mm | - 55 C | + 85 C | 7360 | J Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | ||||
Mfr: T520V227M010ATE045 TTI: T520V227M010ATE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 220 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: T543X686K025AH W035 TTI: T543X686K025AHW035 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 68uF 2917 10% ESR=35mOhms | Not Available Online | 68 uF | 25 VDC | SMD/SMT | 10 % | 2917 | 35 mOhms | 170 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X686K025AHW035T100 | |||
Mfr: 6TPF470MFH TTI: 6TPF470MFH Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 15mOhm | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TPF | Reel | ||||
Mfr: T591B337M2R5ATE012 TTI: T591B337M2R5ATE012 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=12mOhms Harsh Env | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 12 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | Solid Electrolytic Capacitors | T591 | Reel | |||||
KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 680uF 20% ESR=6mOhms | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 170 uA | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | ||||||
Mfr: T52M1337M010C0055 TTI: T52M1337M010C0055 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 10volts 20% 55mohms maxESR | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2924 | 55 mOhms | 330 uA | 2 mm | - 55 C | + 105 C | 7360 | M1 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | ||||
Mfr: 25TDC15MD2 TTI: 25TDC15MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20% | 0In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 37.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TDC | Reel | ||||
Mfr: 35TQC15MD2 TTI: 35TQC15MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20% | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 52.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TQC | Reel | ||||
Mfr: 35TQC22MD2 TTI: 35TQC22MD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 77 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TQC | Reel | ||||
Mfr: 16TDC47MBD2 TTI: 16TDC47MBD2 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75.2 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | Polymer Electrolytic Capacitors | TDC | Reel | ||||
Mfr: TCBD227M010R0025EA TTI: TCBD227M010R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF ESR=25Ohms cross to TCQD227M010R0025E AEC-Q200 | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Electrolytic Capacitors | TCB | Reel |