Tantalum Capacitors - Polymer
19,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 20TQC22MYFB TTI: 20TQC22MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20volts 22uF ESR 90mohm | 0In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 1210 | 90 mOhms | 44 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TQC | Reel | ||||
Mfr: TCNX476M035R0150E TTI: TCNX476M035R0150 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 47uF 35VDC 20% TOL 2 917 ESR=150mOhm | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 164.5 uA | 1.5 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | TCN | Reel | ||||
Mfr: T598D476M016ATE070 TTI: T598D476M016ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% ESR=70mOhms AEC-Q200 | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T598 | AEC-Q200 | Reel | |||
Mfr: T543O157M030AH W045 TTI: T543O157M030AHW045 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 30V 150uF 20% ESR=45mOhms | Not Available Online | 150 uF | 30 VDC | SMD/SMT | 20 % | 2924 | 45 mOhms | 450 uA | 4 mm | - 55 C | + 105 C | 7360 | O Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543O157M030AHW045T100 | |||
TTI: TF08A226M016APE200 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 22uF 1206 20% ESR=200mOhms | Not Available Online | 22 uF | 16 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 35.2 uA | 0.8 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | TF08 | Reel | ||||
Mfr: T543X106M063AH E050 TTI: T543X106M063AHE050 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms | Not Available Online | 10 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 63 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X106M063AHE050T100 | |||
Mfr: T540D475M063AH 6510 TTI: T540D475M063AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=10mOhms | Not Available Online | 4.7 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 29.6 uA | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T540 HRA | Reel | T540D475M063AH6510T100 | ||||
Mfr: TCJH227M006R0170 TTI: TCJH227M006R0170 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=170mOhm | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 170 mOhms | 138.6 uA | 1.5 mm | - 55 C | + 105 C | 3528 | H Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJD226M050R0090E TTI: TCJD226M050R0090E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 22uF 20% 2917 ES R=90mOhm Black Resin | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 110 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: T520Y477M006ATE025 TTI: T520Y477M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: T520D687M004ATE015 TTI: T520D687M004ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=15mOhms | 0In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 272 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T543X106K063AH W050 TTI: T543X106K063AHW050 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 10uF 2917 10% ESR=50mOhms | Not Available Online | 10 uF | 63 VDC | SMD/SMT | 10 % | 2917 | 50 mOhms | 63 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X106K063AHW050T100 | |||
Mfr: T55V227M010C0018 TTI: T55V227M010C0018 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 10volts 20% V Case 18 Max. ESR | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 220 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T520D337M006AHE015 TTI: T520D337M006AHE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=15mOhms | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T520 | Reel | ||||
Mfr: T520C337M2R5ATE025 TTI: T520C337M2R5ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=25mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 82.5 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T520V337M004ATE025 TTI: T520V337M004ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=25mOhms | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 132 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T530D687M2R5ATE010 TTI: T530D687M2R5ATE010 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | ||||
Mfr: T520M157M006ATE070 TTI: T520M157M006ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 150uF 1311 20% ESR=70mOhm | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 94.5 uA | 1.4 mm | - 55 C | + 105 C | 3528 | M Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: TCJY106M035R0070 TTI: TCJY106M035R0070 KYOCERA AVX Availability: 0In Stock1,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm | 0In Stock1,000 On Order Expected 21-Apr-27 | 10 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 35 uA | 2 mm | - 55 C | + 125 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: T543X476K035AH W030 TTI: T543X476K035AHW030 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=30mOhms | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 10 % | 2917 | 30 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X476K035AHW030T100 | |||
Mfr: T523H107M035APE070 TTI: T523H107M035APE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35v 100uF 2924 20% 20% ESR=70mOhms | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 350 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | ||||
Mfr: T598D156M035ATE065 TTI: T598D156M035ATE065 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 20% ESR=65mOhms AEC-Q200 | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 52.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T598 | AEC-Q200 | Reel | |||
Mfr: TCJY476M016R0045 TTI: TCJY476M016R0045 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=45mOhm | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 75.2 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: T541X336M050CH 6710 TTI: T541X336M050CH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 165 uA | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X336M050CH6710T100 | |||||
Mfr: T55V476M020C0045 TTI: T55V476M020C0045 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20volts 20% V Case 45 Max.ESR | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 94 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T55 | Reel |