Tantalum Capacitors - Polymer
19,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520A336M006ATE080 TTI: T520A336M006ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms | 0In Stock | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 80 mOhms | 20.79 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T520 | Reel | ||||
Mfr: T543Y227M010AH W010 TTI: T543Y227M010AHW010 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 220uF 20% ESR=10mOhms | Not Available Online | 220 uF | SMD/SMT | 20 % | - 55 C | + 125 C | T543 | Reel | T543Y227M010AHW010T100 | |||||||||||
Mfr: 16TQC33MYFD TTI: 16TQC33MYFD Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16volts 33uF ESR 70mohm | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 52.8 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Low ESR | TQC | Reel | ||||
Mfr: TCJD335M125R0250 TTI: TCJD335M125R0250 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 125V 3.3uF 20% 2917 ESR=250mOhm | 0In Stock | 3.3 uF | 125 VDC | SMD/SMT | 20 % | 2917 | 250 mOhms | 41.3 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: T545W477M006ATE035 TTI: T545W477M006ATE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Low ESR | T545 | Reel | ||||
Mfr: T541X226M050AH 6510 TTI: T541X226M050AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms | Not Available Online | 22 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 110 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T541 HRA | Reel | T541X226M050AH6510T100 | |||
Mfr: T541X156M063AH 6510 TTI: T541X156M063AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=10mOhms | Not Available Online | 15 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 94.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T541 HRA | Reel | T541X156M063AH6510T100 | |||
Mfr: T543X476M035AHW030 TTI: T543X476M035AHW030 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X476M035AHW030T100 | |||
Mfr: T541X337M010AH 6510 TTI: T541X337M010AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 330uF 20% ESR=10mOhms | Not Available Online | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T541 HRA | Reel | T541X337M010AH6510T100 | |||
Mfr: T541X476M035AH 6710 TTI: T541X476M035AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T541 HRA | Reel | T541X476M035AH6710T100 | |||
Mfr: T540D227M010AH 6710 TTI: T540D227M010AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms | Not Available Online | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T540 HRA | Reel | T540D227M010AH6710T100 | ||||
Mfr: T550B127K050AH TTI: T550B127K050AH KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50volts 120uF 10% | Not Available Online | 120 uF | 50 VDC | Axial | 10 % | 90 mOhms | 600 uA | - 55 C | + 105 C | B Case | Tantalum Organic Polymer Standard Grade | T550 | Tray | |||||||
Mfr: T543X336M050AT E040 TTI: T543X336M050ATE040 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | ||||
Mfr: T543X336K050AH W075 TTI: T543X336K050AHW075 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 33UF 50V 10% X | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 10 % | 2917 | 75 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X336K050AHW075T100 | |||
Mfr: T543X158M003AH W008 TTI: T543X158M003AHW008 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 3volts 1500uF 20% 20% ESR=8mOhms | Not Available Online | 1.5 mF | 3 VDC | SMD/SMT | 20 % | 2917 | 8 mOhms | 450 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X158M003AHW008T100 | |||
Mfr: T541D337M006AH6710 TTI: T541D337M006AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3v 330uF 2917 20% ESR=10mohms | Not Available Online | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 207.9 uA | - 55 C | + 125 C | 7343 | D Case | T541 HRA | Reel | T541D337M006AH6710T100 | |||||
Mfr: T521B156M025ATE100 TTI: T521B156M025ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 15uF 20% ESR=100mOhms | 0In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 1411 | 100 mOhms | 37.5 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | T521 SSD | Reel | |||||
Mfr: T591D337M006ATE025 TTI: T591D337M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T591 | Reel | ||||
Mfr: T543X476M035AT E030 TTI: T543X476M035ATE030 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X476M035ATE030T100 | |||
Mfr: T598B227M2R5ATE025 TTI: T598B227M2R5ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=25mOhmsAEC-Q200 | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 55 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T598 | AEC-Q200 | Reel | |||
Mfr: 6TPS150MUD TTI: 6TPS150MUD Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 30 mOhms | 94.5 uA | 1.1 mm | - 55 C | + 105 C | 3528 | BIS Case | Tantalum Organic Polymer Standard Grade | TPS | Reel | ||||
Mfr: 20TQC100MD3 TTI: 20TQC100MD3 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20V 100uF 20% 1700mA 105degreeC | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 1210 | 55 mOhms | 200 uA | 2.8 mm | - 55 C | + 105 C | 7343 | Tantalum Capacitors | TQC | Reel | |||||
Mfr: T54E6137M075VSB017 TTI: T54E6137M075VSB017 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6-Stack 130uF 75volt 17 ESR | 0In Stock | 130 uF | 75 VDC | SMD/SMT | 20 % | 0303 | 17 mOhms | 975 uA | 13.3 mm | - 55 C | + 125 C | 8089 | Tantalum Organic Polymer Low ESR | T54 | Tray | |||||
Mfr: TCMU686M040R0050E TTI: TCMU686M040R0050E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 40V 68uF 20% 2924 ESR=50mohm | 0In Stock | 68 uF | 40 VDC | SMD/SMT | 20 % | 2924 | 50 mOhms | 272 uA | 4.1 mm | - 55 C | + 125 C | 7361 | Tantalum Organic Polymer Low ESR | TCM | Reel | |||||
Mfr: T520B107M006AHE040 TTI: T520B107M006AHE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 20% ESR=40mOhms | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 | Reel |