• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,515 Results
19,515 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Datasheet
Mfr: T520T107M006APE070
TTI: T520T107M006APE070
KEMET
Availability:

60,000In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms

60,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1311
70 mOhms
63 uA
1.1 mm
- 55 C
+ 105 C
3528
T Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T521B226M025ATE100
TTI: T521B226M025ATE100
KEMET
Availability:

22,000In Stock

Tantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms

22,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
25 VDC
SMD/SMT
20 %
1411
100 mOhms
55 uA
2.1 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T521 SSD
Reel
Datasheet
Mfr: 4TPS220MUD
TTI: 4TPS220MUD
Panasonic Industry
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
1311
30 mOhms
88 uA
1.1 mm
- 55 C
+ 105 C
3528
BIS Case
Tantalum Organic Polymer Standard Grade
TPS
Reel
Datasheet
Mfr: TCJD476M025R0060
TTI: TCJD476M025R0060
KYOCERA AVX
Availability:

10,000In Stock

Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=60mOhm

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
117.5 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB107M006R0070
TTI: TCJB107M006R0070
KYOCERA AVX
Availability:

198,000In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm

198,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1210
70 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: T520V107M010ATE050
TTI: T520V107M010ATE050
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=50mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
50 mOhms
100 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T520D477M004ATE040
TTI: T520D477M004ATE040
KEMET
Availability:

4,500In Stock

3,000 On Order
Expected 08-Jul-27
Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=40mOhms

4,500In Stock

3,000 On Order
Expected 08-Jul-27
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2917
40 mOhms
188 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: TCME687M006R0012E
TTI: TCME687M006R0012E
KYOCERA AVX
Availability:

400In Stock

Tantalum Capacitors - Polymer 6.3V 680uF 20% 2917 ESR=12mOhm

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
12 mOhms
428.4 uA
4.1 mm
- 55 C
+ 125 C
7343
E Case
Tantalum Organic Polymer Low ESR
TCM
Reel
Datasheet
Mfr: TCJB107M004R0070
TTI: TCJB107M004R0070
KYOCERA AVX
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=70mOhm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
4 VDC
SMD/SMT
20 %
1210
70 mOhms
40 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: T591D227M010ATE025
TTI: T591D227M010ATE025
KEMET
Availability:

25,000In Stock

Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200

25,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
220 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T591
Reel
Datasheet
Mfr: TCN4227M025R0100E
TTI: TCN4227M025R0100E
KYOCERA AVX
Availability:

4,800In Stock

4,800 On Order
Expected 24-Feb-27
Tantalum Capacitors - Polymer 25V 220uF Blk Resin ESR=100Ohm

4,800In Stock

4,800 On Order
Expected 24-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
20 %
2924
100 mOhms
550 uA
2 mm
- 55 C
+ 105 C
7361
4 Case
Tantalum Organic Polymer Low ESR
TCN
Reel
Datasheet
Mfr: T525D107M010ATE025
TTI: T525D107M010ATE025
KEMET
Availability:

2,000In Stock

1,000 On Order
Expected 18-Jan-27
Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms

2,000In Stock

1,000 On Order
Expected 18-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
100 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T525
Reel
Datasheet
Mfr: T530X477M006ATE005
TTI: T530X477M006ATE005
KEMET
Availability:

500In Stock

2,500 On Order
Expected
Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=5mOhms

500In Stock

2,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
5 mOhms
296.1 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T530
Reel
Datasheet
Mfr: T520B227M006ATE070
TTI: T520B227M006ATE070
KEMET
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1311
70 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: TCJB226M025R0150
TTI: TCJB226M025R0150
KYOCERA AVX
Availability:

6,000In Stock

40,000 On Order
Expected 31-Mar-27
Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm

6,000In Stock

40,000 On Order
Expected 31-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
25 VDC
SMD/SMT
20 %
1210
150 mOhms
55 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: T525B226M010ATE080
TTI: T525B226M010ATE080
KEMET
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
10 VDC
SMD/SMT
20 %
1411
80 mOhms
22 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T525
Reel
Datasheet
Mfr: T530X337M010AHE004
TTI: T530X337M010AHE004
KEMET
Availability:

21,000In Stock

Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=4mOhms

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
4 mOhms
330 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T530
Reel
Datasheet
Mfr: TCJB226M016R0150
TTI: TCJB226M016R0150
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=150mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
16 VDC
SMD/SMT
20 %
1210
150 mOhms
35.2 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: TCJA106M016R0200
TTI: TCJA106M016R0200
KYOCERA AVX
Availability:

86,000In Stock

Tantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm

86,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
16 VDC
SMD/SMT
20 %
1206
200 mOhms
16 uA
1.6 mm
- 55 C
+ 125 C
3216
A Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: 6TPF330M9L
TTI: 6TPF330M9L
Panasonic Industry
Availability:

32,500In Stock

322,500 On Order
Expected
Tantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm

32,500In Stock

322,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
9 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
Tantalum Organic Polymer Low ESR
TPF
Reel
Datasheet
Mfr: 2TPE470MAJGB
TTI: 2TPE470MAJGB
Panasonic Industry
Availability:

20,000In Stock

60,000 On Order
Expected
Tantalum Capacitors - Polymer 2volts 470uF ESR 11mohm

20,000In Stock

60,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2 VDC
SMD/SMT
20 %
1210
11 mOhms
94 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: T521D226M050ATE090
TTI: T521D226M050ATE090
KEMET
Availability:

5,000In Stock

Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
20 %
2917
90 mOhms
110 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: T598D336M035ATE065
TTI: T598D336M035ATE065
KEMET
Availability:

66,500In Stock

5,000 On Order
Expected 18-Dec-26
Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200

66,500In Stock

5,000 On Order
Expected 18-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
35 VDC
SMD/SMT
20 %
2917
65 mOhms
115.5 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Automotive Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: T521X226M050ATE050
TTI: T521X226M050ATE050
KEMET
Availability:

40,000In Stock

Tantalum Capacitors - Polymer 50V 22uF 20% ESR=50mOhms

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
20 %
2917
50 mOhms
110 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: T520A107M006ATE025
TTI: T520A107M006ATE025
KEMET
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=25mOhms

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1206
25 mOhms
63 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
Tantalum Organic Polymer Low ESR
T520
Reel
  • ...
  • 3
  • 4
  • 5