Tantalum Capacitors - Polymer
19,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T543D157K010AH W005 TTI: T543D157K010AHW005 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=5mOhms | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 10 % | 2917 | 5 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543D157K010AHW005T100 | |||
Mfr: T555B107K050AH TTI: T555B107K050AH KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms | Not Available Online | 100 uF | 50 VDC | SMD/SMT | 10 % | 9633 | 130 mOhms | 500 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T555 | Bulk | ||||
Mfr: T520T227M004ATE035 TTI: T520T227M004ATE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 3528 ESR=35mOhms 1.2mm | 0In Stock | T520 | Reel | |||||||||||||||||
Mfr: T530X108M003ATE010 TTI: T530X108M003ATE010 KEMET Availability: 0In StockTantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=10mOhms | 0In Stock | 1 mF | 3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 300 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | ||||
Mfr: T525D157M010ATE025 TTI: T525D157M010ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | ||||
Mfr: T541X337M016AH 6710 TTI: T541X337M016AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms | Not Available Online | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T541 HRA | Reel | T541X337M016AH6710T100 | |||
Mfr: T543X337M010AH E010 TTI: T543X337M010AHE010 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms | Not Available Online | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X337M010AHE010T100 | |||
Mfr: 2R5TPE1500MF TTI: 2R5TPE1500MF Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 1500uF ESR 15mohm | 0In Stock | 1.5 mF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 375 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: TCJB337M002R0035 TTI: TCJB337M002R0035 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=35mOhm | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: T521D157M016ATE050 TTI: T521D157M016ATE050 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=50mOhms | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 240 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T521 | Reel | ||||
Mfr: T540D476M016AH 6710 TTI: T540D476M016AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=65mOhms | Not Available Online | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 75.2 uA | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T540 HRA | Reel | T540D476M016AH6710T100 | ||||
Mfr: T541X477M006AH 6710 TTI: T541X477M006AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=10mOhm | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X477M006AH6710T100 | ||||
Mfr: TCJY337M006R0025 TTI: TCJY337M006R0025 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: T543X337M016AH W025 TTI: T543X337M016AHW025 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | Not Available Online | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X337M016AHW025T100 | |||
Mfr: T521B106M016ATE100 TTI: T521B106M016ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms | 0In Stock | 10 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 16 uA | 2.1 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | ||||
Mfr: T543X476K035AH W060 TTI: T543X476K035AHW060 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 47UF 35V 10% X | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 10 % | 2917 | 60 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X476K035AHW060T100 | |||
Mfr: TCN4157M025R0070 TTI: TCN4157M025R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 150 uF 20% 2924 ESR=70mOhm | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 375 uA | 2 mm | - 55 C | + 105 C | 7360 | 4 Case | Tantalum Organic Polymer Low ESR | TCN | Reel | ||||
Mfr: 35TQC15MYF TTI: 35TQC15MYF Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35VDC 15uF 150m POSCAP | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 52.5 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Standard Grade | TQC | Reel | ||||
Mfr: TCJB227M004R0060 TTI: TCJB227M004R0060 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=60mOhm | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 60 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: T543D227K010AH W040 TTI: T543D227K010AHW040 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 220UF 10V 10% D | Not Available Online | 220 uF | 10 VDC | SMD/SMT | 10 % | 2917 | 40 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543D227K010AHW040T100 | |||
Mfr: T55D337M010C0007 TTI: T55D337M010C0007 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 10volts 20% D Case 7 Max. ESR | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 330 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T591B227M006ATE070 TTI: T591B227M006ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms AEC-Q200 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T591 | Reel | ||||
Mfr: T541X107K030AH 6710 TTI: T541X107K030AH6710 KEMET Availability: 0In StockTantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mohms | 0In Stock | 100 uF | 30 VDC | SMD/SMT | 10 % | 2917 | 70 mOhms | 300 uA | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X107K030AH6710T100 | |||||
Mfr: T541X337K016DH8620 TTI: T541X337K016DH8620 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=25mOhms | Not Available Online | 330 uF | 16 VDC | SMD/SMT | 10 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Standard Grade | T541 HRA | Reel | T541X337K016DH8620T100 | |||
Mfr: T597S476M006APE100 TTI: T597S476M006APE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=100mOhms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 29.6 uA | 1.1 mm | - 55 C | + 125 C | 3216 | S Case | Tantalum Organic Polymer Low ESR | T597 | AEC-Q200 | Reel |