• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,417 Results
19,417 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Part # Aliases
TCH9226M100W0150J KYOCERA AVX
Datasheet
Mfr: TCH9226M100W0150J
TTI: TCH9226M100W0150J
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer POLYMER HERMSEAL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
100 VDC
220 uA
TCH
Waffle
Datasheet
Mfr: T541X476K035CH6710
TTI: T541X476K035CH6710
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 25V 47uF 10% ESR=60mOhms

Not Available Online

Call
or
View Details
47 uF
35 VDC
SMD/SMT
10 %
2917
60 mOhms
165 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T541 HRA
Reel
Datasheet
Mfr: TCJY107M016R0050E
TTI: TCJY107M016R0050E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: T598V337M004ATE025
TTI: T598V337M004ATE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 330uF 7343-20 20% ESR=25mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
20 %
2917
25 mOhms
132 uA
1.9 mm
- 55 C
+ 125 C
7343
V Case
Tantalum Organic Polymer Low ESR
T598
AEC-Q200
Reel
Datasheet
Mfr: T541X156M063BH 6510
TTI: T541X156M063BH6510
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=50mOhms

Not Available Online

Call
or
View Details
15 uF
63 VDC
SMD/SMT
20 %
2917
50 mOhms
94.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T541 HRA
Reel
T541X156M063BH6510T100
Datasheet
Mfr: T543D227K010AH W006
TTI: T543D227K010AHW006
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=6mOhms

Not Available Online

Call
or
View Details
220 uF
10 VDC
SMD/SMT
10 %
2917
6 mOhms
220 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T543 HRA
Reel
T543D227K010AHW006T100
Datasheet
Mfr: T520D156M025AHE080
TTI: T520D156M025AHE080
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 15uF 20% ESR=80mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
25 VDC
SMD/SMT
20 %
2917
80 mOhms
37.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520D337M006AHE010
TTI: T520D337M006AHE010
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=10mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
10 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T520
Reel
Datasheet
Mfr: T520B107M006AHE040
TTI: T520B107M006AHE040
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 20% ESR=40mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1311
40 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: 2R5TPE330MAZB
TTI: 2R5TPE330MAZB
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5volts 330uF ESR 35mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1210
35 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: 6TCF470MAH
TTI: 6TCF470MAH
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3VDC 470uF 10m POSCAP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
10 mOhms
296.1 uA
3.8 mm
- 55 C
+ 125 C
7343
D4 Case
Tantalum Organic Polymer Standard Grade
TC
Reel
Datasheet
Mfr: T598D107M010ATE080
TTI: T598D107M010ATE080
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
80 mOhms
100 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598
AEC-Q200
Reel
Datasheet
Mfr: T520D157M006ATE025
TTI: T520D157M006ATE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms

0In Stock

Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
94.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520B157M006ATE045
TTI: T520B157M006ATE045
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=45mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
1311
45 mOhms
94.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T520V477M2R5ATE007
TTI: T520V477M2R5ATE007
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=7mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
7 mOhms
117.5 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520B476M006AHE070
TTI: T520B476M006AHE070
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify RoHS
47 uF
6.3 VDC
SMD/SMT
20 %
1311
70 mOhms
29.61 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T541X108M003AH 6710
TTI: T541X108M003AH6710
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=10mOhms

Not Available Online

Call
or
View Details
1 mF
3 VDC
SMD/SMT
20 %
2917
10 mOhms
300 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T541 HRA
Reel
T541X108M003AH6710T100
Datasheet
Mfr: TCJE156M050R0070
TTI: TCJE156M050R0070
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
50 VDC
SMD/SMT
20 %
2917
70 mOhms
75 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB227M006R0070
TTI: TCJB227M006R0070
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1210
70 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: T521X477M016ATE020
TTI: T521X477M016ATE020
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C

0In Stock

Please adjust quantity to Min / Mult value
470 uF
16 VDC
SMD/SMT
20 %
2815
20 mOhms
752 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Standard Grade
T521
Reel
Datasheet
Mfr: T541X337M016AH 6710
TTI: T541X337M016AH6710
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms

Not Available Online

Call
or
View Details
330 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
528 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T541 HRA
Reel
T541X337M016AH6710T100
Datasheet
Mfr: T543X337M010AH E010
TTI: T543X337M010AHE010
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms

Not Available Online

Call
or
View Details
330 uF
10 VDC
SMD/SMT
20 %
2917
10 mOhms
330 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T543 HRA
Reel
T543X337M010AHE010T100
Datasheet
Mfr: T543D227K010AH W040
TTI: T543D227K010AHW040
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 220UF 10V 10% D

Not Available Online

Call
or
View Details
220 uF
10 VDC
SMD/SMT
10 %
2917
40 mOhms
220 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T543 HRA
Reel
T543D227K010AHW040T100
Datasheet
Mfr: T543X476K035AH W060
TTI: T543X476K035AHW060
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 47UF 35V 10% X

Not Available Online

Call
or
View Details
47 uF
35 VDC
SMD/SMT
10 %
2917
60 mOhms
164.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T543 HRA
Reel
T543X476K035AHW060T100
Datasheet
Mfr: 2R5TPE1500MF
TTI: 2R5TPE1500MF
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 15mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 mF
2.5 VDC
SMD/SMT
20 %
2917
15 mOhms
375 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
Tantalum Organic Polymer Low ESR
TPE
Reel
  • ...
  • 36
  • 37
  • 38