Tantalum Capacitors - Polymer
19,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJY227M006R0015E TTI: TCJY227M006R0015E KYOCERA AVX Availability: 0In Stock40,000 On Order Expected 08-Apr-27 Tantalum Capacitors - Polymer 220UF 6V 20% ESR 15 7343-20 | 0In Stock40,000 On Order Expected 08-Apr-27 | TCJ | Reel | |||||||||||||||||
YAGEO Availability: 0In Stock14,000 On Order Expected 21-Jun-27 Tantalum Capacitors - Polymer 47UF 35V 20% X | 0In Stock14,000 On Order Expected 21-Jun-27 | Reel | ||||||||||||||||||
Mfr: TCJD227M006R0012E TTI: TCJD227M006R0012E KYOCERA AVX Availability: 0In Stock20,000 On Order Expected 08-Apr-27 Tantalum Capacitors - Polymer 220UF 6V 20% ESR 12 7343-31 | 0In Stock20,000 On Order Expected 08-Apr-27 | TCJ J-CAP | Reel | |||||||||||||||||
YAGEO Availability: 0In Stock20,000 On Order Expected Tantalum Capacitors - Polymer 330UF 10V 20% X | 0In Stock20,000 On Order Expected | Reel | ||||||||||||||||||
Mfr: T541D227M010AH 6520 TTI: T541D227M010AH 6520 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 220UF 10V 20% D | Not Available Online | 220 uF | SMD/SMT | Tantalum Solid Low ESR Standard Grade | T541 HRA | Reel | ||||||||||||||
Mfr: T541D227M010AH 6520 TTI: 04052-036 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 220UF 10V 20% D | Not Available Online | 220 uF | SMD/SMT | Tantalum Solid Low ESR Standard Grade | T541 HRA | Reel | ||||||||||||||
YAGEO Availability: 0In Stock500 On Order Expected 21-Jan-27 Tantalum Capacitors - Polymer 47UF 35V 20% ESR 75 7343 | 0In Stock500 On Order Expected 21-Jan-27 | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 700 kOhms | 164.5 mA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | AEC-Q200 | Reel | ||||
Mfr: T543O476M050ATE060 TTI: T543O476M050ATE060 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50VDC 47uF 7360 20% ESR=60mOhms | Not Available Online | 47 uF | 50 VDC | SMD/SMT | 20 % | 2924 | 60 mOhms | 235 uA | 4 mm | - 55 C | + 105 C | 7360 | O Case | T543 HRA | Reel | T543O476M050ATE060T100 | ||||
Mfr: T543X337M010AH W010 TTI: T543X337M010AHW010 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10volts 330uF 20% 20% ESR=10mOhms | Not Available Online | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X337M010AHW010T100 | |||
Mfr: T541X107M025AH 6510 TTI: T541X107M025AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 100uF 20% ESR=60mOhms | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X107M025AH6510T100 | ||||
Mfr: T521D107M025ATE050 TTI: T521D107M025ATE050 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms 20% | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T521 | Reel | ||||
Mfr: T541X107M025AH 6710 TTI: T541X107M025AH6710 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X107M025AH6710T100 | ||||
TTI: T541X477M006AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 470uF, 20%, 6.3VDC, SMD Polymer Capacitor | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Standard Grade | T541 HRA | Reel | T541X477M006AH6510T100 | |||
Mfr: T598D157M016ATE065 TTI: T598D157M016ATE065 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 240 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Automotive Grade | T598 | AEC-Q200 | Reel | |||
Mfr: T543X107M025AH W060 TTI: T543X107M025AHW060 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X107M025AHW060T100 | |||
Mfr: 25TQC100MD3 TTI: 25TQC100MD3 Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 25VDC 100uF 20% 60mOhm 1600mA | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2824 | 60 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TQC | Reel | ||||
TTI: T541X476M035AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T541 HRA | Reel | T541X476M035AH6510T100 | |||
Mfr: T543X106K063AT W050 TTI: T543X106K063ATW050 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 10uF 2917 10% ESR=53mOhms | Not Available Online | 10 uF | 63 VDC | SMD/SMT | 10 % | 2917 | 50 mOhms | 63 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X106K063ATW050T100 | |||
Mfr: T59EE226M075E0100 TTI: T59EE226M075E0100 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 75volts 20% 100 maxESR | 0In Stock | 22 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 165 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T59 | Reel | ||||
Mfr: 20TDC22MYFB TTI: 20TDC22MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20VDC 22uF 20% 1000mA | 0In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 1210 | 90 mOhms | 44 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 Case | TDC | Reel | |||||
Mfr: T598D107M016AHS050 TTI: T598D107M016AHS050 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 20% SnPb 5% Pb min ESR=50mOhms AEC-Q200 | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Automotive Grade | T598 SnPb | AEC-Q200 | Reel | |||
Mfr: T550B756K075AH TTI: T550B756K075AH KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 75volts 75uF 10% | Not Available Online | 75 uF | 75 VDC | Axial | 10 % | 190 mOhms | 562.5 uA | - 55 C | + 105 C | B Case | Tantalum Organic Polymer Standard Grade | T550 | Tray | |||||||
Mfr: TCJE106M050R0100 TTI: TCJE106M050R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 50 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJD227M010R0040 TTI: TCJD227M010R0040 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: T55D476M016C0070 TTI: T55D476M016C0070 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 16volts 20% D Case 70 Max. ESR | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel |