Tantalum Capacitors - Polymer
19,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJX477M006R0100 TTI: TCJX477M006R0100 KYOCERA AVX Availability: 0In Stock1,000 On Order Expected 17-Feb-27 Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=100mOhm | 0In Stock1,000 On Order Expected 17-Feb-27 | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 282 uA | 1.5 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJW157M006R0070 TTI: TCJW157M006R0070 KYOCERA AVX Availability: 0In Stock2,000 On Order Expected 16-Dec-26 Tantalum Capacitors - Polymer 6.3V 150uF 20% 2312 ESR=70mOhm | 0In Stock2,000 On Order Expected 16-Dec-26 | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 70 mOhms | 94.5 uA | 1.5 mm | - 55 C | + 105 C | 6032 | W Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: TCJB476M006R0070E TTI: TCJB476M006R0070E KYOCERA AVX Availability: 0In Stock100,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=70mOhm Black Resi | 0In Stock100,000 On Order Expected 31-Mar-27 | 47 uF | 6.3 VDC | 29.6 uA | TCJ | Reel | |||||||||||||
Mfr: T541X336M050AH 6710 TTI: T541X336M050AH 6710 KEMET Availability: 0In Stock1,300 On Order Expected Tantalum Capacitors - Polymer 33UF 50V 20% X | 0In Stock1,300 On Order Expected | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T541 HRA | Reel | |||
Mfr: T54EE226M075ESA100 TTI: T54EE226M075ESA100 Vishay Availability: 0In Stock2,400 On Order Expected Tantalum Capacitors - Polymer 22UF 75V 20% EE | 0In Stock2,400 On Order Expected | 22 uF | 75 V | SMD/SMT | 20 % | 2917 | 4.3 mm | - 55 C | + 125 C | 7343 | Tantalum Capacitors | Reel | |||||||
Mfr: T543X156K063AH W050 TTI: T543X156K063AH W050 YAGEO Availability: 0In Stock53 On Order Expected 07-Jul-27 Tantalum Capacitors - Polymer 15UF 63V 10% X | 0In Stock53 On Order Expected 07-Jul-27 | 15 uF | 63 VDC | SMD/SMT | 10 % | 2917 | 50 mOhms | 94.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | Reel | ||||
Mfr: T540B336M006AH 6510 TTI: T540B336M006AH 6510 KEMET Availability: 0In Stock500 On Order Expected 15-Jul-27 Tantalum Capacitors - Polymer 33UF 6.3V 20% B | 0In Stock500 On Order Expected 15-Jul-27 | 33 uF | 6 VDC | 20 % | - 55 C | + 125 C | T540 HRA | Reel | |||||||||||
Mfr: TCSOM0J226M8R-ZD1 TTI: TCSOM0J226M8R-ZD1 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 22UF 6.3V 20% ESR200 1608-10 | 0In Stock | TCSO | Reel | ||||||||||||||||
Mfr: T56D337M6R3DEZS025 TTI: 04051-023MZ/HR Vishay Availability: 0In Stock250 On Order Expected 20-Jan-28 Tantalum Capacitors - Polymer 330UF 6.3V 20% D | 0In Stock250 On Order Expected 20-Jan-28 | Reel | |||||||||||||||||
YAGEO Availability: 0In Stock99 On Order Expected Tantalum Capacitors - Polymer 200UF 25V 20% 2X | 0In Stock99 On Order Expected | Tray | |||||||||||||||||
Mfr: T543E666M075VSB035 TTI: T543E666M075VSB035 Vishay Availability: 0In Stock70 On Order Expected Tantalum Capacitors - Polymer 66UF 75V 20% E6 | 0In Stock70 On Order Expected | 66 uF | 75 V | SMD/SMT | 20 % | 3217 | 13.3 mm | - 55 C | + 125 C | 8044 | Tantalum Capacitors | Tray | |||||||
Mfr: T545X337K016AT E025 TTI: T545X337K016AT E025 YAGEO Availability: 0In Stock500 On Order Expected 15-Mar-27 Tantalum Capacitors - Polymer 330UF 16V 10% ESR 25 7343-43 | 0In Stock500 On Order Expected 15-Mar-27 | 330 uF | 16 VDC | SMD/SMT | 10 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | Reel | ||||
TTI: T521D106M050ATE2478 KEMET Availability: 0In Stock1,500 On Order Expected 20-Aug-27 Tantalum Capacitors - Polymer 10UF 50V 20% ESR120 7343-31 | 0In Stock1,500 On Order Expected 20-Aug-27 | 10 uF | SMD/SMT | T521 | Reel | ||||||||||||||
KEMET Availability: 0In Stock1,000 On Order Expected 12-Jan-27 Tantalum Capacitors - Polymer 1KUF 10V 20% ESR 70 7360-15 | 0In Stock1,000 On Order Expected 12-Jan-27 | 1 mF | 10 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 1 mA | 1.9 mm | - 55 C | + 85 C | 7343 | H Case | T523 | Reel | ||||
Mfr: TCNT476M016R0200A TTI: TCNT476M016R0200A KYOCERA AVX Availability: 0In Stock2,500 On Order Expected 28-Apr-27 Tantalum Capacitors - Polymer 47UF 16V 20% ESR200 3528-12 | 0In Stock2,500 On Order Expected 28-Apr-27 | 47 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 75.2 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | TCN Undertab | Reel | |||
Mfr: T56D337M6R3DEZS025 TTI: T56D337M6R3DEZS025 Vishay Availability: 0In Stock250 On Order Expected 20-Jan-28 Tantalum Capacitors - Polymer 330UF 6.3V 20% D | 0In Stock250 On Order Expected 20-Jan-28 | Reel | |||||||||||||||||
Mfr: T540B336M006AH 6510 TTI: 04051-017MZ YAGEO Availability: 0In Stock500 On Order Expected 15-Jul-27 Tantalum Capacitors - Polymer 33UF 6.3V 20% B | 0In Stock500 On Order Expected 15-Jul-27 | 33 uF | 6 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 21 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T540 HRA | Reel | |||
YAGEO Availability: 0In Stock1,500 On Order Expected 20-Aug-27 Tantalum Capacitors - Polymer 10UF 50V 20% ESR120 7343-31 | 0In Stock1,500 On Order Expected 20-Aug-27 | 10 uF | SMD/SMT | Reel | |||||||||||||||
Mfr: T54EE226M075ESB100 TTI: T54EE226M075ESB100 Vishay Availability: 0In Stock1,200 On Order Expected Tantalum Capacitors - Polymer 22UF 75V 20% EE | 0In Stock1,200 On Order Expected | 22 uF | 75 V | SMD/SMT | 20 % | 2917 | 4.3 mm | - 55 C | + 125 C | 7343 | Tantalum Capacitors | Reel | |||||||
TTI: TSP2X207M025ATE030D5 KEMET Availability: 0In Stock99 On Order Expected Tantalum Capacitors - Polymer 200UF 25V 20% 2X | 0In Stock99 On Order Expected | TSP | Tray | ||||||||||||||||
Mfr: T543X336K050AH W040 TTI: T543X336K050AH W040 YAGEO Availability: Not Available OnlineTantalum Capacitors - Polymer 33UF 50V 10% X | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 10 % | 2917 | 40 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | Reel | ||||
Mfr: TCJD227M006R0012E TTI: TCJD227M006R0012E KYOCERA AVX Availability: 0In Stock20,000 On Order Expected 08-Apr-27 Tantalum Capacitors - Polymer 220UF 6V 20% ESR 12 7343-31 | 0In Stock20,000 On Order Expected 08-Apr-27 | TCJ J-CAP | Reel | ||||||||||||||||
YAGEO Availability: 0In Stock20,000 On Order Expected Tantalum Capacitors - Polymer 330UF 10V 20% X | 0In Stock20,000 On Order Expected | Reel | |||||||||||||||||
YAGEO Availability: 0In Stock10,000 On Order Expected 19-Aug-27 Tantalum Capacitors - Polymer 220UF 10V 10% D | 0In Stock10,000 On Order Expected 19-Aug-27 | Reel | |||||||||||||||||
Mfr: TCJY227M006R0015E TTI: TCJY227M006R0015E KYOCERA AVX Availability: 0In Stock40,000 On Order Expected 08-Apr-27 Tantalum Capacitors - Polymer 220UF 6V 20% ESR 15 7343-20 | 0In Stock40,000 On Order Expected 08-Apr-27 | TCJ | Reel |