Tantalum Capacitors - Polymer
19,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520B227M006ATE025 TTI: T520B227M006ATE025 KEMET Availability: 0In Stock2,000 On Order Expected 04-May-27 Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=25mOhms | 0In Stock2,000 On Order Expected 04-May-27 | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T521D226M035ATE060 TTI: T521D226M035ATE060 KEMET Availability: 0In Stock500 On Order Expected 14-Apr-27 Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=60mOhms | 0In Stock500 On Order Expected 14-Apr-27 | 22 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 77 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: T523W476M035APE100 TTI: T523W476M035APE100 KEMET Availability: 0In Stock2,000 On Order Expected 02-Apr-27 Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=100mOhms | 0In Stock2,000 On Order Expected 02-Apr-27 | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 164.5 uA | 1.4 mm | - 55 C | + 85 C | 7343 | W Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | |||
Mfr: TCNT476M016R0150E TTI: TCNT476M016R0150E KYOCERA AVX Availability: 0In Stock2,500 On Order Expected 25-Nov-26 Tantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm | 0In Stock2,500 On Order Expected 25-Nov-26 | 47 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 150 mOhms | 75.2 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | TCN | Reel | |||
Mfr: TCME337M010R0010E TTI: TCME337M010R0010E KYOCERA AVX Availability: 0In Stock100,000 On Order Expected 10-Jun-27 Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10mohm Black Resi | 0In Stock100,000 On Order Expected 10-Jun-27 | 330 uF | 10 VDC | SMD/SMT | 330 uA | TCM | Reel | ||||||||||||
Mfr: T530D477M004ATE010 TTI: T530D477M004ATE010 KEMET Availability: 0In Stock1,000 On Order Expected 23-Dec-26 Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=10mOhms | 0In Stock1,000 On Order Expected 23-Dec-26 | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 188 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: TCJB476M006R0070E TTI: TCJB476M006R0070E KYOCERA AVX Availability: 0In Stock100,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=70mOhm Black Resi | 0In Stock100,000 On Order Expected 31-Mar-27 | 47 uF | 6.3 VDC | 29.6 uA | TCJ | Reel | |||||||||||||
Mfr: TCJY157M010R0040 TTI: TCJY157M010R0040 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=40mOhm | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 150 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: TCJA106M010R0200E TTI: TCJA106M010R0200E KYOCERA AVX Availability: 0In Stock50,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=200mOhm Black Resi | 0In Stock50,000 On Order Expected 31-Mar-27 | 10 uF | 10 VDC | 10 uA | TCJ | Reel | |||||||||||||
Mfr: TCJD337M006R0025E TTI: TCJD337M006R0025E KYOCERA AVX Availability: 0In Stock50,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm Black Res | 0In Stock50,000 On Order Expected 31-Mar-27 | 330 uF | 6.3 VDC | 207.9 uA | TCJ J-CAP | Reel | |||||||||||||
Mfr: TCJB337M002R0035E TTI: TCJB337M002R0035E KYOCERA AVX Availability: 0In Stock100,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=35mOhm Black Res | 0In Stock100,000 On Order Expected 31-Mar-27 | 330 uF | 2.5 VDC | 82.5 uA | TCJ | Reel | |||||||||||||
Mfr: TCJY337M002R0025E TTI: TCJY337M002R0025E KYOCERA AVX Availability: 0In Stock50,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 2.5V 330uF 20% 2917 ESR=25mOhm Black Res | 0In Stock50,000 On Order Expected 31-Mar-27 | 330 uF | 2.5 VDC | 82.5 uA | TCJ | Reel | |||||||||||||
Mfr: TCJD337M006R0015E TTI: TCJD337M006R0015E KYOCERA AVX Availability: 0In Stock50,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 6.3V 330uF ESR=15mOhms 207.9uA 20% | 0In Stock50,000 On Order Expected 31-Mar-27 | 330 uF | 6.3 VDC | 207.9 uA | TCJ J-CAP | Reel | |||||||||||||
Mfr: 1CTQC15173F1 TTI: 1CTQC15173F1 Panasonic Industry Availability: 0In Stock6,000 On Order Expected 08-Apr-27 Tantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm | 0In Stock6,000 On Order Expected 08-Apr-27 | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 240 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Standard Grade | TQC | Reel | |||
TTI: T598X476M035ATE075 KEMET Availability: 0In Stock500 On Order Expected 21-Jan-27 Tantalum Capacitors - Polymer 35V 47uF 7343 20% ESR=0.075Ohms AEC-Q200 | 0In Stock500 On Order Expected 21-Jan-27 | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 700 kOhms | 164.5 mA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T598 | AEC-Q200 | Reel | ||
Mfr: TCJB226M025R0100E TTI: TCJB226M025R0100E KYOCERA AVX Availability: 0In Stock2,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm Black Resi | 0In Stock2,000 On Order Expected 21-Apr-27 | 22 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 100 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: T529P106M010AAE200 TTI: T529P106M010AAE200 KEMET Availability: 0In Stock3,000 On Order Expected 14-Oct-26 Tantalum Capacitors - Polymer 10V 10uF 0805 20% ESR=200mOhms | 0In Stock3,000 On Order Expected 14-Oct-26 | 10 uF | 10 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 10 uA | 1 mm | - 55 C | + 105 C | 2012 | P Case | Tantalum Organic Polymer Low ESR | T529 | Reel | |||
Mfr: T598B107M006ATE045 TTI: T598B107M006ATE045 KEMET Availability: 0In Stock4,000 On Order Expected 14-Oct-26 Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 | 0In Stock4,000 On Order Expected 14-Oct-26 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 45 mOhms | 63 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T598 | AEC-Q200 | Reel | ||
Mfr: T598B476M010ATE070 TTI: T598B476M010ATE070 KEMET Availability: 0In Stock2,000 On Order Expected 11-Nov-26 Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms AEC-Q200 | 0In Stock2,000 On Order Expected 11-Nov-26 | 47 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Automotive Grade | T598 | AEC-Q200 | Reel | ||
Mfr: 2R5TPE470MC TTI: 2R5TPE470MC Panasonic Industry Availability: 0In Stock3,000 On Order Expected 20-Jan-27 Tantalum Capacitors - Polymer 2.5volts 470uF ESR 12mohm | 0In Stock3,000 On Order Expected 20-Jan-27 | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 117.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 2R5TPF680ML TTI: 2R5TPF680ML Panasonic Industry Availability: 0In Stock5,000 On Order Expected Tantalum Capacitors - Polymer 2.5volts 680uF ESR 10mohm | 0In Stock5,000 On Order Expected | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: T528B277M002APE006 TTI: T528B277M002APE006 KEMET Availability: 0In Stock2,000 On Order Expected 09-Dec-26 Tantalum Capacitors - Polymer 2V 270uF 1311 20% ESR=6mOhms | 0In Stock2,000 On Order Expected 09-Dec-26 | 270 uF | 2 VDC | SMD/SMT | 20 % | 1210 | 6 mOhms | 54 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T528 | Reel | |||
Mfr: TCJW157M006R0070 TTI: TCJW157M006R0070 KYOCERA AVX Availability: 0In Stock2,000 On Order Expected 16-Dec-26 Tantalum Capacitors - Polymer 6.3V 150uF 20% 2312 ESR=70mOhm | 0In Stock2,000 On Order Expected 16-Dec-26 | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 70 mOhms | 94.5 uA | 1.5 mm | - 55 C | + 105 C | 6032 | W Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: 6TPF220MFL TTI: 6TPF220MFL Panasonic Industry Availability: 0In Stock5,000 On Order Expected 05-May-27 Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 15mOhm | 0In Stock5,000 On Order Expected 05-May-27 | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TPF | Reel | |||
Mfr: TCJX477M006R0100 TTI: TCJX477M006R0100 KYOCERA AVX Availability: 0In Stock1,000 On Order Expected 17-Feb-27 Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=100mOhm | 0In Stock1,000 On Order Expected 17-Feb-27 | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 282 uA | 1.5 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel |