Tantalum Capacitors - Polymer
19,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521X186M050ATE035 TTI: T521X186M050ATE035 KEMET Availability: 0In Stock4,000 On Order Expected Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=35mOhms | 0In Stock4,000 On Order Expected | 18 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 90 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: 25TQC22MYFD TTI: 25TQC22MYFD Panasonic Industry Availability: 0In Stock6,000 On Order Expected 08-Apr-27 Tantalum Capacitors - Polymer 25volts 22uF ESR 60mohm | 0In Stock6,000 On Order Expected 08-Apr-27 | 22 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Low ESR | TQC | Reel | |||
Mfr: TCSOPL1A226M8R TTI: TCSOPL1A226M8R KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 08-Jan-27 Tantalum Capacitors - Polymer 10 VDC 22 uF 0805 20 % ESR=200 mOhms | 0In Stock3,000 On Order Expected 08-Jan-27 | 22 uF | 10 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 22 uA | 0.9 mm | - 55 C | + 105 C | 2012 | PL Case | Tantalum Organic Polymer Low ESR | TCSO | Reel | |||
Mfr: TCJB107M006R0070E TTI: TCJB107M006R0070E KYOCERA AVX Availability: 0In Stock2,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm Black Res | 0In Stock2,000 On Order Expected 31-Mar-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJA107M006R0100E TTI: TCJA107M006R0100E KYOCERA AVX Availability: 0In Stock24,000 On Order Expected Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=100mOhm Black Resi | 0In Stock24,000 On Order Expected | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | TCJ | Reel | |||
Mfr: T598X687M006ATE025 TTI: T598X687M006ATE025 KEMET Availability: 0In Stock2,000 On Order Expected 28-Jul-27 Tantalum Capacitors - Polymer 6.3V 680uF 7343 20% ESR=25mOhmsAEC-Q200 | 0In Stock2,000 On Order Expected 28-Jul-27 | 680 uF | 6 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 408 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Standard Grade | T598 | AEC-Q200 | Reel | ||
Mfr: TCJB107M006R0040 TTI: TCJB107M006R0040 KYOCERA AVX Availability: 0In Stock16,000 On Order Expected 26-May-27 Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=40mOhm | 0In Stock16,000 On Order Expected 26-May-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 40 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJB226M016R0150 TTI: TCJB226M016R0150 KYOCERA AVX Availability: 0In Stock4,000 On Order Expected 16-Dec-26 Tantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=150mOhm | 0In Stock4,000 On Order Expected 16-Dec-26 | 22 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 150 mOhms | 35.2 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: ETCF1000M5H TTI: ETCF1000M5H Panasonic Industry Availability: 0In Stock10,000 On Order Expected Tantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP | 0In Stock10,000 On Order Expected | 1 mF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 250 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TC | Reel | |||
Mfr: T55D107M020C0055 TTI: T55D107M020C0055 Vishay / Sprague Availability: 0In Stock1,500 On Order Expected 16-Mar-27 Tantalum Capacitors - Polymer 100uF 20volts 20% D Case 55 Max.ESR | 0In Stock1,500 On Order Expected 16-Mar-27 | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: TCJE476M035S0055 TTI: TCJE476M035S0055 KYOCERA AVX Availability: 0In Stock10,500 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm | 0In Stock10,500 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 164.5 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: T520D108M2R5ATE015 TTI: T520D108M2R5ATE015 KEMET Availability: 0In Stock500 On Order Expected 27-Jan-27 Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=15mOhms | 0In Stock500 On Order Expected 27-Jan-27 | 1 mF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: 20TQC22MYFB TTI: 20TQC22MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20volts 22uF ESR 90mohm | 0In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 1210 | 90 mOhms | 44 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TQC | Reel | |||
Mfr: T55A476M6R3C0500 TTI: T55A476M6R3C0500 Vishay / Sprague Availability: 0In Stock2,000 On Order Expected 08-Apr-27 Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 500 Max. ESR | 0In Stock2,000 On Order Expected 08-Apr-27 | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 500 mOhms | 29.6 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: TCJD475M100R0250E TTI: TCJD475M100R0250E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm Black Re | 0In Stock | 4.7 uF | 100 VDC | SMD/SMT | 20 % | 2917 | 250 mOhms | 47 uA | 3.1 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ | Reel | |||
Mfr: T52E5476M035C0055 TTI: T52E5476M035C0055 Vishay / Sprague Availability: 0In Stock2,400 On Order Expected Tantalum Capacitors - Polymer 47uF 35volts 20% 55mohms maxESR | 0In Stock2,400 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 164.5 uA | 1.5 mm | - 55 C | + 105 C | 7343 | E5 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T598X156M075ATE075 TTI: T598X156M075ATE075 KEMET Availability: 0In Stock1,000 On Order Expected 01-Sep-27 Tantalum Capacitors - Polymer 75V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 | 0In Stock1,000 On Order Expected 01-Sep-27 | 15 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 112.5 uA | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T598 | AEC-Q200 | Reel | |||
Mfr: T521V107M016ATE040 TTI: T521V107M016ATE040 KEMET Availability: 0In Stock1,000 On Order Expected 09-Apr-27 Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=40mOhms | 0In Stock1,000 On Order Expected 09-Apr-27 | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 160 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: TCJE107M025R0080E TTI: TCJE107M025R0080E KYOCERA AVX Availability: 0In Stock30,400 On Order Expected Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm Black Resi | 0In Stock30,400 On Order Expected | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 80 mOhms | 250 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: 10TPC100MG TTI: 10TPC100MG Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 100uF 20% ESR 55mOhm | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Standard Grade | TPC | Reel | |||
Mfr: 6TPE330MAA TTI: 6TPE330MAA Panasonic Industry Availability: 0In Stock2,000 On Order Expected 01-Feb-27 Tantalum Capacitors - Polymer 6.3volts 330uF ESR 10mohm | 0In Stock2,000 On Order Expected 01-Feb-27 | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 207.9 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 4TCF680MAH TTI: 4TCF680MAH Panasonic Industry Availability: 0In Stock2,000 On Order Expected 08-Jan-27 Tantalum Capacitors - Polymer 4VDC 680uF 10m POSCAP | 0In Stock2,000 On Order Expected 08-Jan-27 | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 272 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TC | Reel | |||
Mfr: T55D477M6R3C0007 TTI: T55D477M6R3C0007 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 7 Max. ESR | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T520W476M016ATE045 TTI: T520W476M016ATE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 75.2 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T55Z107M6R3C0045 TTI: T55Z107M6R3C0045 Vishay / Sprague Availability: 0In Stock14,400 On Order Expected 13-Aug-27 Tantalum Capacitors - Polymer 100uF 6.3volts 20% Z Case 45 Max.ESR | 0In Stock14,400 On Order Expected 13-Aug-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 63 uA | 1.8 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Low ESR | T55 | Reel |