Tantalum Capacitors - Polymer
19,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55Z107M6R3C0045 TTI: T55Z107M6R3C0045 Vishay / Sprague Availability: 0In Stock14,400 On Order Expected 13-Aug-27 Tantalum Capacitors - Polymer 100uF 6.3volts 20% Z Case 45 Max.ESR | 0In Stock14,400 On Order Expected 13-Aug-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 63 uA | 1.8 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: TCJA476M006R0200 TTI: TCJA476M006R0200 KYOCERA AVX Availability: 0In Stock10,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm | 0In Stock10,000 On Order Expected 31-Mar-27 | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 29.6 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: TCJD227M016R0035E TTI: TCJD227M016R0035E KYOCERA AVX Availability: 0In Stock500 On Order Expected 12-Jan-27 Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=35mOhm Black Resi | 0In Stock500 On Order Expected 12-Jan-27 | 220 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 352 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJA106M025R0150 TTI: TCJA106M025R0150 KYOCERA AVX Availability: 0In Stock2,000 On Order Expected 25-Nov-26 Tantalum Capacitors - Polymer 25V 10uF 20% 1206 ES R=150mOhm | 0In Stock2,000 On Order Expected 25-Nov-26 | 10 uF | 25 VDC | SMD/SMT | 20 % | 1206 | 150 mOhms | 25 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: T520A226M006ATE100 TTI: T520A226M006ATE100 KEMET Availability: 0In Stock4,000 On Order Expected 07-Jan-30 Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=100mOhms | 0In Stock4,000 On Order Expected 07-Jan-30 | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 13.86 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T520 | Reel | |||
Mfr: T520C157M006ATE025 TTI: T520C157M006ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=25mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 94.5 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520A336M006ATE080 TTI: T520A336M006ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms | 0In Stock | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 80 mOhms | 20.79 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T520 | Reel | |||
Mfr: T520C227M006ATE045 TTI: T520C227M006ATE045 KEMET Availability: 0In Stock500 On Order Expected 03-Jun-27 Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=45mOhms | 0In Stock500 On Order Expected 03-Jun-27 | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 45 mOhms | 138.6 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T523H477M016APE070 TTI: T523H477M016APE070 KEMET Availability: 0In Stock1,000 On Order Expected 12-Jan-27 Tantalum Capacitors - Polymer 16V 470uF 2917 20% ESR=70mOhms | 0In Stock1,000 On Order Expected 12-Jan-27 | 470 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 752 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | T523 SSD | Reel | ||||
Mfr: T55B686M6R3C0070 TTI: T55B686M6R3C0070 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 6.3 volts 20% B Case 70 Max. ESR | 0In Stock | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 42.8 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
0In Stock6,000 On Order Expected | 33 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
Mfr: T529P476M006AAE150 TTI: T529P476M006AAE150 KEMET Availability: 0In Stock3,000 On Order Expected 04-Dec-26 Tantalum Capacitors - Polymer 6.3V 47uF 0805 20% ESR=150mOhms | 0In Stock3,000 On Order Expected 04-Dec-26 | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 150 mOhms | 29.6 uA | 1 mm | - 55 C | + 105 C | 2012 | P Case | Tantalum Organic Polymer Low ESR | T529 | Reel | |||
Mfr: TCSOPS0J476M8R-ZF1 TTI: TCSOPS0J476M8R-ZF1 KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 10-Feb-27 Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=150 mOhms | 0In Stock3,000 On Order Expected 10-Feb-27 | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 150 mOhms | 29.6 uA | 0.9 mm | - 40 C | + 105 C | 2012 | PS Case | Tantalum Organic Polymer Low ESR | TCSO | Reel | |||
Mfr: 20TQC47MYFT TTI: 20TQC47MYFT Panasonic Industry Availability: 0In Stock6,000 On Order Expected 10-Mar-27 Tantalum Capacitors - Polymer 20volts 47uF ESR 55mohm | 0In Stock6,000 On Order Expected 10-Mar-27 | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 94 uA | 1.4 mm | - 55 C | + 105 C | 7343 | D15 Case | Tantalum Organic Polymer Low ESR | TQC | Reel | |||
Mfr: T521X226M063AHE075 TTI: T521X226M063AHE075 KEMET Availability: 0In Stock1,500 On Order Expected 18-Aug-27 Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms | 0In Stock1,500 On Order Expected 18-Aug-27 | 22 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 138.6 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: TCJT226M010R0070 TTI: TCJT226M010R0070 KYOCERA AVX Availability: 0In Stock2,500 On Order Expected 24-Feb-27 Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm | 0In Stock2,500 On Order Expected 24-Feb-27 | 22 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 22 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: 25TQC68MYF TTI: 25TQC68MYF Panasonic Industry Availability: 0In Stock22,500 On Order Expected Tantalum Capacitors - Polymer 68UF 25V 20% ESR 70 7343-28 | 0In Stock22,500 On Order Expected | 68 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TQC | Reel | ||||
Mfr: 35TQS47MEX TTI: 35TQS47MEX Panasonic Industry Availability: 0In Stock4,000 On Order Expected 08-Oct-26 Tantalum Capacitors - Polymer 35V 47uF 20% 1200mA | 0In Stock4,000 On Order Expected 08-Oct-26 | 47 uF | 35 VDC | SMD/SMT | 20 % | 2815 | 100 mOhms | 164.5 uA | 1.4 mm | - 55 C | + 105 C | 7343 | D15S Case | Tantalum Capacitors | TQS | Reel | |||
Mfr: TCSOPL0J476M8R-ZF1 TTI: TCSOPL0J476M8R-ZF1 KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 25-Nov-26 Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=0.15 mOhms | 0In Stock3,000 On Order Expected 25-Nov-26 | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 150 mOhms | 29.6 uA | - 55 C | + 105 C | 2012 | PL Case | TCSO | Reel | |||||
Mfr: TCJE157M016R0040E TTI: TCJE157M016R0040E KYOCERA AVX Availability: 0In Stock400 On Order Expected 17-Feb-27 Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm Black Resi | 0In Stock400 On Order Expected 17-Feb-27 | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 240 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: 16TQC68MYF TTI: 16TQC68MYF Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16volts 68uF ESR 50mohm | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 108.8 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Low ESR | TQC | Reel | |||
Mfr: ETCE330M9GB TTI: ETCE330M9GB Panasonic Industry Availability: 0In Stock4,000 On Order Expected 03-May-27 Tantalum Capacitors - Polymer 2.5VDC 330uF 20% 9mOhm 3200mA | 0In Stock4,000 On Order Expected 03-May-27 | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 9 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 Case | Tantalum Organic Polymer Standard Grade | TC | Reel | |||
Mfr: T55D106M050C0090 TTI: T55D106M050C0090 Vishay / Sprague Availability: 0In Stock1,000 On Order Expected 18-Jun-27 Tantalum Capacitors - Polymer 10uF 50volts 20% D Case 90 Max.ESR | 0In Stock1,000 On Order Expected 18-Jun-27 | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 50 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: 4TPE470MCL TTI: 4TPE470MCL Panasonic Industry Availability: 0In Stock15,000 On Order Expected 28-Jun-27 Tantalum Capacitors - Polymer 4volts 470uF ESR 12mohm | 0In Stock15,000 On Order Expected 28-Jun-27 | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 4TPF680MAH TTI: 4TPF680MAH Panasonic Industry Availability: 0In Stock4,000 On Order Expected 31-Dec-26 Tantalum Capacitors - Polymer 4volts 680uF ESR 10mohm | 0In Stock4,000 On Order Expected 31-Dec-26 | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 272 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPF | Reel |