Tantalum Capacitors - Polymer
19,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520V157M010ATE040 TTI: T520V157M010ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 150 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: T521X476M035AHE030 TTI: T521X476M035AHE030 KEMET Availability: 0In Stock1,500 On Order Expected 21-Jan-27 Tantalum Capacitors - Polymer 35V 47uF 20% ESR=30mOhms | 0In Stock1,500 On Order Expected 21-Jan-27 | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 | Reel | ||||
Mfr: TCJC106M035R0200 TTI: TCJC106M035R0200 KYOCERA AVX Availability: 0In Stock14,000 On Order Expected 26-May-27 Tantalum Capacitors - Polymer 35V 10uF 20% 2312 ES R=200mOhm | 0In Stock14,000 On Order Expected 26-May-27 | 10 uF | 35 VDC | SMD/SMT | 20 % | 2312 | 200 mOhms | 35 uA | 2.6 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: 25TQC33MYF TTI: 25TQC33MYF Panasonic Industry Availability: 0In Stock6,000 On Order Expected 16-Dec-26 Tantalum Capacitors - Polymer 25volts 33uF ESR 60mohm | 0In Stock6,000 On Order Expected 16-Dec-26 | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Low ESR | TQC | Reel | ||||
Mfr: T529P226M010AAE200 TTI: T529P226M010AAE200 KEMET Availability: 0In Stock6,000 On Order Expected 05-Feb-27 Tantalum Capacitors - Polymer 10V 22uF 0805 20% ESR=200mohms | 0In Stock6,000 On Order Expected 05-Feb-27 | 22 uF | 10 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 22 uA | 1 mm | - 55 C | + 105 C | 2012 | P Case | Tantalum Organic Polymer Low ESR | T529 | Reel | ||||
Mfr: T530X477M006ATE006 TTI: T530X477M006ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=6mOhm | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | ||||
Mfr: T530D227M006ATE006 TTI: T530D227M006ATE006 KEMET Availability: 0In Stock7,000 On Order Expected 19-Mar-27 Tantalum Capacitors - Polymer 6.3 VDC 220uF 2917 20% ESR=6mOhm | 0In Stock7,000 On Order Expected 19-Mar-27 | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | ||||
Mfr: T520V107M010ATE050 TTI: T520V107M010ATE050 KEMET Availability: 0In Stock2,000 On Order Expected 05-Oct-26 Tantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=50mOhms | 0In Stock2,000 On Order Expected 05-Oct-26 | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 100 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: T598D477M2R5ATE006 TTI: T598D477M2R5ATE006 KEMET Availability: 0In Stock5,500 On Order Expected 01-Oct-27 Tantalum Capacitors - Polymer 2.5V 470uF 2870 20% ESR=6mOhms AEC-Q200 | 0In Stock5,500 On Order Expected 01-Oct-27 | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Automotive Grade | T598 | AEC-Q200 | Reel | |||
Mfr: T521V686M016ATE050 TTI: T521V686M016ATE050 KEMET Availability: 0In Stock1,000 On Order Expected 24-May-27 Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms | 0In Stock1,000 On Order Expected 24-May-27 | 68 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 108.8 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | ||||
Mfr: ETPE330MA9GB TTI: ETPE330MA9GB Panasonic Industry Availability: 0In Stock42,000 On Order Expected Tantalum Capacitors - Polymer 2.5V 330uF SMD 9mOhms | 0In Stock42,000 On Order Expected | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 9 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Standard Grade | TPE | Reel | ||||
Mfr: T520A476M006ATE150 TTI: T520A476M006ATE150 KEMET Availability: 0In Stock2,000 On Order Expected 08-Jan-27 Tantalum Capacitors - Polymer 6.3 VDC 47uF 1206 20% ESR=150mOhms | 0In Stock2,000 On Order Expected 08-Jan-27 | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 150 mOhms | 29.61 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T520D337M006ATE018 TTI: T520D337M006ATE018 KEMET Availability: 0In Stock1,500 On Order Expected 26-Mar-27 Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms | 0In Stock1,500 On Order Expected 26-Mar-27 | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: TCN4227M025R0100 TTI: TCN4227M025R0100 KYOCERA AVX Availability: 0In Stock4,000 On Order Expected Tantalum Capacitors - Polymer 220uF 25V 20% 2924 E SR 100mOhm J-CAP | 0In Stock4,000 On Order Expected | 220 uF | 25 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 550 uA | 2 mm | - 55 C | + 105 C | 7361 | 4 Case | Tantalum Organic Polymer Low ESR | TCN | Reel | ||||
Mfr: T530D157M010ATE010 TTI: T530D157M010ATE010 KEMET Availability: 0In Stock1,500 On Order Expected 05-Jan-27 Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=10mOhms | 0In Stock1,500 On Order Expected 05-Jan-27 | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | ||||
Mfr: T530D157M010ATE006 TTI: T530D157M010ATE006 KEMET Availability: 0In Stock4,000 On Order Expected Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=6mOhms | 0In Stock4,000 On Order Expected | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | ||||
Mfr: TCJR475M010R0500 TTI: TCJR475M010R0500 KYOCERA AVX Availability: 0In Stock7,500 On Order Expected 16-Dec-26 Tantalum Capacitors - Polymer 10V 4.7uF ESR=500mOhms 4.7uA 0805 20% | 0In Stock7,500 On Order Expected 16-Dec-26 | 4.7 uF | 10 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 4.7 uA | 1.2 mm | - 55 C | + 105 C | 2012 | R Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: T59EE157M030C0075 TTI: T59EE157M030C0075 Vishay / Sprague Availability: 0In Stock25,200 On Order Expected 27-Aug-27 Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR | 0In Stock25,200 On Order Expected 27-Aug-27 | 150 uF | 30 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 450 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T59 | Reel | ||||
Mfr: T530X157M016ATE025 TTI: T530X157M016ATE025 KEMET Availability: 0In Stock2,000 On Order Expected 18-Jun-27 Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=25mOhms | 0In Stock2,000 On Order Expected 18-Jun-27 | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 240 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | ||||
TTI: T541X477M006AH6510 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 470uF, 20%, 6.3VDC, SMD Polymer Capacitor | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Standard Grade | T541 HRA | Reel | T541X477M006AH6510T100 | |||
Mfr: 10TPE220ML TTI: 10TPE220ML Panasonic Industry Availability: 0In Stock25,000 On Order Expected 08-Jun-27 Tantalum Capacitors - Polymer 10volts 220uF ESR 25mohm | 0In Stock25,000 On Order Expected 08-Jun-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: 16TQC47MYFD TTI: 16TQC47MYFD Panasonic Industry Availability: 0In Stock30,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 16volts 47uF ESR 55mohm | 0In Stock30,000 On Order Expected 21-Apr-27 | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 75.2 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Low ESR | TQC | Reel | ||||
0In Stock50,000 On Order Expected | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 428.4 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||||
Mfr: TCJY227M010R0025 TTI: TCJY227M010R0025 KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 28-Apr-27 Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm | 0In Stock3,000 On Order Expected 28-Apr-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: ETPSF270M6E TTI: ETPSF270M6E Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP | 0In Stock | 270 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 6 mOhms | 67.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2S Case | Tantalum Organic Polymer Low ESR | TPSF | Reel |