Tantalum Capacitors - Polymer
19,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6TPF470MAH TTI: 6TPF470MAH Panasonic Industry Availability: 0In Stock112,000 On Order Expected Tantalum Capacitors - Polymer 6.3volts 470uF ESR 10mohm | 0In Stock112,000 On Order Expected | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: T520X157M016ATE040 TTI: T520X157M016ATE040 KEMET Availability: 0In Stock18,500 On Order Expected Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms | 0In Stock18,500 On Order Expected | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 240 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T528Z477M2R5ATE005 TTI: T528Z477M2R5ATE005 KEMET Availability: 0In Stock77,000 On Order Expected 27-Aug-27 Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms | 0In Stock77,000 On Order Expected 27-Aug-27 | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 117.5 uA | 1.6 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Standard Grade | T528 | Reel | |||
Mfr: 2R5TPE470M7 TTI: 2R5TPE470M7 Panasonic Industry Availability: 0In Stock69,000 On Order Expected Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm | 0In Stock69,000 On Order Expected | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 117.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: T530D337M006ATE006 TTI: T530D337M006ATE006 KEMET Availability: 0In Stock67,000 On Order Expected Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm | 0In Stock67,000 On Order Expected | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530X687M006ATE010 TTI: T530X687M006ATE010 KEMET Availability: 0In Stock63,500 On Order Expected Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=10mOhms | 0In Stock63,500 On Order Expected | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 428.4 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T521X336M050ATE050 TTI: T521X336M050ATE050 KEMET Availability: 0In Stock91,000 On Order Expected Tantalum Capacitors - Polymer 50V 33uF 20% ESR=50mOhms | 0In Stock91,000 On Order Expected | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: T520A107M006ATE070 TTI: T520A107M006ATE070 KEMET Availability: 0In Stock36,000 On Order Expected 03-Feb-27 Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms | 0In Stock36,000 On Order Expected 03-Feb-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 70 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T520 | Reel | |||
Mfr: T530X337M010ATE005 TTI: T530X337M010ATE005 KEMET Availability: 0In Stock52,000 On Order Expected Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=5mOhms | 0In Stock52,000 On Order Expected | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: 10TPB220ML TTI: 10TPB220ML Panasonic Industry Availability: 0In Stock42,500 On Order Expected 30-Jun-27 Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm | 0In Stock42,500 On Order Expected 30-Jun-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPB | Reel | |||
Mfr: T530X337M010ATE006 TTI: T530X337M010ATE006 KEMET Availability: 0In Stock103,500 On Order Expected 13-Aug-27 Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms | 0In Stock103,500 On Order Expected 13-Aug-27 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T521X106M075ATE050 TTI: T521X106M075ATE050 KEMET Availability: 0In Stock59,500 On Order Expected Tantalum Capacitors - Polymer 75V 10uF 2917 20% ESR=50mOhms | 0In Stock59,500 On Order Expected | 10 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 75 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: T530Y477M006ATE005 TTI: T530Y477M006ATE005 KEMET Availability: 0In Stock38,000 On Order Expected Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=5mOhm | 0In Stock38,000 On Order Expected | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 125 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: TCJA106M010R0300 TTI: TCJA106M010R0300 KYOCERA AVX Availability: 0In Stock62,000 On Order Expected Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm | 0In Stock62,000 On Order Expected | 10 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 10 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: 6TPE220MAZB TTI: 6TPE220MAZB Panasonic Industry Availability: 0In Stock84,000 On Order Expected Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm | 0In Stock84,000 On Order Expected | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 2R5TPE1500MC TTI: 2R5TPE1500MC Panasonic Industry Availability: 0In Stock26,000 On Order Expected 03-Jun-27 Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm | 0In Stock26,000 On Order Expected 03-Jun-27 | 1.5 mF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 375 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: T530D227M010AHE010 TTI: T530D227M010AHE010 KEMET Availability: 0In Stock14,000 On Order Expected 11-Aug-27 Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=10mOhms | 0In Stock14,000 On Order Expected 11-Aug-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T530 | Reel | |||
Mfr: TCN4227M025R0100E TTI: TCN4227M025R0100E KYOCERA AVX Availability: 0In Stock12,800 On Order Expected Tantalum Capacitors - Polymer 25V 220uF Blk Resin ESR=100Ohm | 0In Stock12,800 On Order Expected | 220 uF | 25 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 550 uA | 2 mm | - 55 C | + 105 C | 7361 | 4 Case | Tantalum Organic Polymer Low ESR | TCN | Reel | |||
Mfr: T520B337M2R5ATE015 TTI: T520B337M2R5ATE015 KEMET Availability: 0In Stock24,000 On Order Expected Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=15mOhms | 0In Stock24,000 On Order Expected | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 15 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: TCJE476M035R0055 TTI: TCJE476M035R0055 KYOCERA AVX Availability: 0In Stock40,400 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm | 0In Stock40,400 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 164.5 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: T530D227M010ATE010 TTI: T530D227M010ATE010 KEMET Availability: 0In Stock5,000 On Order Expected 19-May-27 Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=10mOhms | 0In Stock5,000 On Order Expected 19-May-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
0In Stock44,000 On Order Expected | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 330 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: T521X106M063ATE050 TTI: T521X106M063ATE050 KEMET Availability: 0In Stock20,500 On Order Expected 16-Dec-26 Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms | 0In Stock20,500 On Order Expected 16-Dec-26 | 10 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 63 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: 4TPS220MUD TTI: 4TPS220MUD Panasonic Industry Availability: 0In Stock5,000 On Order Expected 28-Oct-26 Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA | 0In Stock5,000 On Order Expected 28-Oct-26 | 220 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 30 mOhms | 88 uA | 1.1 mm | - 55 C | + 105 C | 3528 | BIS Case | Tantalum Organic Polymer Standard Grade | TPS | Reel | |||
Mfr: TCJT106M016R0150 TTI: TCJT106M016R0150 KYOCERA AVX Availability: 0In Stock17,500 On Order Expected Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ESR=150mOhm | 0In Stock17,500 On Order Expected | 10 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 150 mOhms | 16 uA | 1.2 mm | - 55 C | + 125 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel |